G190ETN01.0 is active matrix liquid crystal display composed of TFT-LCD panelel, driver circuit , and backlight system. The screen format is is SXGA ( 1280 x 1024 ) and support 16,7M colors . All input signals are 2 channel LVDS interface
Specifications
LCD Type | TFT |
Size | 19.00 |
Resolution | 1280 x 1024 |
LCD I/F | LVDS |
LCD Brightness [ cd/m²] | 350 |
Min. Temp. [°C] | 0 |
Max. Temp. [°C] | ++50 |
Aspect ratio | 5:4 |
Touch I/F | N |
Coverlens Outline [length x width x depth in mm] | N |
Related driving board | TBD |
MP date | EOL Mar 2025 |
Manufacturer | AUO |
Mechanical Outline [length x width x depth in mm] | 396 x324x11,2 |
Touch Resistive | n |
Speaker | N |
IP RATING | N |
Power IN | N |
Mtbf hrs [khrs] | 30 |
Datasheet
Datasheet (pdf file)