COM Express Type 10 Starterkit for C10M-AL modules with Intel Apollo Lake processors; uses the C10-MB-EV platform for Type 10 modules (Mini-ITX format); includes suitable Heatsinks for C10M-AL modules and 12V power supply
Highlights
- COM Express Type 10 Baseboard in Mini-ITX format
- Suitable Heatsinks for COM Express Mini Modules Type 10 with the Intel Atom E3900 and related Pentium/Celeron processors
- 12V Power Supply with suitable connector for COM Express baseboard
- Getting Started Manual with Download Links for Drivers, BSP and other Support Tools
- PCI-Express x4 Slot
- PCI-Express Mini Card Socket and SD Card Socket
- 2x SATA Gen. 3.0 Connectors
- 2x USB 3.0 and 8x USB 2.0 Connectors
- DisplayPort Connector
- Embedded DisplayPort Connector
- LVDS Single-Channel JILI30 Connector
- Audio Codec with 1×3 Jacks and SPDIF In/Out
- Gigabit LAN Connector
- Baseboard Size 170 x 170 mm
Specs
Technology | x86 |
Formfactor | COM Express |
Storage Interfaces | 2x SATA |
USB | 2x USB 3.0 Host 8x USB 2.0 Host |
Bus Interfaces | PCI Express x4 PCI Express Mini Card Socket |
Display Interfaces | DisplayPort connector JILI30 LVDS connector Embedded DisplayPort connector |
Network Interface | Ethernet RJ45 connector (10/100/1000) |
Audio Interface | 3x audio jack SPDIF In/Out |
OS Support | Windows 10 BSP for Linux on request EAPI (HW Programming Interface) |
Power Requirement | Standard 12V power supply enclosed |
Environment | 0°C to +60°C |
Dimensions | 170 x 170 mm |
Certificates | UL / CE |
Cooling | Heatsinks enclosed |
Carrier | Mini-ITX baseboard enclosed |
Order Info
Order No. | Description | Reference | Status |
---|---|---|---|
70810 | COM Express Type 10 Starterkit for C10M-AL modules with Intel Apollo Lake processors; uses the C10-MB-EV Mini-ITX platform for Type 10 modules; includes suitable Heatsinks for C10M-AL modules, 12V Power Supply and cable kit. | MSC C10-SK-AL-EV-KIT001 | PV |
PV = Preferred variant; OR = on Request (in OEM quantities only)
Accessories
10.1″ Display kit
Order No. | Description | Reference |
---|---|---|
78879 | Displaykit suitable for all COM Carrier Boards and all COM Starterkits. Comprises 10.1" WVGA LCD with PCAP Touch Sensor and Touch Controller. Includes all cables required to connect to COM Carrier Boards (LVDS, B/L & Touch). | MSC DIS-AM1280800-101-KIT SETPAC |
12.1″ Display kit
Order No. | Description | Reference |
---|---|---|
78880 | Displaykit suitable for all COM Carrier Boards and all COM Starterkits. Comprises 12.1" WVGA LCD with PCAP Touch Sensor and Touch Controller Includes all cables required to connect to COM Carrier Boards (LVDS, B/L & Touch) | MSC DIS-AM1280800-121-KIT SETPAC |
5.0″ Display kit
Order No. | Description | Reference |
---|---|---|
81871 | Displaykit suitable for all COM Carrier Boards and all COM Starterkits. Comprises 5.0" WVGA LCD with PCAP Touch Sensor and Touch Controller Includes all cables required to connect to COM Carrier Boards (LVDS, B/L & Touch) | MSC DIS-AM800480-050-KIT SETPAC |
7″ Display kit
Order No. | Description | Reference |
---|---|---|
78911 | Displaykit suitable for all COM Carrier Boards and all COM Starterkits. Comprises 7.0" WVGA LCD with PCAP Touch Sensor and Touch Controller Includes all cables required to connect to COM Carrier Boards (LVDS, B/L & Touch) | MSC DIS-AM800480-070-KIT SETPAC |
Support
Manual