Avnet Embedded is becoming Tria! Visit our new website here.

MSC C10M-EL

Intel Atom® x6000 Series / Intel® Pentium® / Celeron® N and J Series

The MSC C10M-EL module is based on the Intel Atom® Processor x6000 Series (codenamed “Elkhart Lake”). Built on 10nm process technology the SoC integrates the next generation Intel Atom processor with graphics accelerators, memory controller and rich I/O functionality in a single package. The module is designed for extended temperature range and 24/7 operation in mission critical tasks that require a reliable and performant computing base. The COM Express Mini Module fits into space and thermally constraint system environments, while providing outstanding performance. Typical applications include industrial IoT, communication units, mobile medical equipment, way-side controllers and outdoor POS terminals.

The MSC C6C-EL can drive up to two independent displays with a maximum of 4k resolution. The COM Express Type 10 interface allows direct access to digital display interfaces including DisplayPort, HDMI and the choice of LVDS versus eDP. With a maximum capacity of 16GB fast LPDDR4x memory the board satisfies even demanding applications. Optional in-band ECC capabilities allow for protecting code and data kept in memory. High speed I/O includes four PCIe Gen 3 lanes and two USB 3.0 interfaces. Mass storage can be supported with the optional on-board eMMC memory and via two SATA channels.

System investments are well protected through long-term availability of the module, designed and manufactured by Avnet Embedded. The COM Express standard enables performance scaling and migrating applications to future technology upgrades when they become available.

Highlights

  • Quad and dual core variants
  • Power efficient processors, TDP 6 to 12W
  • Extended temperature variants
  • Integrated Intel UHD Graphics (Gen11), max. 32 executing units
  • Up to 16GB LPDDR4x SDRAM
  • In-band ECC option
  • Two SATA 6Gb/s mass storage interfaces
  • eMMC mass storage option
  • DisplayPort/HDMI/DVI interface
  • LVDS/Embedded DisplayPort interface
  • Two independent displays supported
  • DirectX 12, OpenGL 4.5/ES 3.x, OpenCL 1.2 driver support
  • Two USB 3.0 and eight USB 2.0 interfaces
  • Four PCI Express™ x1 Gen 3 lanes
  • One Gb Ethernet port
  • TSN, TCC support
  • UEFI Firmware
  • Trusted Platform Module TPM 2.0

Specs

Technology x86
Formfactor COM Express Mini
CPU Intel Atom® x6425RE, quad-core / 4T, 1.9GHz, 32EU, IBECC, TCC, 12W, IUC
Intel Atom® x6414RE, quad-core / 4T, 1.5GHz, 16EU, IBECC, TCC, 9W, IUC
Intel Atom® x6212RE, dual-core / 2T, 1.2GHz, 16EU, IBECC, TCC, 6W, IUC
Intel Atom® x6425E, quad-core / 4T, 2.0/3.0GHz, 32EU, IBECC, 12W, EUC
Intel Atom® x6413E, quad-core / 4T, 1.5/3.0GHz, 16EU, IBECC, 9W, EUC
Intel Atom® x6211E, dual-core / 2T, 1.3/3.0GHz, 16EU, IBECC, 6W, EUC
Intel® Pentium® J6426, quad-core / 4T, 2.0/3.0GHz, 32EUs, 10W, PUC
Intel® Pentium® N6415, quad-core / 4T, 1.2/3.0GHz, 16EU, 6W, PUC
Intel® Celeron® J6413 quad-core / 4T, 1.8/3.0GHz, 16EU, 10W, PUC
Intel® Celeron® N6211 dual-core / 2T, 1.2/3.0GHz, 16EU, 6W, PUC

IUC - Intel Industrial Use Conditions
EUC - Intel Embedded Use Conditions
PUC - Intel PC Client Use Conditions
Chipset SOC
RAM Up to 16GB LPDDR4x SDRAM, up to 4267MT/s, soldered on board In-band ECC (on selected variants)
Flash Up to 256GB eMMC V5.1 Flash, soldered (optional)
Storage Interfaces 2x SATA 6Gb/s
USB 2x USB 3.0,
8 x USB 2.0
Serial Interfaces Two UARTS
Bus Interfaces 4x PCI Express x1 Gen 3, LPC bus (Low Pin Count bus; no DMA support)
Display Controller Integrated Intel UHD Graphics (Gen11)
Up to 32 execution units (EU)
DirectX 12, OpenGL 4.5/ES 3.x, OpenCL 1.2 driver support
Media codec support: MPEG2, H.264 (L5.2), VC-1, WMV9, VP8, VP9, JPEG/MPEG,
H.265 (HEVC)
Display Interfaces Two independent displays supported:
1x Digital Display Interface (DP 1.2/1.3/1.4 (max. 4096 x 2160 @ 60Hz), HDMI 1.4b/
2.0b (max. 4K @ 60Hz)
1x Embedded DisplayPort 1.3 (on variants without LVDS only); max. 4096 x 2160 @
60Hz,
LVDS 24bit, single-channel, 1366 x 768 @ 60Hz (shared with Embedded DisplayPort)
Network Interface 10/100/1000Base-T (SoC integrated controller)
Audio Interface High Definition Audio
Security Device TPM 2.0
Miscellaneous Watchdog Timer:
Initiates system reset, programmable
Fan Supply:
4-pin header for CPU fan, PWM speed controlled
and PWM speed control for system fan supported
RTC battery: external
System Monitoring:
voltage, temperature, CPU fan, system fan
GPIO, SDIO (multiplexed with GPIO)
Feature Highlights Type 10 pin-out
Firmware AMI Aptio UEFI
OS Support Windows 10 IoT Enterprise RS5 (64bit)
Linux (Yocto Project) Kernel 5.4
Power Requirement Wide range input +5 … +20V,
5V Stby optional,
tbd W (typ.) up to tbd W (typ.)
Environment Ambient Temperature;
0° … 60°C (operating, commercial),
-40° … 85°C (operating, industrial),
-40° … 85°C (storage)
Humidity:
5 … 95% (operating, non-condensing),
5 … 95% (storage, non-condensing)
Dimensions 84mm x 55mm
Certificates UL / CE
Cooling Passive heat sink
Heat spreader with threaded or non-threaded standoffs

Order Info

Order No. Description Reference Status
93852 COM Express Type 10 Mini module (84mm x 55mm); CPU: Intel Atom X6425RE quad-core 1.9GHz, 12W TDP; Graphics: Intel UHD; DP/HDMI and LVDS interfaces; Ethernet: 1Gbit; 16GB LPDDR4 SDRAM, in-band ECC; 32GB eMMC; HD audio; TPM 2.0; 2x SATA, 2x USB3/2, 6x USB2, 2x UART; 4x PCIe x1; -40 ... +85°C; (recommended for 24/7 operation) MSC C10M-EL-X6425RE-45201I PCBFTX OR
93850 COM Express Type 10 Mini module (84mm x 55mm); CPU: Intel Atom X6425RE quad-core 1.9GHz, 12W TDP; Graphics: Intel UHD; DP/HDMI and LVDS interfaces; Ethernet: 1Gbit; 8GB LPDDR4 SDRAM, in-band ECC; 16GB eMMC; HD audio; TPM 2.0; 2x SATA, 2x USB3/2, 6x USB2, 2x UART; 4x PCIe x1; -40 ... +85°C; (recommended for 24/7 operation) MSC C10M-EL-X6425RE-34201I PCBFTX PV
93846 COM Express Type 10 Mini module (84mm x 55mm); CPU: Intel Atom X6414RE quad-core 1.5GHz, 9W TDP; Graphics: Intel UHD; DP/HDMI and LVDS interfaces; Ethernet: 1Gbit; 8GB LPDDR4 SDRAM, in-band ECC; 16GB eMMC; HD audio; TPM 2.0; 2x SATA, 2x USB3/2, 6x USB2, 2x UART; 4x PCIe x1; -40 ... +85°C; (recommended for 24/7 operation) MSC C10M-EL-X6414RE-34201I PCBFTX PV
95183 COM Express Type 10 Mini module (84mm x 55mm); CPU: Intel Atom X6414RE quad-core 1.5GHz, 9W TDP; Graphics: Intel UHD; DP/HDMI and LVDS interfaces; Ethernet: 1Gbit; 8GB LPDDR4 SDRAM, in-band ECC; no eMMC; HD audio; no TPM; 2x SATA, 2x USB3/2, 6x USB2, 2x UART; 4x PCIe x1; -40 ... +85°C; (recommended for 24/7 operation) MSC C10M-EL-X6414RE-3N200I PCBFTX PV
95179 COM Express Type 10 Mini module (84mm x 55mm); CPU: Intel Atom X6212RE dual-core 1.2GHz, 6W TDP; Graphics: Intel UHD; DP/HDMI and LVDS interfaces; Ethernet: 1Gbit; 8GB LPDDR4 SDRAM, in-band ECC; no eMMC; HD audio; no TPM; 2x SATA, 2x USB3/2, 6x USB2, 2x UART; 4x PCIe x1; -40 ... +85°C; (recommended for 24/7 operation) MSC C10M-EL-X6212RE-3N200I PCBFTX OR
93842 COM Express Type 10 Mini module (84mm x 55mm); CPU: Intel Atom X6212RE dual-core 1.2GHz, 6W TDP; Graphics: Intel UHD; DP/HDMI and LVDS interfaces; Ethernet: 1Gbit; 4GB LPDDR4 SDRAM, in-band ECC; 16GB eMMC; HD audio; TPM 2.0; 2x SATA, 2x USB3/2, 6x USB2, 2x UART; 4x PCIe x1; -40 ... +85°C; (recommended for 24/7 operation) MSC C10M-EL-X6212RE-24201I PCBFTX PV
93848 COM Express Type 10 Mini module (84mm x 55mm); CPU: Intel Atom X6425E quad-core 2.0/3.0GHz, 12W TDP; Graphics: Intel UHD; DP/HDMI and LVDS interfaces; Ethernet: 1Gbit; 16GB LPDDR4 SDRAM, in-band ECC; 32GB eMMC; HD audio; TPM 2.0; 2x SATA, 2x USB3/2, 6x USB2, 2x UART; 4x PCIe x1; -40 ... +85°C; MSC C10M-EL-X6425E-45201I PCBFTX PV
93844 COM Express Type 10 Mini module (84mm x 55mm); CPU: Intel Atom X6413E quad-core 1.5/3.0GHz, 9W TDP; Graphics: Intel UHD; DP/HDMI and LVDS interfaces; Ethernet: 1Gbit; 4GB LPDDR4 SDRAM, in-band ECC; 16GB eMMC; HD audio; TPM 2.0; 2x SATA, 2x USB3/2, 6x USB2, 2x UART; 4x PCIe x1; -40 ... +85°C; MSC C10M-EL-X6413E-24201I PCBFTX OR
95181 COM Express Type 10 Mini module (84mm x 55mm); CPU: Intel Atom X6413E quad-core 1.5/3.0GHz, 9W TDP; Graphics: Intel UHD; DP/HDMI and eDP interfaces; Ethernet: 1Gbit; 4GB LPDDR4 SDRAM, in-band ECC; no eMMC; HD audio; TPM 2.0; 2x SATA, 2x USB3/2, 6x USB2, 2x UART; 4x PCIe x1; -40 ... +85°C; MSC C10M-EL-X6413E-2N101I PCBFTX OR
93840 COM Express Type 10 Mini module (84mm x 55mm); CPU: Intel Atom X6211E dual-core 1.3/3.0GHz, 6W TDP; Graphics: Intel UHD; DP/HDMI and eDP interfaces; Ethernet: 1Gbit; 2GB LPDDR4 SDRAM, in-band ECC; no eMMC; HD audio; TPM 2.0; 2x SATA, 2x USB3/2, 6x USB2, 2x UART; 4x PCIe x1; -40 ... +85°C; MSC C10M-EL-X6211E-1N101I PCBFTX PV
93836 COM Express Type 10 Mini module (84mm x 55mm); CPU: Intel Celeron J6413 quad-core 1.8/3.0GHz, 10W TDP; Graphics: Intel UHD; DP/HDMI and LVDS interfaces; Ethernet: 1Gbit; 8GB LPDDR4 SDRAM; 16GB eMMC; HD audio; TPM 2.0; 2x SATA, 2x USB3/2, 6x USB2, 2x UART; 4x PCIe x1; MSC C10M-EL-J6413-34201C PCBFTX PV
93838 COM Express Type 10 Mini module (84mm x 55mm); CPU: Intel Celeron N6211 dual-core 1.2/3.0GHz, 6.5W TDP; Graphics: Intel UHD; DP/HDMI and eDP interfaces; Ethernet: 1Gbit; 2GB LPDDR4 SDRAM; no eMMC; HD audio; TPM 2.0; 2x SATA, 2x USB3/2, 6x USB2, 2x UART; 4x PCIe x1; MSC C10M-EL-N6211-1N101C PCBFTX OR
110428 COM Express Type 10 Mini module (84mm x 55mm); CPU: Intel Atom X6212RE dual-core 1.2GHz, 6W TDP; Graphics: Intel UHD; DP/HDMI and LVDS interfaces; Ethernet: 1Gbit; 4GB LPDDR4 SDRAM, in-band ECC; 32GB eMMC; HD audio; TPM 2.0; 2x SATA; 2x USB3/2; 6x USB2; 1x UART; 1xCAN; 4x PCIe x1; -40... +85°C; (recommended for 24/7 operation) MSC C10M-EL-X6212RE-25201I PCBFTX PV
110430 COM Express Type 10 Mini module (84mm x 55mm); CPU: Intel Atom X6425RE quad-core 1.9GHz, 12W TDP; Graphics: Intel UHD; DP/HDMI and LVDS interfaces; Ethernet: 1Gbit; 16GB LPDDR4 SDRAM, in-band ECC; 64GB eMMC; HD audio; TPM 2.0; 2x SATA; 2x USB3/2; 6x USB2; 1x UART; 1x CAN 4x PCIe x1; CAN; -40... +85°C; (recommended for 24/7 operation) MSC C10M-EL-X6425RE-46201I PCBFTX PV

PV = Preferred variant; OR = on Request (in OEM quantities only)

Accessories

Carrier Options

Order No. Description Reference
67293 COM Express Type 10 Evaluation Carrier Board with PCI Express x4 slot, USB 3.0/2.0, GbE, SATA, DisplayPort, eDP/LVDS and HD audio interfaces; Mini PCI Express socket, SD card slot, ATX power connector and single 12V power jack. Dimensions: 170mm x 170mm (Mini-ITX form factor) MSC C10-MB-EV-001 PCBFTX

Cooling Options

Order No. Description Reference
91456 Passive Heatsink for C10M-EL (Atom versions only), consisting of a single-piece aluminum pin cooler, standoffs without thread (2.7mm inner diameter) and thermopad for the thermal contact to SOC. With threaded mounting holes for an optional fan. MSC C10M-EL-01 HSI-001
95968 Heatspreader for C10M-EL (Atom versions only). Single-piece aluminum profile, standoffs without thread (2.7mm inner diameter) and thermopad for the thermal contact to SOC. MSC C10M-EL-01 HSP-002
91458 Passive Heatsink for C10M-EL (Pentium/Celeron versions only), consisting of a single-piece aluminum pin cooler, standoffs without thread (2.7mm inner diameter) and thermopad for the thermal contact to SOC. With threaded mounting holes for an optional fan. MSC C10M-EL-02 HSI-001
95969 Heatspreader for C10M-EL (Pentium/Celeron versions only). Single-piece aluminum profile, standoffs with M2.5 thread and thermopad for the thermal contact to SOC. MSC C10M-EL-02 HSP-002
95970 Heatspreader for C10M-EL (Pentium/Celeron versions only). Single-piece aluminum profile, standoffs without thread (2.7mm inner diameter) and thermopad for the thermal contact to SOC. MSC C10M-EL-03 HSP-002

Support




















Copyright ©2024 Avnet, Inc. All rights reserved.