The MSC C6-MB-EV is a compact platform for developing and prototyping system electronics and software before a specific baseboard becomes available. It provides the interface infrastructure for the COM Express Type 6 modules and offers various PC type connectors for external access. With this universal platform a tool is offered to test quickly what’s needed to choose the right product out of MSC’s COM Express portfolio. This development tool also helps to develop software in parallel with the hardware to speed up the integration process.
Highlights
- Socket for COM Express™ Type 6 modules
- PCI Express x16 slot (useable as PEG or x4)
- PCI Express Mini Card slot
- Four SATA connectors
- Four USB 3.0 interfaces
- Up to four USB 2.0 ports
- Three DisplayPort connectors
- LVDS and eDP connectors
- VGA connector
- GbE interface
- SD Card slot
- HD audio codec
- Super I/O
- Various additional COM Express™ specific interfaces
- Power supply via ATX-style power connector or 12V-only power jack
- Wide power input range
- Size 170mm x 170mm
Specs
Formfactor | Mini-ITX |
Flash | SD Card socket |
Storage Interfaces | 4x SATA up to 6Gb/s |
USB | 4x USB 3.0 (USB 2.0 compliant), 4x USB 2.0 |
Bus Interfaces | PCI Express™ One PCI Express x4 interface (on PCI Express x16 socket); also usable as PEG slot LPC LPC bus on 10-pin header; usable for optional POST code display |
Display Interfaces | DisplayPort Three DisplayPort connectors Embedded DisplayPort One 40-pin eDP connector LVDS One 30-pin Jili connector |
Network Interface | RJ45 connector for LAN on COMe module, 10/100/1000 Mb/s supported, depending on COM Express module used, two status LED‘s integrated |
Audio Interface | HD audio codec (Realtek ALC888) routed to 3x audio jacks and SPDIF on 5-pin header |
Miscellaneous | Feature connector Carrying SMBus, I²C bus, power button, reset button, beeper, HD LED and other system signals Fan 4 pin fan connector; PWM controlled by COM Express module EEPROM One serial EEPROMs on I²C bus One serial EEPROM for LVDS configuration data Battery CR 2032 type RTC battery (3V, socketed) |
Feature Highlights | Carrier board for COM Express Type 6 pin-out |
Power Requirement | Standard 20pin ATX power connector and additional ATX12V connector Additional power jack for single voltage supply (wide input range 5V to 20V) |
Environment | Ambient Temperature; 0° … 60°C (operating), -25° … 85°C (storage) Humidity: 5 … 95% (operating, non-condensing), 5 … 95% (storage, non-condensing) |
Dimensions | 170mm x 170mm |
Order Info
Order No. | Description | Reference | Status |
---|---|---|---|
67295 | COM Express Type 6 Evaluation Carrier Board with PCI Express x16 slot, USB 3.0/2.0, GbE, SATA, DisplayPort, eDP/LVDS and HD audio interfaces; Mini PCI Express socket, SD card slot, ATX power connector and single 12V power jack. Dimensions: 170mm x 170mm (Mini-ITX form factor) | MSC C6-MB-EV-001 PCBFTX | PV |
1127125 | IO Shield for C6-MB-EV | MSC C6-MB-EV-01 IOS-001 | PV |
PV = Preferred variant; OR = on Request (in OEM quantities only)
Accessories
10.1″ Display kit
Order No. | Description | Reference |
---|---|---|
78879 | Displaykit suitable for all COM Carrier Boards and all COM Starterkits. Comprises 10.1" WVGA LCD with PCAP Touch Sensor and Touch Controller. Includes all cables required to connect to COM Carrier Boards (LVDS, B/L & Touch). | MSC DIS-AM1280800-101-KIT SETPAC |
12.1″ Display kit
Order No. | Description | Reference |
---|---|---|
78880 | Displaykit suitable for all COM Carrier Boards and all COM Starterkits. Comprises 12.1" WVGA LCD with PCAP Touch Sensor and Touch Controller Includes all cables required to connect to COM Carrier Boards (LVDS, B/L & Touch) | MSC DIS-AM1280800-121-KIT SETPAC |
5.0″ Display kit
Order No. | Description | Reference |
---|---|---|
81871 | Displaykit suitable for all COM Carrier Boards and all COM Starterkits. Comprises 5.0" WVGA LCD with PCAP Touch Sensor and Touch Controller Includes all cables required to connect to COM Carrier Boards (LVDS, B/L & Touch) | MSC DIS-AM800480-050-KIT SETPAC |
7″ Display kit
Order No. | Description | Reference |
---|---|---|
78911 | Displaykit suitable for all COM Carrier Boards and all COM Starterkits. Comprises 7.0" WVGA LCD with PCAP Touch Sensor and Touch Controller Includes all cables required to connect to COM Carrier Boards (LVDS, B/L & Touch) | MSC DIS-AM800480-070-KIT SETPAC |
Support
Manual
Mechanical data
Reference Schematics
Drivers
Win 10-32bit
Win 10-64bit