MSC C6-SK-BW-EV

Type 6 Starterkit for Braswell Modules

COM Express Type 6 Starterkit for Modules with Intel Atom Braswell processors. It is ideally suited for evaluation purposes, for software development and for prototyping of Type 6 applications. It contains the new COM Express baseboard for Type 6 modules in the Mini-ITX form factor providing the interface infrastructure for the COM Express Type 6 modules with various PC type connectors for external access. In addition the Starter Kit comes with the suitable Heatspreader for MSC C6C-BT modules, 2x DDR3 memory modules and a 12V Power Supply with cable. The MSC C6-SK-BW-EV-KIT001 does not contain the COM Express module thereby leaving the choice of module variant to the user. The suitable MSC C6C-BW module should be ordered along with the Starter Kit. The Kit can optionally be accompanied by various Display Kits containing TFT panels in several popular resolutions.

Highlights

  • Starterkit for COM Express™ Type 6 modules with Intel “Braswell” SOC
  • Heatspreader for MSC C6C-BW modules
  • 2x DDR3L SODIMM memory modules
  • 12V Power Supply with cable
  • Mini-ITX format baseboard for Type 6 modules
  • PCI Express x16 (useable as PEG or x4)*
  • PCI Express Mini Card slot
  • Four SATA connectors*
  • Four USB 3.0 interfaces*
  • Up to four USB 2.0 ports*
  • Three DisplayPort connectors*
  • LVDS and eDP connectors*
  • VGA connector*
  • GbE interface
  • SD Card slot
  • HD audio codec
  • Super I/O
  • COM Express specific interfaces*
  • Size 170mm x 170mm
  • *Support depending on COM Express module used

Specs

Technology x86
Formfactor Mini-ITX
RAM 2x 2GB DDR3 DRAMs PC1600
Storage Interfaces 4x SATA-II
SD Card Socket
USB 4x USB 3.0
4x USB 2.0
Serial Interfaces LPC bus on 10-pin header
Bus Interfaces PCI Express x4 (on PCIe x16 socket)
Display Interfaces DisplayPort, EmbeddedDisplayPort, LVDS
Network Interface RJ45 connector 10/100/1000 LAN
Audio Interface 3x audio jacks and SPDIF on 5-pin header
Miscellaneous 3V Battery CR2032
Power Requirement 12V Power Supply included
Environment 0..60°C
Dimensions 170 x 170 mm
Certificates UL/CE
Cooling Heatsink with Fan
Carrier MSC C6-MB-EV in Mini-ITX format

Order Info

Order No. Description Reference Status
67555 COM Express Type 6 Starterkit for all C6C-BW modules; uses the C6-MB-EV platform for Type 6 modules in Mini-ITX format; includes 2x DDR3 memory modules, suitable Heatspreader for C6C-BW modules and 12V Power Supply with Power Cable; includes Resource Drive with drivers, tools and documentation MSC C6-SK-BW-EV-KIT001 OR

PV = Preferred variant; OR = on Request (in OEM quantities only)

Accessories

10.1″ Display kit

Order No. Description Reference
78879 Displaykit suitable for all COM Carrier Boards and all COM Starterkits. Comprises 10.1" WVGA LCD with PCAP Touch Sensor and Touch Controller. Includes all cables required to connect to COM Carrier Boards (LVDS, B/L & Touch). MSC DIS-AM1280800-101-KIT SETPAC

12.1″ Display kit

Order No. Description Reference
78880 Displaykit suitable for all COM Carrier Boards and all COM Starterkits. Comprises 12.1" WVGA LCD with PCAP Touch Sensor and Touch Controller Includes all cables required to connect to COM Carrier Boards (LVDS, B/L & Touch) MSC DIS-AM1280800-121-KIT SETPAC

5.0″ Display kit

Order No. Description Reference
81871 Displaykit suitable for all COM Carrier Boards and all COM Starterkits. Comprises 5.0" WVGA LCD with PCAP Touch Sensor and Touch Controller Includes all cables required to connect to COM Carrier Boards (LVDS, B/L & Touch) MSC DIS-AM800480-050-KIT SETPAC

7″ Display kit

Order No. Description Reference
78911 Displaykit suitable for all COM Carrier Boards and all COM Starterkits. Comprises 7.0" WVGA LCD with PCAP Touch Sensor and Touch Controller Includes all cables required to connect to COM Carrier Boards (LVDS, B/L & Touch) MSC DIS-AM800480-070-KIT SETPAC

Support



Copyright ©2021 Avnet, Inc. All rights reserved.