Avnet Embedded is becoming Tria! Visit our new website here.

MSC C6-SK-CFLH-EV

COM Express Type 6 Starterkit for Coffee Lake based Modules

The MSC C6-SK-CFLH-EV-KIT001 is a ready-to-run Starter Kit for COM Express Type 6 modules based on the Intel Coffee Lake H and Coffee Lake Refresh CPUs. It is ideally suited for evaluation purposes, for software development and for prototyping of Type 6 applications.

It contains the new COM Express baseboard for Type 6 modules in the Mini-ITX form factor providing the interface infrastructure for the COM Express Type 6 modules with various PC type connectors for external access. In addition the Starter Kit comes with the suitable Heatsink with Fan for MSC C6B-CFLH modules and 2x DDR4 memory modules.

The MSC C6-SK-CFLH-EV-KIT001 does not contain the COM Express module thereby leaving the choice of module variant to the user. The suitable MSC C6B-CFLH or C6B-CFLR module should be ordered along with the Starter Kit.

The Kit can optionally be accompanied by various Display Kits containing TFT panels in several popular sizes and resolutions.

Highlights

  • Starterkit for COM Express™ Type 6 modules with Intel “Coffee Lake H” or “Coffee Lake Refresh” CPU
  • Heatsink with Fan for MSC C6B-CFLH modules
  • 2x 4GB DDR4 SODIMM
  • Mini-ITX format baseboard for Type 6 modules
  • PCI Express x16 (usable as PEG or x4)*
  • PCI Express Mini Card slot
  • Four SATA connectors*
  • Four USB 3.0 interfaces*
  • Up to four USB 2.0 ports*
  • Three DisplayPort connectors*
  • LVDS and eDP connectors*
  • VGA connector*
  • GbE interface
  • SD Card slot
  • HD audio codec
  • Super I/O
  • COM Express specific interfaces*
  • Size 170mm x 170mm


*Support depending on COM Express module used

Specs

Technology x86
Formfactor Mini-ITX
RAM 2x 4GB DDR4 SO-DIMM
Storage Interfaces 2x SATA-II
USB 4x USB 3.0 Host
4x USB 2.0 Host
Serial Interfaces SERIAL INTERFACES DATA HERE!
Display Interfaces 3x DisplayPort
eDP on 40-pin connector
LVDS on 30-pin connector
Network Interface GbE LAN
Audio Interface HD Audio
Security Device TPM
Power Requirement 12V Power Supply (included)
Environment 0..60°C
Dimensions 170 x 170 mm
Certificates UL / CE
Cooling included
Carrier Mini-ITX

Order Info

Order No. Description Reference Status
78252 Starterkit for COM Express Type 6 modules with Intel 8th or 9th generation Core processors (Coffee Lake H, Coffee Lake Refresh). Consists of the MSC C6-MB-EV Mini-ITX platform board, suitable Heatsink with fan, two memory modules and a suitable power supply with cable kit. MSC C6-SK-CFLH-EV-KIT001 PV

PV = Preferred variant; OR = on Request (in OEM quantities only)

Accessories

10.1″ Display kit

Order No. Description Reference
78879 Displaykit suitable for all COM Carrier Boards and all COM Starterkits. Comprises 10.1" WVGA LCD with PCAP Touch Sensor and Touch Controller. Includes all cables required to connect to COM Carrier Boards (LVDS, B/L & Touch). MSC DIS-AM1280800-101-KIT SETPAC

12.1″ Display kit

Order No. Description Reference
78880 Displaykit suitable for all COM Carrier Boards and all COM Starterkits. Comprises 12.1" WVGA LCD with PCAP Touch Sensor and Touch Controller Includes all cables required to connect to COM Carrier Boards (LVDS, B/L & Touch) MSC DIS-AM1280800-121-KIT SETPAC

5.0″ Display kit

Order No. Description Reference
81871 Displaykit suitable for all COM Carrier Boards and all COM Starterkits. Comprises 5.0" WVGA LCD with PCAP Touch Sensor and Touch Controller Includes all cables required to connect to COM Carrier Boards (LVDS, B/L & Touch) MSC DIS-AM800480-050-KIT SETPAC

7″ Display kit

Order No. Description Reference
78911 Displaykit suitable for all COM Carrier Boards and all COM Starterkits. Comprises 7.0" WVGA LCD with PCAP Touch Sensor and Touch Controller Includes all cables required to connect to COM Carrier Boards (LVDS, B/L & Touch) MSC DIS-AM800480-070-KIT SETPAC

Support



Copyright ©2024 Avnet, Inc. All rights reserved.