Avnet Embedded is becoming Tria! Visit our new website here.

MSC C6B-ALP

Intel® Core™ 12th Generation

The MSC C6B-ALP COM Express module features the 12th Gen Intel® Core™ processor, giving application designers a great variety of choices of power efficient and performant compute solutions. Offering a great scalability of performance the module is ideal for compute intense applications in medical, transportation, video surveillance and gaming. The new Intel® performance hybrid architecture combines Performance-cores and Efficient-cores with the Intel® Thread Director providing intelligent workload optimization. The architecture scales up to fourteen cores and twenty threads at 45/35W thermal design power (TDP). For applications with need for lower power dissipation, selected processor variants can be operated down to 12W TDP.

For highest data throughput the module enables fast DDR5-4800 memory technology. Up to two SO-DIMMs can be installed for a total memory capacity from eight to sixty-four GB. I/O located on COM Express carrier designs can be connected to the module via eight PCIe lanes (mix of Gen 4/3) and an eight lane PEG port capable of PCIe Gen 4. The Ethernet interface provides up to 2.5GbE bandwidth based on the Intel i226 network controller.

System investments are well protected through long-term availability of the module, designed, and manufactured by Avnet Embedded. In addition, the COM Express standard enables performance scaling and migrating applications to future technology upgrades when they become available.

Highlights

  • 12th Gen Intel® Core™ processors
  • Scalable CPU performance
  • Up to fourteen cores, twenty threads
  • Up to 64GB DDR5-4800 SDRAM, dual channel
  • Intel® Iris® Xe architecture Graphics, up to
    96 EUs
  • Three DisplayPort/HDMI interfaces
  • LVDS and Embedded DisplayPort interface
  • Up to four independent displays
  • PCI Express® 4×1 lanes, configurable up to x4,
    Gen 3, PCI Express® 1×4, Gen 4
  • PEG 1×8, PCIe Gen 4 (optional)
  • Four USB 3.2 Gen1/2 and eight USB 2.0 ports
  • Two UARTs
  • Optional on-board NVMe SSD, up to 1TB
  • Two SATA 6Gb/s mass storage interfaces
  • 1 / 2.5 Gb Ethernet port (Intel® i226)
  • Trusted Platform Module TPM 2.0
  • Long-term product availability

Specs

Technology x86
Formfactor COM Express Basic
CPU 12th Gen Intel® Core™ processors
H-series
Intel® Core™ i7-12800HE 6P+8E/20T, 2.4GHz, 96 EUs, 24MB L3, 45/35W cTDP
Intel® Core™ i5-12600HE 4P+8E/16T, 2.5GHz, 80 EUs, 18MB L3, 45/35W cTDP
Intel® Core™ i3-12300HE 4P+4E/12T, 1.9GHz, 48 EUs, 12MB L3, 45/35W cTDP
P-series
Intel® Core™ i7-1270PE 4P+8E/16T, 1.8GHz, 96 EUs, 24MB L3, 28/20W cTDP
Intel® Core™ i5-1250PE 4P+8E/16T, 1.7GHz, 80 EUs, 12MB L3, 28/20W cTDP
Intel® Core™ i3-1220PE 4P+4E/12T, 1.5GHz, 48 EUs, 12MB L3, 28/20W cTDP
U-series
Intel® Core™ i7-1265UE 2P+8E/12T, 1.7GHz, 96 EUs, 12MB L3, 15/12W cTDP
Intel® Core™ i5-1245UE 2P+8E/12T, 1.5GHz, 80 EUs, 12MB L3, 15/12W cTDP
Intel® Core™ i3-1215UE 2P+4E/8T, 1.2GHz, 64 EUs, 10MB L3, 15/12W cTDP
Intel® Celeron® 7305E 1P+4E/5T, 1.0GHz, 48 EUs, 8MB L3, 15/12W cTDP

Note: P core base frequency at nominal TDP shown, other clock frequencies supported
Chipset Integrated into SoC
RAM 2x 262-pin SO-DIMM socket for up to 2x 32GB DDR5 SDRAM (DDR5-4800); dual channel operation; minimum capacity 1x 8GB single channel operation
Storage Interfaces 2x SATA channels (up to 6Gb/s)
optional on-board NVMe, 64GB to 1TB
USB 4x USB 3.2 (Gen 1 & 2),
8x USB 2.0
Serial Interfaces 2x high-speed serial ports
Bus Interfaces PCI Express® Graphics (PEG) Gen 4, 1x8, on COMe PEG[0:7]¹
PCI Express® Gen 4, 1x4, on COMe PCIe[4:7]
PCI Express® Gen 3, 1x4, flexible bifurcation options, on COMe PCIe[0:3]
LPC bus (Low Pin Count bus, no DMA support)
¹ Available on H-series processors
Display Controller Intel® Iris® Xe architecture Graphics, Up to 96 execution units (EU)
H.264/AVC, H.265/HEVC, AV1, MJPEG encode/decode/transcode.
Display Interfaces Four independent displays supported
3x Digital Display Interface (DP 1.4a, HDMI 2.0b)
1x Embedded DisplayPort 1.4b
1x LVDS 24bit, dual-channel;
Network Interface 10/100/1000Base-TX, 2.5G² based on Intel i226-LM
² Available bandwidths depending on carrier design
Audio Interface High Definition Audio
Security Device TPM 2.0
Miscellaneous Watchdog Timer:
Initiates system reset, programmable

Fan Supply:
4-pin header for CPU fan, PWM speed controlled
and PWM speed control for system fan supported

RTC battery:
external

System Monitoring:
voltage, temperature, CPU fan, system fan
Feature Highlights Type 6 pin-out
Firmware UEFI Firmware:
AMI Aptio® V

Security:
TPM 2.0 support, TCG compliant
Power Management:

ACPI
Active fan control

USB:
USB legacy support (keyboard, mouse, storage)

Monitoring:
System Monitoring
Health Monitoring

MSC Adv. Boot Device Selection:
Boot device priority setting based on physical interfaces
OS Support Windows 10 IoT Enterprise 2021 LTSC
BSP for Linux (Yocto)
Power Requirement Voltage:
+8.5V to +20V, +5V Stby optional

Power Consumption:
tbd W to tbd W (typ.)
Environment Ambient Temperature:
0° … 60°C (operating)
-25° … 85°C (storage)

Humidity:
5 … 95% (operating, non-condensing),
5 … 95% (storage, non-condensing)
Dimensions 125 x 95
Certificates UL / CE

Order Info

Order No. Description Reference Status
98864 COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel i7-12800HE 14C/20T, 2.4GHz, 45/35W cTDP; Graphics: Intel® Iris® Xe 96 EUs; 3x DP/HDMI; 1x LVDS; 1x eDP; Ethernet: Intel i226-LM Gbit, TSN; HD audio; TPM 2.0; 2x SATA, 4x USB3, 8x USB2, PEG x8 Gen 4, PCIe Gen 4 1x4, PCIe Gen 3 4x1; 2x socket for DDR5; 0...+60°C. MSC C6B-ALP-12800HE-NN0301C PCBFTX OR
98858 COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel i5-12600HE 12C/16T, 2.5GHz, 45/35W cTDP; Graphics: Intel® Iris® Xe 80 EUs; 3x DP/HDMI; 1x LVDS; 1x eDP; Ethernet: Intel i226-LM Gbit, TSN; HD audio; TPM 2.0; 2x SATA, 4x USB3, 8x USB2, PEG x8 Gen 4, PCIe Gen 4 1x4, PCIe Gen 3 4x1; 2x socket for DDR5; 0...+60°C. MSC C6B-ALP-12600HE-NN0301C PCBFTX PV
98852 COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel i3-12300HE 8C/12T, 1.9GHz, 45/35W cTDP; Graphics: Intel® UHD Graphics 48 EUs; 3x DP/HDMI; 1x LVDS; 1x eDP; Ethernet: Intel i226-LM Gbit, TSN; HD audio; TPM 2.0; 2x SATA, 4x USB3, 8x USB2, PEG x8 Gen 4, PCIe Gen 1x4, PCIe Gen 3 4x1; 2x socket for DDR5; 0...+60°C. MSC C6B-ALP-12300HE-NN0301C PCBFTX PV
98862 COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel i7-1270PE 12C/16T, 1.8GHz, 28/20W cTDP; Graphics: Intel® Iris® Xe 96 EUs; 3x DP/HDMI; 1x LVDS; 1x eDP; Ethernet: Intel i226-LM Gbit, TSN; HD audio; TPM 2.0; 2x SATA, 4x USB3, 8x USB2, PCIe Gen 4 1x4, PCIe Gen 3 4x1; 2x socket for DDR5; 0...+60°C. MSC C6B-ALP-1270PE-NN0301C PCBFTX OR
98856 COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel i5-1250PE 12C/16T, 1.7GHz, 28/20W cTDP; Graphics: Intel® Iris® Xe 80 EUs; 3x DP/HDMI; 1x LVDS; 1x eDP; Ethernet: Intel i226-LM Gbit, TSN; HD audio; TPM 2.0; 2x SATA, 4x USB3, 8x USB2, PCIe Gen 4 1x4, PCIe Gen 3 4x1; 2x socket for DDR5; 0...+60°C. MSC C6B-ALP-1250PE-NN0301C PCBFTX PV
98840 COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel i3-1220PE 8C/12T, 1.5GHz, 28/20W cTDP; Graphics: Intel® UHD Graphics 48 EUs; 3x DP/HDMI; 1x LVDS; 1x eDP; Ethernet: Intel i226-LM Gbit, TSN; HD audio; TPM 2.0; 2x SATA, 4x USB3, 8x USB2, PCIe Gen 4 1x4, PCIe Gen 3 4x1; 2x socket for DDR5; 0...+60°C. MSC C6B-ALP-1220PE-NN0301C PCBFTX PV
98860 COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel i7-1265UE 10C/12T, 1.7GHz, 15/12W cTDP; Graphics: Intel® Iris® Xe 96 EUs; 3x DP/HDMI; 1x LVDS; 1x eDP; Ethernet: Intel i226-LM Gbit, TSN; HD audio; TPM 2.0; 2x SATA, 4x USB3, 8x USB2, PCIe Gen 4 1x4, PCIe Gen 3 4x1; 2x socket for DDR5; 0...+60°C. MSC C6B-ALP-1265UE-NN0301C PCBFTX PV
98854 COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel i5-1245UE 10C/12T, 1.5GHz, 15/12W cTDP; Graphics: Intel® Iris® Xe 80 EUs; 3x DP/HDMI; 1x LVDS; 1x eDP; Ethernet: Intel i226-LM Gbit, TSN; HD audio; TPM 2.0; 2x SATA, 4x USB3, 8x USB2, PCIe Gen 4 1x4, PCIe Gen 3 4x1; 2x socket for DDR5; 0...+60°C. MSC C6B-ALP-1245UE-NN0301C PCBFTX PV
110528 COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel i3-1215UE 6C/8T, 1.2GHz, 15/12W cTDP; Graphics: Intel® UHD Graphics 64 EUs; 3x DP/HDMI; 1x LVDS; 1x eDP; Ethernet: Intel i226-LM Gbit, TSN; HD audio; TPM 2.0; 2x SATA, 4x USB3, 8x USB2, PCIe Gen 4 1x4, PCIe Gen 3 4x1; 2x socket for DDR5; 0...+60°C. MSC C6B-ALP-1215UE-NN0301C PCBFTX PV
98866 COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel Celeron 7305E 5C/5T, 1.0GHz, 15/12W cTDP; Graphics: Intel® UHD Graphics 48 EUs; 3x DP/HDMI; 1x LVDS; 1x eDP; Ethernet: Intel i226-LM Gbit, TSN; HD audio; TPM 2.0; 2x SATA, 4x USB3, 8x USB2, PCIe Gen 4 1x4, PCIe Gen 3 4x1; 2x socket for DDR5; 0...+60°C. MSC C6B-ALP-7305E-NN0301C PCBFTX PV

PV = Preferred variant; OR = on Request (in OEM quantities only)

Accessories

Cooling Options

Order No. Description Reference
92019 Passive Heatsink for C6B-ALP and C6B-RLP consisting of a singlepiece aluminum profile with fins, standoffs without thread (2.7mm inner diameter), screws and thermopads for the thermal contact to CPU, chipset, NVMe. MSC C6B-ALP-01 HSI-001
92020 Passive Heatsink / heat pipe for C6B-ALP and C6B-RLP consisting of a single-piece aluminum profile with fins and embedded heatpipe, standoffs without thread (2.7mm inner diameter), screws and thermopads for the thermal contact to CPU, chipset, NVMe. MSC C6B-ALP-01 HSI-HP-001
92021 Heatspreader for C6B-ALP and C6B-RLP. Single-piece aluminum profile, standoffs without thread (2.7mm inner diameter), screws and thermopads for the thermal contact to CPU, chipset, NVMe. MSC C6B-ALP-01 HSP-001
92032 Heatspreader / heat pipe for C6B-ALP and C6B-RLP. Singlepiece aluminum profile with embedded heat pipe, standoffs without thread (2.7mm inner diameter), screws and thermopad for the thermal contact to CPU, chipset, NVMe. MSC C6B-ALP-01 HSP-HP-001
92033 Heatspreader for C6B-ALP and C6B-RLP. Single-piece aluminum profile, standoffs with M2.5 thread, screws and thermopads for the thermal contact to CPU, chipset, NVMe. MSC C6B-ALP-02 HSP-001
79809 Fan kit for Heatsink MSC HCA-ALP/RLP-0x HSI-xxx, MSC C6B-ALP/ RLP-0x HSI-xxx, MSC C6B-TLH-0x HSI-xxx, MSC C6C-ALP/RLP-0x HSI-xxx, MSC C6C-TLU-0x HSI-xxx, MSC C6C-WLU-0x HSI-xxx, MSC C6C-ALN-0x HSI-xxx, MSC C6C-EL-0x HSI-xxx, MSC C6C-RYZ-0x HSI-xxx, PWM fan 80x80x15mm. MSC C6C-FANKIT-01-HSF-001

Memory Options

Order No. Description Reference
97208 16GB DDR5-4800 SO-DIMM MOD SODIMM DDR5 16GB PC5-38400 CL22 1B
97209 32GB DDR5-4800 SO-DIMM MOD SODIMM DDR5 32GB PC5-38400 CL22 2B
97207 8GB DDR5-4800 SO-DIMM MOD SODIMM DDR5 8GB PC5-38400 CL22 1B

Support


















Copyright ©2024 Avnet, Inc. All rights reserved.