The MSC C6B-CFLH module is based on the 8th Generation Intel® Core™ Processor family. The Intel two-chip solution allows highest performance in graphics and computing on a COM Express module in basic form factor. The new MSC C6B-CFLH offers triple independent display support with up to 4k x 2k resolution, highest level graphics acceleration and hardware based video en-/decoding. Fast DDR4 memory with optional error correction (ECC) and multiple USB 3.1/2.0 interfaces complete the compact and powerful module. With choices of six and quad-core processor options the board is well positioned to address challenging performance demands. Besides an extensive set of interfaces and features, the MSC C6B-CFLH offers hardware based security compliant to the requirements of TCG (Trusted Computing Group). The Type 6 pin-out allows direct access to the latest digital display interfaces like DisplayPort 1.4, DisplayPort 1.2, HDMI 1.4 and DVI as well as up to four USB 3.1 interfaces supporting the fastest peripherals currently available.
Highlights
- Intel® Core™ i7-8850H (six-core, 2.6/4.3GHz, 45/35W cTDP),
- Intel® Core™ i5-8400H (quad-core, 2.5/4.2GHz, 45/35W cTDP)
- Intel® Core™ i3-8100H (quad-core, 3.0GHz, 45/35W cTDP)
- Intel® Xeon® E-2176M (six-core, 2.7/4.4GHz, 45/35W cTDP),
- Intel® UHD Graphics
- Intel® chipsets QM370 or CM246
- Up to 32GB DDR4-2666 SDRAM, dual channel (ECC optionally supported on models with Xeon E-2176M)
- Four SATA 6Gb/s mass storage interfaces
- Three DisplayPort/HDMI/DVI interfaces
- Embedded DisplayPort / LVDS (24 Bit, dual channel) interface
- Triple independent display support
- DirectX 12, OpenGL 4.5, OpenCL 2.x
- Resolution up to 4096 x 2304
- Eight PCI Express™ x1 lanes, configurable up to x4, Intel® Rapid Storage Technology support
- PEG configurable as 1×16 or 2×8 or 1×8 + 2×4
- Four USB 3.1/2.0 and four USB 2.0 interfaces
- Trusted Platform Module
- UEFI Firmware
Specs
Technology | x86 |
Formfactor | COM Express Basic |
CPU | Intel® Core™ i7-8850H (six-core, 2.6/4.3GHz, 9M cache, 45/35W cTDP), Intel® Core™ i5-8400H (quad-core, 2.5/4.2GHz, 8M cache, 45/35W cTDP), Intel® Core™ i3-8100H (quad-core, 3.0GHz, 6M cache, 45/35W cTDP), Intel® Xeon® E-2176M (six-core, 2.7/4.4GHz, 12M cache, 45/35W cTDP), Intel® Technologies: Intel® vPro, Intel® 64, Intel® Virtualization Technology (VT-x), Intel® Virtualization Technology for Directed I/O (VT-d), Intel® Trusted Execution Technology*, Intel® Adv. Encryption Standard AES-NI, Intel®Turbo Boost Technology 2.0 * not on all models |
Chipset | Intel® Platform Controller Hubs (PCH) QM370 or CM246 |
RAM | 2x 260-pin SO-DIMM socket for up to 2x 16GB DDR4 SDRAM (DDR4-2666¹); dual channel operation; ECC option¹² ¹ Depending on SO-DIMM type ² ECC supported on models with Xeon E-2176M |
Storage Interfaces | 4x SATA channels (up to 6Gb/s) |
USB | 4x USB 3.1 (Gen 1 & 2)/2.0, 4x USB 2.0 |
Serial Interfaces | 2x high-speed serial ports from PCH |
Bus Interfaces | 8x PCI Express x1 Gen 3, 1x PCI Express Graphics (PEG) x 16 Gen. 3 LPC bus (Low Pin Count bus; no DMA support) |
Display Controller | Integrated Intel UHD graphics Gen. 9 3D Acceleration: DirectX® 11/12, OpenGL 4.3/4.4, OpenGL ES 2.0, OpenCL 2.x; HW accelerated Video Decode: H.264/AVC, VP8, VP9, VP9 10 Bit, H.265/HEVC 8 bit, H.265/HEVC 10 Bit, MPEG2, MJPEG, VC-1 HW accelerated Video Encode: H.264/AVC, VP8, VP9, H.265/HEVC 8 bit, H.265/HEVC 10 Bit, MPEG2, MJPEG. Triple independent display support |
Display Interfaces | Display Port and HDMI/DVI: 3x Digital Display Interface, usable as DisplayPort 1.2 (up to 4096 x 2304 @ 60Hz), also usable as HDMI 1.4b or DVI (up to 4096 x 2160 @ 30Hz) 1x Embedded DisplayPort 1.4 (on variants without LVDS only); 4096 x 2304 @ 60Hz LCD: LVDS 24bit, dual-channel (not on all variants); 1920 x 1200 @ 60Hz |
Network Interface | 10/100/1000Base-TX (integrated in PCH, Intel® i219LM PHY) |
Audio Interface | High Definition Audio |
Security Device | TPM 2.0 |
Miscellaneous | Watchdog Timer: Initiates system reset, programmable Fan Supply: 4-pin header for 12V CPU fan, PWM speed controlled and PWM speed control for system fan supported RTC battery: External System Monitoring: Voltage, temperature, CPU fan, system fan |
Firmware | UEFI Firmware: AMI Aptio® V Security: TPM 2.0 support, TCG compliant Power Management: ACPI Active fan control USB: USB legacy support (keyboard, mouse, storage) Monitoring: System Monitoring Health Monitoring MSC Adv. Boot Device Selection: Boot device priority setting based on physical interfaces |
OS Support | Windows 10 IOT Enterprise BSP for Linux (Yocto) EAPI (HW Programming Interface) |
Power Requirement | Voltage: +8.5V to +20V, +5V Stby optional Power Consumption: 35 W to 55 W (typ.) |
Environment | Ambient Temperature; 0° … 60°C (operating), -25° … 85°C (storage) Humidity: 5 … 95% (operating, non-condensing), 5 … 95% (storage, non-condensing) |
Dimensions | 125mm x 95mm x 13mm* (*Measured from module PCB bottom side to heat spreader top side. Different heights apply, when using other cooling solutions.) |
Certificates | UL / CE |
Order Info
Order No. | Description | Reference | Status |
---|---|---|---|
73872 | COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel Xeon E-2176M, six-core, 2.7/4.4GHz, 45W TDP; Chipset: CM246; Graphics: integrated Intel HD Gen 9 (GT2); Embedded DisplayPort (eDP); 3x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; HD audio; 4x SATA; 4x USB3.1/2, 4x USB2; 8x PCIe x1 Gen 3; PEG x16 Gen 3; 2x socket for DDR4 or DDR4 ECC SO-DIMM; TPM 2.0. | MSC C6B-CFLH-2176M-NN1101C PCBFTX | OR |
73874 | COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel Xeon E-2176M, six-core, 2.7/4.4GHz, 45W TDP; Chipset: CM246; Graphics: integrated Intel HD Gen 9 (GT2); LVDS (24 Bit, dual channel); 3x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; HD audio; 4x SATA; 4x USB3.1/2, 4x USB2; 8x PCIe x1 Gen 3; PEG x16 Gen 3; 2x socket for DDR4 or DDR4 ECC SO-DIMM; TPM 2.0. | MSC C6B-CFLH-2176M-NN1201C PCBFTX | OR |
73848 | COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel Core i7-8850H, six-core, 2.6/4.3GHz, 45W TDP; Chipset: QM370; Graphics: integrated Intel HD Gen 9 (GT2); Embedded DisplayPort (eDP); 3x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; HD audio; 4x SATA; 4x USB3.1/2, 4x USB2; 8x PCIe x1 Gen 3; PEG x16 Gen 3; 2x socket for DDR4 SO-DIMM; TPM 2.0. | MSC C6B-CFLH-8850H-NN0101C PCBFTX | PV |
73850 | COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel Core i7-8850H, six-core, 2.6/4.3GHz, 45W TDP; Chipset: QM370; Graphics: integrated Intel HD Gen 9 (GT2); LVDS (24 Bit, dual channel); 3x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; HD audio; 4x SATA; 4x USB3.1/2, 4x USB2; 8x PCIe x1 Gen 3; PEG x16 Gen 3; 2x socket for DDR4 SO-DIMM; TPM 2.0. | MSC C6B-CFLH-8850H-NN0201C PCBFTX | PV |
73876 | COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel Core i5-8400H, quad-core, 2.5/4.2GHz, 45W TDP; Chipset: QM370; Graphics: integrated Intel HD Gen 9 (GT2); Embedded DisplayPort (eDP); 3x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; HD audio; 4x SATA; 4x USB3.1/2, 4x USB2; 8x PCIe x1 Gen 3; PEG x16 Gen 3; 2x socket for DDR4 SO-DIMM; TPM 2.0. | MSC C6B-CFLH-8400H-NN0101C PCBFTX | PV |
73878 | COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel Core i5-8400H, quad-core, 2.5/4.2GHz, 45W TDP; Chipset: QM370; Graphics: integrated Intel HD Gen 9 (GT2); LVDS (24 Bit, dual channel); 3x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; HD audio; 4x SATA; 4x USB3.1/2, 4x USB2; 8x PCIe x1 Gen 3; PEG x16 Gen 3; 2x socket for DDR4 SO-DIMM; TPM 2.0. | MSC C6B-CFLH-8400H-NN0201C PCBFTX | PV |
76724 | COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel Core i3-8100H, quad-core, 3.0GHz, 45W TDP; Chipset: QM370; Graphics: integrated Intel HD Gen 9 (GT2); Embedded DisplayPort (eDP); 3x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; HD audio; 4x SATA; 4x USB3.1/2, 4x USB2; 8x PCIe x1 Gen 3; PEG x16 Gen 3; 2x socket for DDR4 SO-DIMM; TPM 2.0. | MSC C6B-CFLH-8100H-NN0101C PCBFTX | PV |
76728 | COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel Core i3-8100H, quad-core, 3.0GHz, 45W TDP; Chipset: CM246; Graphics: integrated Intel HD Gen 9 (GT2); Embedded DisplayPort (eDP); 3x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; HD audio; 4x SATA; 4x USB3.1/2, 4x USB2; 8x PCIe x1 Gen 3; PEG x16 Gen 3; 2x socket for DDR4 or DDR4 ECC SO-DIMM; TPM 2.0. | MSC C6B-CFLH-8100H-NN1101C PCBFTX | OR |
76726 | COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel Core i3-8100H, quad-core, 3.0GHz, 45W TDP; Chipset: QM370; Graphics: integrated Intel HD Gen 9 (GT2); LVDS (24 Bit, dual channel); 3x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; HD audio; 4x SATA; 4x USB3.1/2, 4x USB2; 8x PCIe x1 Gen 3; PEG x16 Gen 3; 2x socket for DDR4 SO-DIMM; TPM 2.0. | MSC C6B-CFLH-8100H-NN0201C PCBFTX | PV |
76730 | COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel Core i3-8100H, quad-core, 3.0GHz, 45W TDP; Chipset: CM246; Graphics: integrated Intel HD Gen 9 (GT2); LVDS (24 Bit, dual channel); 3x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; HD audio; 4x SATA; 4x USB3.1/2, 4x USB2; 8x PCIe x1 Gen 3; PEG x16 Gen 3; 2x socket for DDR4 or DDR4 ECC SO-DIMM; TPM 2.0. | MSC C6B-CFLH-8100H-NN1201C PCBFTX | OR |
PV = Preferred variant; OR = on Request (in OEM quantities only)
Accessories
Carrier Options
Order No. | Description | Reference |
---|---|---|
67295 | COM Express Type 6 Evaluation Carrier Board with PCI Express x4/x16 slot, USB 3.0/2.0, GbE, SATA, DisplayPort, eDP/LVDS, VGA and HD audio interfaces; Mini PCI Express socket, SD card slot, ATX power connector and single 12V power jack. Dimensions: 170mm x 170mm (Mini-ITX form factor) | MSC C6-MB-EV-001 PCBFTX |
41857 | COM Express Type 6 Evaluation Carrier Board with various PCI Express x1, x4 and x16 slots, USB 3.0/2.0, GbE, SATA, DisplayPort, HDMI, LVDS, eDP, VGA, HD audio interfaces; mSATA and Mini PCI Express sockets, POST code display, ATX power connector. Dimensions: 305 x 244 mm (ATX form factor) | MSC C6-MB-EVA PCBFTX |
Cooling Options
Order No. | Description | Reference |
---|---|---|
1131080 | Active Heatsink for C6B-SLH, C6B-KLH, C6B-CFLH and C6B-CFLR, consisting of a single-piece aluminum profile with fins, pressed in standoffs without thread (2.7mm inner diameter), screws and thermopads for the thermal contact to CPU and chipset. PWM fan 80x80x15mm. | MSC C6B-SLH-01 HSF-001 |
1131081 | Passive Heatsink for C6B-SLH, C6B-KLH, C6B-CFLH and C6B-CFLR, consisting of a single-piece aluminum profile with fins, pressed in standoffs without thread (2.7mm inner diameter), screws and thermopads for the thermal contact to CPU and chipset. | MSC C6B-SLH-01 HSI-001 |
1131082 | Heatspreader for C6B-SLH, C6B-KLH, C6B-CFLH and C6B-CFLR. Single-piece aluminum profile, pressed in standoffs without thread (2.7mm inner diameter), screws and thermopads for the thermal contact to CPU and chipset. No fan, no SO-DIMM cutout. | MSC C6B-SLH-01 HSP-001 |
1131083 | Heatspreader for C6B-SLH, C6B-KLH, C6B-CFLH and C6B-CFLR. Single-piece aluminum profile, pressed in standoffs with M2.5 thread, screws and thermopads for the thermal contact to CPU and chipset. No fan, no SO-DIMM cutout. | MSC C6B-SLH-02 HSP-001 |
Memory Options
Order No. | Description | Reference |
---|---|---|
95549 | 16GB DDR4-2666 SO-DIMM, ECC | MOD SODIMM DDR4 16GB PC4-21300 CL19 2B |
84495 | 16GB DDR4-2666 SO-DIMM | MOD SODIMM DDR4 16GB PC4-21300 CL19 2B |
82970 | 32GB DDR4 2666 SO-DIMM | MOD SODIMM DDR4 32GB PC4-21300 CL19 2B |
83004 | 4GB DDR4-2666 SO-DIMM, ECC | MOD SODIMM DDR4 4GB PC4-21300 CL19 1B |
78199 | 4GB DDR4 2666 SO-DIMM | MOD SODIMM DDR4 4GB PC4-21300 CL19 1B |
80263 | 8GB DDR4 2666 SO-DIMM | MOD SODIMM DDR4 8GB PC4-21300 CL19 1B |
95546 | 8GB DDR4-2666 SO-DIMM, ECC | MOD SODIMM DDR4 8GB PC4-21300 CL19 1B |
Starter Kits
Order No. | Description | Reference |
---|---|---|
78252 | Starterkit for COM Express Type 6 modules with Intel 8th or 9th generation Core processors (Coffee Lake H, Coffee Lake Refresh). Consists of the MSC C6-MB-EV Mini-ITX platform board, suitable Heatsink with fan, two memory modules and a suitable power supply with cable kit. Please order separately the COM Express C6B-CFLH or C6B-CFLR module of your choice. | MSC C6-SK-CFLH-EV-KIT001 |
Support
Manual
MSC_C6B-SLH_C6B-KLH_C6B-CFLH_C6B-CFLR-Heatsink_Montage_V05
MSC_C6B-SLH_C6B-KLH_C6B-CFLH_C6B-CFLR-Heatspreader_Montage_V05
Application Notes
App_Note_013_COMe_T6_Carrier-Board_Recommendations
App_Note_017_OS_Boot_support_for_different_media
App_Note_019_Activate_screen_after_WoL_from_sleep
App_Note_021_Install_Win7_on_Recent_Intel_Architectures
App_Note_030_Addendum_Building_from_MSC_Git_2025-07-24
Compliance documents
Mechanical data
MSC_C6B-SLH_C6B-KLH_C6B-CFLH_C6B-CFLR-01_HSF-001_3D
MSC_C6B-SLH_C6B-KLH_C6B-CFLH_C6B-CFLR-01_HSI-001_3D
MSC_C6B-SLH_C6B-KLH_C6B-CFLH_C6B-CFLR-01_HSP-001_3D
BIOS
Drivers
Win 10-64bit
Demo Images
msc-image-lxqt-intel-corei7-64_Scarthgap_02042025
msc-image-base-intel-corei7-64_Scarthgap_02042025
PCN - EOL - Product Information (Login to see this section)
MSC EAPI NG for modules with AMI BIOS
MSC EAPI WinXP Win7 Win10 x86 x64
MSC EAPI Linux