Avnet Embedded is becoming Tria! Visit our new website here.

MSC C6B-RLP

Intel® Core™ 13th Generation

MSC C6B-RLP

The MSC C6B-RLP COM Express module features the 13th Gen Intel® Core™ processor, giving application designers a great variety of choices of power efficient and performant compute solutions. Offering a great scalability of performance the module is ideal for compute intense applications in industrial, medical, transportation, video surveillance and gaming. The Intel® performance hybrid architecture combines Performance-cores and Efficient-cores with the Intel® Thread Director providing intelligent workload optimization. The architecture scales up to fourteen cores and twenty threads at 45/35W thermal design power (TDP) and can go as low as 12W TDP. Selected variants of the processor provide TSN and Intel® TCC enabling extended real-time capabilities, allow continous running (24/7) and support module variants to operate in extended temperature range.

For highest data throughput the module enables fast DDR5-5200 memory technology. Up to two SO-DIMMs can be installed for a total memory capacity from eight to sixty-four GB. I/O located on COM Express carrier designs can be connected to the module via eight PCIe lanes (mix of Gen 4/3) and an eight lane PEG port capable of PCIe Gen 4. The Ethernet interface provides up to 2.5GbE bandwidth based on the Intel i226 network controller.

System investments are well protected through long-term availability of the module, designed and manufactured by Tria Technologies. In addition, the COM Express standard enables performance scaling and migrating applications to future technology upgrades when they become available.

Highlights

  • 13th Gen Intel® Core™ processors
  • Scalable CPU performance
  • Up to fourteen cores, twenty threads
  • Industrial grading options (Intel® TCC, TSN, IBECC, ext Temp., 24/7)
  • Up to 64GB DDR5-5200 SDRAM, dual channel
  • Intel® Iris® Xe architecture Graphics, up to 96 EUs
  • Three DisplayPort/HDMI interfaces
  • LVDS and Embedded DisplayPort interface
  • Up to four independent displays
  • PCI Express® 4×1 lanes, configurable up to x4, Gen 3, PCI Express® 1×4, Gen 4
  • PEG 1×8, PCIe Gen 4 (optional)
  • Four USB 3.2 Gen1/2 and eight USB 2.0 ports
  • Two UARTs
  • Optional on-board NVMe SSD, up to 1TB
  • Two SATA 6Gb/s mass storage interfaces
  • 1 / 2.5 Gb Ethernet port (Intel® i226)
  • Trusted Platform Module TPM 2.0
  • Long-term product availability

Specs

Technology x86
Formfactor COM Express Basic
CPU 13th Gen Intel® Core™ processors H-series Intel® Core™ i7-13800HE 6P+8E/20T, 2.5GHz, 96 EUs, 24MB L3, 45/35W cTDP
Intel® Core™ i7-13800HRE 6P+8E/20T, 2.5GHz, 96 EUs, 24MB L3, 45/35W cTDP,
TCC/TSN, IBECC, ET
Intel® Core™ i5-13600HE 4P+8E/16T, 2.7GHz, 80 EUs, 18MB L3, 45/35W cTDP
Intel® Core™ i5-13600HRE 4P+8E/16T, 2.7GHz, 80 EUs, 18MB L3, 45/35W cTDP,
TCC/TSN, IBECC, ET
Intel® Core™ i3-13300HE 4P+4E/12T, 2.1GHz, 48 EUs, 12MB L3, 45/35W cTDP
Intel® Core™ i3-13300HRE 4P+4E/12T, 2.1GHz, 48 EUs, 12MB L3, 45/35W cTDP,
TCC/TSN, IBECC, ET

P-series
Intel® Core™ i7-1370PE 6P+8E/20T, 1.9GHz, 96 EUs, 24MB L3, 28/20W cTDP
Intel® Core™ i7-1370PRE 6P+8E/20T, 1.9GHz, 96 EUs, 24MB L3, 28/20W cTDP,
TCC/TSN, IBECC, ET
Intel® Core™ i5-1350PE 4P+8E/16T, 1.8GHz, 80 EUs, 12MB L3, 28/20W cTDP
Intel® Core™ i5-1350PRE 4P+8E/16T, 1.8GHz, 80 EUs, 12MB L3, 28/20W cTDP,
TCC/TSN, IBECC, ET
Intel® Core™ i5-1340PE 4P+8E/16T, 1.8GHz, 80 EUs, 12MB L3, 28/20W cTDP
Intel® Core™ i3-1320PE 4P+4E/12T, 1.7GHz, 48 EUs, 12MB L3, 28/20W cTDP
Intel® Core™ i3-1320PRE 4P+4E/12T, 1.7GHz, 48 EUs, 12MB L3, 28/20W cTDP,
TCC/TSN, IBECC, ET

U-series
Intel® Core™ i7-1365UE 2P+8E/12T, 1.7GHz, 96 EUs, 12MB L3, 15/12W cTDP
Intel® Core™ i7-1365URE 2P+8E/12T, 1.7GHz, 96 EUs, 12MB L3, 15/12W cTDP,
TCC/TSN, IBECC, ET
Intel® Core™ i5-1345UE 2P+8E/12T, 1.4GHz, 80 EUs, 12MB L3, 15/12W cTDP
Intel® Core™ i5-1345URE 2P+8E/12T, 1.4GHz, 80 EUs, 12MB L3, 15/12W cTDP,
TCC/TSN, IBECC, ET
Intel® Core™ i5-1335UE 2P+8E/12T, 1.3GHz, 80 EUs, 12MB L3, 15/12W cTDP
Intel® Core™ i3-1315UE 2P+4E/8T, 1.2GHz, 64 EUs, 10MB L3, 15/12W cTDP
Intel® Core™ i3-1315URE 2P+4E/8T, 1.2GHz, 64 EUs, 10MB L3, 15/12W cTDP,
TCC/TSN, IBECC, ET
Intel® Processor U300E 1P+4E/6T, 1.1GHz, 48 EUs, 8MB L3, 15/12W cTDP

Note: P core base frequency at nominal TDP shown, other clock frequencies supported
Chipset Integrated into SoC
RAM 2x 262-pin SO-DIMM socket for up to 2x 32GB DDR5 SDRAM (DDR5-5200); dual
channel operation; minimum capacity 1x 8GB single channel operation
Optional in-band ECC (IBECC)
Storage Interfaces 2x SATA channels (up to 6Gb/s)
optional on-board NVMe, 64GB to 1TB
USB 4x USB 3.2 (Gen 1 & 2),
8x USB 2.0
Serial Interfaces 2x high-speed serial ports
Bus Interfaces PCI Express® Graphics (PEG) Gen 4, 1x8, on COMe PEG[0:7]¹
PCI Express® Gen 4, 1x4, on COMe PCIe[4:7]
PCI Express® Gen 3, 1x4, flexible bifurcation options, on COMe PCIe[0:3]
LPC bus (Low Pin Count bus, no DMA support)
¹ Available on H-series processors
Display Controller Intel® Iris® Xe architecture Graphics, Up to 96 execution units (EU)
H.264/AVC, H.265/HEVC, AV1, MJPEG encode/decode/transcode.
Display Interfaces Four independent display streams
3x Digital Display Interface (DP 1.4a, HDMI 2.0b)
1x Embedded DisplayPort 1.4b
1x LVDS 24bit, dual-channel;
Network Interface 10/100/1000Base-TX, 2.5G² based on Intel i226, TSN support
² Available bandwidths depending on carrier design
I-Temp variants: Intel® i226-IT
C-Temp variants: Intel® i226-LM
Audio Interface High Definition Audio
Security Device TPM 2.0
Miscellaneous Watchdog Timer:
Initiates system reset, programmable

Fan Supply:
4-pin header for CPU fan, PWM speed controlled
and PWM speed control for system fan supported

RTC battery:
external

System Monitoring:
voltage, temperature, CPU fan, system fan
Feature Highlights Type 6 pin-out
Firmware UEFI Firmware:
AMI Aptio® V

Security:
TPM 2.0 support, TCG compliant

Power Management:
ACPI
Active fan control

USB:
USB legacy support (keyboard, mouse, storage)

Monitoring:
System Monitoring
Health Monitoring

MSC Adv. Boot Device Selection:
Boot device priority setting based on physical interfaces
OS Support Windows 10 IoT Enterprise 2021 LTSC
BSP for Linux (Yocto)
Power Requirement Voltage:
+8.5V to +20V, +5V Stby optional

Power Consumption:
25 W to 64 W (typ., variant dependent)
Environment Ambient Temperature:
0° … 60°C (operating), commercial
-40° … 85°C (operating), industrial
-25° … 85°C (storage)

Humidity:
5 … 95% (operating, non-condensing),
5 … 95% (storage, non-condensing)
Dimensions 125 x 95

Order Info

Order No. Description Reference Status
98904 COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel i7-13800HE 14C/20T, vPro, 2.5GHz, 45/35W cTDP; Graphics: Intel® Iris® Xe 96 EUs; 3x DP/HDMI; 1x LVDS; 1x eDP; Ethernet: Intel i226-LM Gbit, TSN; HD audio; TPM 2.0; 2x SATA, 4x USB3, 8x USB2, PEG x8 Gen 4, PCIe Gen 4 1x4, PCIe Gen 3 4x1; 2x socket for DDR5; 0...+60°C. MSC C6B-RLP-13800HE-NN0301C PCBFTX PV
98892 COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel i5-13600HE 12C/16T, vPro, 2.7GHz, 45/35W cTDP; Graphics: Intel® Iris® Xe 80 EUs; 3x DP/HDMI; 1x LVDS; 1x eDP; Ethernet: Intel i226-LM Gbit, TSN; HD audio; TPM 2.0; 2x SATA, 4x USB3, 8x USB2, PEG x8 Gen 4, PCIe Gen 4 1x4, PCIe Gen 3 4x1; 2x socket for DDR5; 0...+60°C. MSC C6B-RLP-13600HE-NN0301C PCBFTX PV
98876 COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel i3-13300HE 8C/12T, 2.1GHz, 45/35W cTDP; Graphics: Intel® UHD Graphics 48 EUs; 3x DP/HDMI; 1x LVDS; 1x eDP; Ethernet: Intel i226-LM Gbit, TSN; HD audio; TPM 2.0; 2x SATA, 4x USB3, 8x USB2, PEG x8 Gen 4, PCIe Gen 1x4, PCIe Gen 3 4x1; 2x socket for DDR5; 0...+60°C. MSC C6B-RLP-13300HE-NN0301C PCBFTX PV
98900 COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel i7-1370PE 14C/20T, vPro, 1.9GHz, 28/20W cTDP; Graphics: Intel® Iris® Xe 96 EUs; 3x DP/HDMI; 1x LVDS; 1x eDP; Ethernet: Intel i226-LM Gbit, TSN; HD audio; TPM 2.0; 2x SATA, 4x USB3, 8x USB2, PCIe Gen 4 1x4, PCIe Gen 3 4x1; 2x socket for DDR5; 0...+60°C. MSC C6B-RLP-1370PE-NN0301C PCBFTX OR
98888 COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel i5-1350PE 12C/16T, vPro, 1.8GHz, 28/20W cTDP; Graphics: Intel® Iris® Xe 80 EUs; 3x DP/HDMI; 1x LVDS; 1x eDP; Ethernet: Intel i226-LM Gbit, TSN; HD audio; TPM 2.0; 2x SATA, 4x USB3, 8x USB2, PCIe Gen 4 1x4, PCIe Gen 3 4x1; 2x socket for DDR5; 0...+60°C. MSC C6B-RLP-1350PE-NN0301C PCBFTX OR
98882 COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel i5-1340PE 12C/16T, 1.8GHz, 28/20W cTDP; Graphics: Intel® Iris® Xe 80 EUs; 3x DP/HDMI; 1x LVDS; 1x eDP; Ethernet: Intel i226-LM Gbit, TSN; HD audio; TPM 2.0; 2x SATA, 4x USB3, 8x USB2, PCIe Gen 4 1x4, PCIe Gen 3 4x1; 2x socket for DDR5; 0...+60°C. MSC C6B-RLP-1340PE-NN0301C PCBFTX PV
98872 COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel i3-1320PE 8C/12T, 1.7GHz, 28/20W cTDP; Graphics: Intel® UHD Graphics 48 EUs; 3x DP/HDMI; 1x LVDS; 1x eDP; Ethernet: Intel i226-LM Gbit, TSN; HD audio; TPM 2.0; 2x SATA, 4x USB3, 8x USB2, PCIe Gen 4 1x4, PCIe Gen 3 4x1; 2x socket for DDR5; 0...+60°C. MSC C6B-RLP-1320PE-NN0301C PCBFTX PV
98896 COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel i7-1365UE 10C/12T, vPro, 1.7GHz, 15/12W cTDP; Graphics: Intel® Iris® Xe 96 EUs; 3x DP/HDMI; 1x LVDS; 1x eDP; Ethernet: Intel i226-LM Gbit, TSN; HD audio; TPM 2.0; 2x SATA, 4x USB3, 8x USB2, PCIe Gen 4 1x4, PCIe Gen 3 4x1; 2x socket for DDR5; 0...+60°C. MSC C6B-RLP-1365UE-NN0301C PCBFTX OR
98884 COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel i5-1345UE 10C/12T, vPro, 1.4GHz, 15/12W cTDP; Graphics: Intel® Iris® Xe 80 EUs; 3x DP/HDMI; 1x LVDS; 1x eDP; Ethernet: Intel i226-LM Gbit, TSN; HD audio; TPM 2.0; 2x SATA, 4x USB3, 8x USB2, PCIe Gen 4 1x4, PCIe Gen 3 4x1; 2x socket for DDR5; 0...+60°C. MSC C6B-RLP-1345UE-NN0301C PCBFTX OR
98880 COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel i5-1335UE 10C/12T, 1.3GHz, 15/12W cTDP; Graphics: Intel® Iris® Xe 80 EUs; 3x DP/HDMI; 1x LVDS; 1x eDP; Ethernet: Intel i226-LM Gbit, TSN; HD audio; TPM 2.0; 2x SATA, 4x USB3, 8x USB2, PCIe Gen 4 1x4, PCIe Gen 3 4x1; 2x socket for DDR5; 0...+60°C. MSC C6B-RLP-1335UE-NN0301C PCBFTX OR
110530 COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel i3-1315UE 6C/8T, 1.2GHz, 15/12W cTDP; Graphics: Intel® UHD Graphics 64 EUs; 3x DP/HDMI; 1x LVDS; 1x eDP; Ethernet: Intel i226-LM Gbit, TSN; HD audio; TPM 2.0; 2x SATA, 4x USB3, 8x USB2, PCIe Gen 4 1x4, PCIe Gen 3 4x1; 2x socket for DDR5; 0...+60°C. MSC C6B-RLP-1315UE-NN0301C PCBFTX PV
98908 COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel Processor U300E 5C/6T, 1.1GHz, 15/12W cTDP; Graphics: Intel® UHD Graphics 48 EUs; 3x DP/HDMI; 1x LVDS; 1x eDP; Ethernet: Intel i226-LM Gbit, TSN; HD audio; TPM 2.0; 2x SATA, 4x USB3, 8x USB2, PCIe Gen 4 1x4, PCIe Gen 3 4x1; 2x socket for DDR5; 0...+60°C. MSC C6B-RLP-U300E-NN0301C PCBFTX PV
98906 COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel i7-13800HRE 14C/20T, vPro, 1.8GHz, 45/35W cTDP; Graphics: Intel® Iris® Xe 96 EUs; 3x DP/HDMI; 1x LVDS; 1x eDP; Ethernet: Intel i226-IT Gbit, TSN; HD audio; TPM 2.0; 1TB NVMe; 2x SATA, 4x USB3, 8x USB2, PEG x8 Gen 4, PCIe Gen 4 1x4, PCIe Gen 3 4x1; 2x socket for DDR5, in-band ECC; -40...+85°C, recommended for 24/7 operation. MSC C6B-RLP-13800HRE-NA0301I PCBFTX OR
98894 COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel i5-13600HRE 12C/16T, vPro, 1.9GHz, 45/35W cTDP; Graphics: Intel® Iris® Xe 80 EUs; 3x DP/HDMI; 1x LVDS; 1x eDP; Ethernet: Intel i226-IT Gbit, TSN; HD audio; TPM 2.0; 2x SATA, 4x USB3, 8x USB2, PEG x8 Gen 4, PCIe Gen 4 1x4, PCIe Gen 3 4x1; 2x socket for DDR5, in-band ECC; -40...+85°C, recommended for 24/7 operation. MSC C6B-RLP-13600HRE-NN0301I PCBFTX PV
98878 COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel i3-13300HRE 8C/12T, 1.2GHz, 45/35W cTDP; Graphics: Intel® UHD Graphics 48 EUs; 3x DP/HDMI; 1x LVDS; 1x eDP; Ethernet: Intel i226-IT Gbit, TSN; HD audio; TPM 2.0; 2x SATA, 4x USB3, 8x USB2, PEG x8 Gen 4, PCIe Gen 4 1x4, PCIe Gen 3 4x1; 2x socket for DDR5, in-band ECC; -40...+85°C, recommended for 24/7 operation. MSC C6B-RLP-13300HRE-NN0301I PCBFTX PV
98902 COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel i7-1370PRE 14C/20T, vPro, 1.9GHz, 28/20W cTDP; Graphics: Intel® Iris® Xe 96 EUs; 3x DP/HDMI; 1x LVDS; 1x eDP; Ethernet: Intel i226-IT Gbit, TSN; HD audio; TPM 2.0; 2x SATA, 4x USB3, 8x USB2, PCIe Gen 4 1x4, PCIe Gen 3 4x1; 2x socket for DDR5, in-band ECC; -40...+85°C, recommended for 24/7 operation. MSC C6B-RLP-1370PRE-NN0301I PCBFTX OR
98890 COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel i5-1350PRE 12C/16T, vPro, 1.8GHz, 28/20W cTDP; Graphics: Intel® Iris® Xe 80 EUs; 3x DP/HDMI; 1x LVDS; 1x eDP; Ethernet: Intel i226-IT Gbit, TSN; HD audio; TPM 2.0; 2x SATA, 4x USB3, 8x USB2, PCIe Gen 4 1x4, PCIe Gen 3 4x1; 2x socket for DDR5, in-band ECC; -40...+85°C, recommended for 24/7 operation. MSC C6B-RLP-1350PRE-NN0301I PCBFTX PV
98874 COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel i3-1320PRE 8C/12T, 1.7GHz, 28/20W cTDP; Graphics: Intel® UHD Graphics 48 EUs; 3x DP/HDMI; 1x LVDS; 1x eDP; Ethernet: Intel i226-IT Gbit, TSN; HD audio; TPM 2.0; 2x SATA, 4x USB3, 8x USB2, PCIe Gen 4 1x4, PCIe Gen 3 4x1; 2x socket for DDR5, in-band ECC; -40...+85°C, recommended for 24/7 operation. MSC C6B-RLP-1320PRE-NN0301I PCBFTX PV
98898 COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel i7-1365URE 10C/12T, vPro, 1.7GHz, 15/12W cTDP; Graphics: Intel® Iris® Xe 96 EUs; 3x DP/HDMI; 1x LVDS; 1x eDP; Ethernet: Intel i226-IT Gbit, TSN; HD audio; TPM 2.0; 2x SATA, 4x USB3, 8x USB2, PCIe Gen 4 1x4, PCIe Gen 3 4x1; 2x socket for DDR5, in-band ECC; -40...+85°C, recommended for 24/7 operation. MSC C6B-RLP-1365URE-NN0301I PCBFTX OR
98886 COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel i5-1345URE 10C/12T, vPro, 1.4GHz, 15/12W cTDP; Graphics: Intel® Iris® Xe 80 EUs; 3x DP/HDMI; 1x LVDS; 1x eDP; Ethernet: Intel i226-IT Gbit, TSN; HD audio; TPM 2.0; 2x SATA, 4x USB3, 8x USB2, PCIe Gen 4 1x4, PCIe Gen 3 4x1; 2x socket for DDR5, in-band ECC; -40...+85°C, recommended for 24/7 operation. MSC C6B-RLP-1345URE-NN0301I PCBFTX PV
98870 COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel i3-1315URE 6C/8T, 1.2GHz, 15/12W cTDP; Graphics: Intel® UHD Graphics 64 EUs; 3x DP/HDMI; 1x LVDS; 1x eDP; Ethernet: Intel i226-IT Gbit, TSN; HD audio; TPM 2.0; 2x SATA, 4x USB3, 8x USB2, PCIe Gen 4 1x4, PCIe Gen 3 4x1; 2x socket for DDR5, in-band ECC; -40...+85°C, recommended for 24/7 operation. MSC C6B-RLP-1315URE-NN0701I PCBFTX PV

PV = Preferred variant; OR = on Request (in OEM quantities only)

Accessories

Carrier Options

Order No. Description Reference
111650 COM Express Type 6 Evaluation Carrier Board with various PCI Express x1, x4 and x16 slots, USB 3.0/2.0, GbE, M.2, SD card socket, SATA, DisplayPort, LVDS, eDP, VGA, HD audio interfaces; ATX power connector. Dimensions: 305 x 244 mm (ATX form factor) MSC C6-MB-EV4 PCBFTX

Cooling Options

Order No. Description Reference
92019 Passive Heatsink for C6B-ALP and C6B-RLP consisting of a singlepiece aluminum profile with fins, standoffs without thread (2.7mm inner diameter), screws and thermopads for the thermal contact to CPU, chipset, NVMe. MSC C6B-ALP-01 HSI-001
92020 Passive Heatsink / heat pipe for C6B-ALP and C6B-RLP consisting of a single-piece aluminum profile with fins and embedded heatpipe, standoffs without thread (2.7mm inner diameter), screws and thermopads for the thermal contact to CPU, chipset, NVMe. MSC C6B-ALP-01 HSI-HP-001
92021 Heatspreader for C6B-ALP and C6B-RLP. Single-piece aluminum profile, standoffs without thread (2.7mm inner diameter), screws and thermopads for the thermal contact to CPU, chipset, NVMe. MSC C6B-ALP-01 HSP-001
92032 Heatspreader / heat pipe for C6B-ALP and C6B-RLP. Singlepiece aluminum profile with embedded heat pipe, standoffs without thread (2.7mm inner diameter), screws and thermopad for the thermal contact to CPU, chipset, NVMe. MSC C6B-ALP-01 HSP-HP-001
92033 Heatspreader for C6B-ALP and C6B-RLP. Single-piece aluminum profile, standoffs with M2.5 thread, screws and thermopads for the thermal contact to CPU, chipset, NVMe. MSC C6B-ALP-02 HSP-001
79809 Fan kit for Heatsink MSC HCA-ALP/RLP-0x HSI-xxx, MSC C6B-ALP/ RLP-0x HSI-xxx, MSC C6B-TLH-0x HSI-xxx, MSC C6C-ALP/RLP-0x HSI-xxx, MSC C6C-TLU-0x HSI-xxx, MSC C6C-WLU-0x HSI-xxx, MSC C6C-ALN/ASL-0x HSI-xxx, MSC C6C-EL-0x HSI-xxx, MSC C6C-RYZx-0x HSI-xxx, PWM fan 80x80x15mm. MSC C6C-FANKIT-01-HSF-001

Memory Options

Order No. Description Reference
97208 16GB DDR5-4800 SO-DIMM MOD SODIMM DDR5 16GB PC5-38400 CL22 1B
114625 16GB DDR5-5600 SO-DIMM, sorting wide temperature MOD SODIMM DDR5 16GB PC5-44800 CL22 1B
97209 32GB DDR5-4800 SO-DIMM MOD SODIMM DDR5 32GB PC5-38400 CL22 2B
114626 32GB DDR5-5600 SO-DIMM, sorting wide temperature MOD SODIMM DDR5 32GB PC5-44800 CL22 2B
97207 8GB DDR5-4800 SO-DIMM MOD SODIMM DDR5 8GB PC5-38400 CL22 1B
114624 8GB DDR5-5600 SO-DIMM, sorting wide temperature MOD SODIMM DDR5 8GB PC5-44800 CL22 1B

Support

















Copyright ©2024 Avnet, Inc. All rights reserved.