Avnet Embedded is becoming Tria! Visit our new website here.

MSC C6C-ALN

Intel® Atom® processors x7000E Series
Intel® Core™i3 processor
Intel® Processors N Series

MSC C6C-ALN

The MSC C6C-ALN features the Intel® Atom® processors x7000E Series, Intel® Core™i3 processor and Intel® Processors N Series. The CPU architecture is based on the same Efficient-cores and Intel® UHD graphics driven by Xe architecture as the 12th Gen Intel® Core™ processors, thus easing up application migration across Intel® CPU performance and power ranges. With support for up to eight processor cores, the module fits to a wide range of applications including point-of-sales terminals, digital signage controllers, HMI solutions and medical equipment.

The MSC C6C-ALN can drive up to three independent displays with a maximum of 4k resolution. The COM Express Type 6 interface allows direct access to digital display interfaces including DisplayPort, HDMI, and the choice of LVDS versus eDP. With a maximum capacity of 16GB fast DDR5 memory the board satisfies even demanding applications. In-band ECC capability allows for protecting code and data kept in memory. High speed IO includes four PCIe Gen 3 lanes and two USB 3.2 interfaces. Mass storage is provided with the optional on-board eMMC memory and externally accessible via two SATA channels. The network interface based on Intel® i226 supports up to 2.5GbE bandwidth.

System investments are well protected through long-term availability of the module, designed, and manufactured by Avnet Embedded. In addition, the COM Express standard enables performance scaling and migrating applications to future technology upgrades when they become available.

Highlights

  • Up to eight processing cores
  • Power efficient processors, TDP 6 to 15W
  • Integrated Intel UHD graphics, max. 32 executing units
  • Up to 16GB DDR5-4800 SDRAM
  • In-band ECC
  • Two SATA 6Gb/s mass storage interfaces
  • eMMC mass storage option
  • DisplayPort/HDMI interface
  • LVDS/Embedded DisplayPort interface
  • Three independent displays supported
  • Two USB 3.2 Gen2 (10Gb/s) and eight USB 2.0
  • Two UARTs
  • Four PCI Express™ x1 lanes
  • 1 / 2.5 Gb Ethernet port (Intel® i226)
  • MIPI CSI camera interface
  • TSN, TCC support
  • UEFI Firmware
  • Trusted Platform Module TPM 2.0

Specs

Technology x86
Formfactor COM Express Compact
CPU Intel® Core™ i3-N305, eight-core, 1.0GHz/1.8GHz, 32EU, 9/15W, PUC
Intel Atom® x7425E, four-core, 1.5GHz, 24EU, TCC, 12W, EUC
Intel Atom® x7213E, two-core, 1.7GHz, 16EU, TCC, 10W, EUC
Intel Atom® x7211E, two-core, 1.0GHz, 16EU, TCC, 6W, EUC
Intel® Processor N200, quad-core, 1.0GHz, 32EU, 6W, PUC
Intel® Processor N97, quad-core, 2.0GHz, 24EU, 12W, PUC
Intel® Processor N50, dual-core, 1.0GHZ, 16EU, 6W, PUC

Note: base frequency shown, other clock frequencies supported

EUC - Intel Embedded Use Conditions
PUC - Intel PC Client Use Conditions
Chipset SOC
RAM 1x 262-pin SO-DIMM socket for up to 16 GB DDR5-4800
In-band ECC
Flash On-board eMMC mass storage option, scalable capacity up to 256GB
Storage Interfaces 2x SATA 6Gb/s
USB 2x USB 3.2 Gen2 (10Gb/s)
8x USB 2.0
Serial Interfaces Two UARTS
Bus Interfaces 4x PCI Express x1 Gen 3, up to 4 root ports
LPC bus (Low Pin Count bus; no DMA support)
Display Controller Integrated Intel® UHD graphics
Up to 32 execution units (EU)
Display Interfaces Three independent displays supported:
2x Digital Display Interface (DP, HDMI)
1x Embedded DisplayPort (on variants without LVDS only);
LVDS 24bit, dual-channel (not on all variants); max. 1920 x 1200 @ 60Hz
Network Interface 10/100/1000Base-TX, 2.5G² based on Intel i226
² Available bandwidths depending on carrier design
Audio Interface High Definition Audio
Security Device TPM 2.0
Miscellaneous 2x MIPI CSI camera interface (optional)
Watchdog Timer:
Initiates system reset, programmable
Fan Supply:
4-pin header for CPU fan, PWM speed controlled
and PWM speed control for system fan supported
RTC battery: external
System Monitoring:
voltage, temperature, CPU fan, system fan
Feature Highlights Type 6 pin-out
Firmware AMI Aptio UEFI
OS Support Windows 10 IoT Enterprise 2021 LTSC
Yocto Project (LTS kernel 2021)
Power Requirement Wide range input +8.5 … +20V,
5V Stby optional,
tbd W (typ.)
Environment Ambient Temperature;
0° … 60°C (operating),
-25° … 85°C (storage)

Humidity:
5 … 95% (operating, non-condensing),
5 … 95% (storage, non-condensing)
Dimensions 95mm x 95mm
Certificates UL / CE
Cooling Passive heat sink
Active heat sink with fan
Heat spreader with threaded or non-threaded standoffs
Carrier Small carrier board (Mini-ITX) as part of a starter kit;
Evaluation board in ATX form factor

Order Info

Order No. Description Reference Status
114506 COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel Atom x7425E 4C, 1.5GHz, 12W TDP; Graphics: Intel® UHD Graphics 24 EUs; 2x DP/HDMI; 1x LVDS; Ethernet: Intel i226-LM Gbit; HD audio; TPM 2.0; eMMC 32GB; 2x SATA, 2x USB3, 8x USB2, 4x PCIe Gen 3; 1x socket for DDR5 SO-DIMM; 0...+60°C MSC C6C-ALN-X7425E-N5231C PCBFTX PV
114508 COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel Atom x7213E 2C, 1.7GHz, 10W TDP; Graphics: Intel® UHD Graphics 16 EUs; 2x DP/HDMI; 1x LVDS; Ethernet: Intel i226-LM Gbit; HD audio; TPM 2.0; 2x SATA, 2x USB3, 8x USB2, 4x PCIe Gen 3; 1x socket for DDR5 SO-DIMM; 0...+60°C MSC C6C-ALN-X7213E-NN231C PCBFTX PV
114510 COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel Atom x7211E 2C, 1.0GHz, 6W TDP; Graphics: Intel® UHD Graphics 16 EUs; 2x DP/HDMI; 1x LVDS; Ethernet: Intel i226-LM Gbit; HD audio; TPM 2.0; 2x SATA, 2x USB3, 8x USB2, 4x PCIe Gen 3; 1x socket for DDR5 SO-DIMM; 0...+60°C MSC C6C-ALN-X7211E-NN231C PCBFTX PV
114512 COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel Core i3-N305 8C, 1.8GHz, 15W TDP; Graphics: Intel® UHD Graphics 32 EUs; 2x DP/HDMI; 1x LVDS; Ethernet: Intel i226-LM Gbit; HD audio; TPM 2.0; eMMC 32GB; 2x SATA, 2x USB3, 8x USB2, 4x PCIe Gen 3, 2x CSI; 1x socket for DDR5 SO-DIMM; 0...+60°C MSC C6C-ALN-N305-N52J1C PCBFTX PV
114514 COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel Processor N200 4C, 1.0GHz, 6W TDP; Graphics: Intel® UHD Graphics 32 EUs; 2x DP/HDMI; 1x LVDS; Ethernet: Intel i226-LM Gbit; HD audio; TPM 2.0; 2x SATA, 2x USB3, 8x USB2, 4x PCIe Gen 3; 1x socket for DDR5 SO-DIMM; 0...+60°C MSC C6C-ALN-N200-NN231C PCBFTX OR
114516 COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel Processor N97 4C, 2.0GHz, 12W TDP; Graphics: Intel® UHD Graphics 24 EUs; 2x DP/HDMI; 1x LVDS; Ethernet: Intel i226-LM Gbit; HD audio; TPM 2.0; 2x SATA, 2x USB3, 8x USB2, 4x PCIe Gen 3; 1x socket for DDR5 SO-DIMM; 0...+60°C MSC C6C-ALN-N97-NN231C PCBFTX OR
114518 COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel Processor N50 2C, 1.0GHz, 6W TDP; Graphics: Intel® UHD Graphics 16 EUs; 2x DP/HDMI; 1x eDP; Ethernet: Intel i226-LM Gbit; HD audio; TPM 2.0; 2x SATA, 2x USB3, 8x USB2, 4x PCIe Gen 3; 1x socket for DDR5 SO-DIMM; 0...+60°C MSC C6C-ALN-N50-NN131C PCBFTX OR

PV = Preferred variant; OR = on Request (in OEM quantities only)

Accessories

Cooling Options

Order No. Description Reference
98715 Passive Heatsink for C6C-ALN/ASL, consisting of a single-piece aluminum profile with fins, standoffs without thread (2.7mm inner diameter), screws and thermopad for the thermal contact to SOC. MSC C6C-ALN-01 HSI-001
98716 Heatspreader for C6C-ALN/ASL. Single-piece aluminum profile with standoffs without thread (2.7mm inner diameter), screws and thermopad for the thermal contact to SOC. MSC C6C-ALN-01 HSP-001
98717 Heatspreader for C6C-ALN/ASL. Single-piece aluminum profile with threaded standoffs (M2.5), screws and thermopad for the thermal contact to SOC. MSC C6C-ALN-02 HSP-001
79809 Fan kit for Heatsink MSC HCA-ALP/RLP-0x HSI-xxx, MSC C6B-ALP/ RLP-0x HSI-xxx, MSC C6B-TLH-0x HSI-xxx, MSC C6C-ALP/RLP-0x HSI-xxx, MSC C6C-TLU-0x HSI-xxx, MSC C6C-WLU-0x HSI-xxx, MSC C6C-ALN/ASL-0x HSI-xxx, MSC C6C-EL-0x HSI-xxx, MSC C6C-RYZx-0x HSI-xxx, PWM fan 80x80x15mm. MSC C6C-FANKIT-01-HSF-001

Support
















Copyright ©2024 Avnet, Inc. All rights reserved.