The MSC C6C-BT module is based on Intel‘s multi-core system-on-chip (SOC) Atom generation that integrates next generation Intel processor core, graphics, memory, and I/O interfaces into one solution. Based on 22nm processor technology this multi-core Atom processor provides outstanding computing and graphics power and is more power efficient compared to its predecessors. The MSC C6C-BT brings dual independent display support, DirectX 11.1, fast DDR3L memory and USB 3.0 on a compact, power saving and cost-efficient module. Different SOCs with single-, dual- and quad-core processors are supported by this design. Besides an extensive set of interfaces and features, the MSC C6C-BT optionally offers hardware based security compliant to the requirements of TCG (Trusted Computing Group). The Type 6 pin-out allows direct access to the latest digital display interfaces like DisplayPort, HDMI 1.4a and DVI. USB 3.0 interfaces support the fastest peripheral devices currently available.
Highlights
- Intel Atom E3845 quad-core 1.91GHz, 10W
- Intel Atom E3827 dual-core 1.75GHz, 8W
- Intel Atom E3826 dual -core 1.46GHz, 7W
- Intel Atom E3825 dual -core 1.33GHz, 6W
- Intel Atom E3815 single-core 1.46GHz, 5W
- Intel Atom E3805 dual-core 1.33GHz, 3W (no graphics)
- Intel Celeron N2807 dual-core 1.58/2.16GHz, 4.3W
- Intel Celeron N2930 quad-core 1.83/2.16GHz, 7.5W
- Intel Celeron J1900 quad-core 2.00/2.42GHz, 10W
- Integrated Intel Gen. 7 HD graphics
- Up to 8GB DDR3L SDRAM, dual-channel
- Two SATA 3Gb/s mass storage interfaces
- MicroSD card socket
- DisplayPort/HDMI/DVI interface
- LVDS/Embedded DisplayPort interface
- VGA interface
- Two independent displays supported
- DirectX 11.1, OpenGL 3.2, OpenCL 1.1
- One USB 3.0 and up to seven USB 2.0 interfaces
- Two UARTs
- Up to five PCI Express™ x1 lanes
- UEFI Firmware
- Trusted Platform Module (option)
- Extended temperature variants
Specs
Technology | x86 |
Formfactor | COM Express Compact |
CPU | Intel Atom E3845 quad-core 1.91GHz, 10W TDP Intel Atom E3827 dual-core 1.75GHz, 8W TDP Intel Atom E3826 dual -core 1.46GHz, 7W TDP Intel Atom E3825 dual -core 1.33GHz, 6W TDP Intel Atom E3815 single-core 1.46GHz, 5W TDP Intel Atom E3805 dual-core 1.33GHz, 3W TDP (no graphics) Intel Celeron N2807 dual-core 1.58/2.16GHz, 4.3W TDP Intel Celeron N2930 quad-core 1.83/2.16GHz, 7.5W TDP Intel Celeron J1900 quad-core 2.00/2.42GHz, 10W TDP |
Chipset | SOC |
RAM | up to 8GB DDR3L (1333), 2x 204 pin SO-DIMM |
Flash | MicroSD card socket |
Storage Interfaces | 2x SATA 3Gb/s |
USB | 1x USB 3.0, 4x USB 2.0, 3x USB 2.0 (optional hub) |
Serial Interfaces | 1x PCU UART 1x HS UART |
Bus Interfaces | Up to 5x PCI Express x1 Gen 2, LPC bus (Low Pin Count bus) |
Display Controller | Integrated Intel HD graphics Gen. 7 |
Display Memory | UMA |
Display Interfaces | 1x Digital Display Interface (DP 1.1a (2560 x 1600), DVI/HDMI 1.4a (1920 x 1080)), 1x Embedded DisplayPort 1.3 (shared with LVDS) 2560 x 1600 @ 60Hz, Analog up to 2560 x 1600 @ 60Hz, LVDS 24 bit, dual channel (shared with Embedded DisplayPort), 1920 x 1200 @ 60Hz |
Network Interface | 10/100/1000Base-TX (choice of Intel i210 or i225) |
Audio Interface | High Definition Audio |
Security Device | TPM 1.2 |
Miscellaneous | Watchdog Timer: Initiates system reset, programmable Fan Supply: 4-pin header for CPU fan, PWM speed controlled and PWM speed control for system fan supported RTC battery: external System Monitoring: voltage, temperature, CPU fan, system fan |
Feature Highlights | Type 6 pin-out |
Firmware | AMI Aptio UEFI |
OS Support | Windows 7, 8, 8.1 (embedded), note: i210 only BSP for Linux on request EAPI (HW Programming Interface) |
Power Requirement | Wide range input +5 … +17V, 5V Stby optional, 8 W (typ.) up to 14 W (typ.) |
Environment | Ambient Temperature; 0° … 60°C (operating), -25° … 85°C (storage) Extended temperature variants possible on request Humidity: 5 … 95% (operating, non-condensing), 5 … 95% (storage, non-condensing) |
Dimensions | 95mm x 95mm |
Certificates | UL / CE |
Order Info
Order No. | Description | Reference | Status |
---|---|---|---|
46755 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel E3815 single-core 1.46GHz, 512 kB L2, 5W TDP; Graphics: integrated Intel HD Gen 7; various display interfaces; Ethernet: Intel i210 Gbit; HD audio; 2x SATA, 1x USB3, 7x USB2, 1x PCU UART, 1x HS UART, 5x PCIe x1; 1x socket for DDR3L SO-DIMM; MicroSD card socket. | MSC C6C-BT-001 PCBFTX | OR |
46757 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel E3825 dual-core 1.33GHz, 1MB L2, 6W TDP; Graphics: integrated Intel HD Gen 7; various display interfaces; Ethernet: Intel i210 Gbit; HD audio; 2x SATA, 1x USB3, 7x USB2, 1x PCU UART, 1x HS UART, 5x PCIe x1; 1x socket for DDR3L SO-DIMM; MicroSD card socket. | MSC C6C-BT-002 PCBFTX | OR |
46759 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel E3826 dual-core 1.46GHz, 1MB L2, 7W TDP; Graphics: integrated Intel HD Gen 7; various display interfaces; Ethernet: Intel i210 Gbit; HD audio; 2x SATA, 1x USB3, 7x USB2, 1x PCU UART, 1x HS UART, 5x PCIe x1; 2x socket for DDR3L SO-DIMM; MicroSD card socket. | MSC C6C-BT-003 PCBFTX | OR |
46761 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel E3827 dual-core 1.75GHz, 1MB L2, 8W TDP; Graphics: integrated Intel HD Gen 7; various display interfaces; Ethernet: Intel i210 Gbit; HD audio; 2x SATA, 1x USB3, 7x USB2, 1x PCU UART, 1x HS UART, 5x PCIe x1; 2x socket for DDR3L SO-DIMM; MicroSD card socket. | MSC C6C-BT-004 PCBFTX | OR |
46763 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel E3845 quad-core 1.91GHz, 2MB L2, 10W TDP; Graphics: integrated Intel HD Gen 7; various display interfaces; Ethernet: Intel i210 Gbit; HD audio; 2x SATA, 1x USB3, 7x USB2, 1x PCU UART, 1x HS UART, 5x PCIe x1; 2x socket for DDR3L SO-DIMM; MicroSD card socket. | MSC C6C-BT-005 PCBFTX | OR |
46765 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel Celeron N2930 quad-core 1.83/2.16GHz, 2MB L2, 7.5W TDP; Graphics: integrated Intel HD Gen 7; various display interfaces; Ethernet: Intel i210 Gbit; HD audio; 2x SATA, 1x USB3, 7x USB2, 1x PCU UART, 1x HS UART, 5x PCIe x1; 2x socket for DDR3L SO-DIMM. | MSC C6C-BT-006 PCBFTX | PV |
46767 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel Celeron J1900 quad-core 2.42GHz, 2MB L2, 10 TDP; Graphics: integrated Intel HD Gen 7; various display interfaces; Ethernet: Intel i210 Gbit; HD audio; 2x SATA, 1x USB3, 7x USB2, 1x PCU UART, 1x HS UART, 5x PCIe x1; 2x socket for DDR3L SO-DIMM. | MSC C6C-BT-007 PCBFTX | PV |
65881 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel E3815 single-core 1.46GHz, 512 kB L2, 5W TDP; Graphics: integrated Intel HD Gen 7; various display interfaces; Ethernet: Intel i210 Gbit; HD audio; 2x SATA, 1x USB3, 7x USB2, 1x PCU UART, 1x HS UART, 5x PCIe x1; 1x socket for DDR3L SO-DIMM; MicroSD card socket, -40°… +85°C (I-Temp) | MSC C6C-BT-101 PCBFTX | PV |
65883 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel E3825 dual-core 1.33GHz, 1MB L2, 6W TDP; Graphics: integrated Intel HD Gen 7; various display interfaces; Ethernet: Intel i210 Gbit; HD audio; 2x SATA, 1x USB3, 7x USB2, 1x PCU UART, 1x HS UART, 5x PCIe x1; 1x socket for DDR3L SO-DIMM; MicroSD card socket, -40°… +85°C (I-Temp) | MSC C6C-BT-102 PCBFTX | PV |
65885 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel E3826 dual-core 1.46GHz, 1MB L2, 7W TDP; Graphics: integrated Intel HD Gen 7; various display interfaces; Ethernet: Intel i210 Gbit; HD audio; 2x SATA, 1x USB3, 7x USB2, 1x PCU UART, 1x HS UART, 5x PCIe x1; 2x socket for DDR3L SO-DIMM; MicroSD card socket, -40°… +85°C (I-Temp) | MSC C6C-BT-103 PCBFTX | OR |
65887 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel E3827 dual-core 1.75GHz, 1MB L2, 8W TDP; Graphics: integrated Intel HD Gen 7; various display interfaces; Ethernet: Intel i210 Gbit; HD audio; 2x SATA, 1x USB3, 7x USB2, 1x PCU UART, 1x HS UART, 5x PCIe x1; 2x socket for DDR3L SO-DIMM; MicroSD card socket -40°… +85°C (I-Temp) | MSC C6C-BT-104 PCBFTX | PV |
65889 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel E3845 quad-core 1.91GHz, 2MB L2, 10W TDP; Graphics: integrated Intel HD Gen 7; various display interfaces; Ethernet: Intel i210 Gbit; HD audio; 2x SATA, 1x USB3, 7x USB2, 1x PCU UART, 1x HS UART, 5x PCIe x1; 2x socket for DDR3L SO-DIMM; MicroSD card socket, -40°… +85°C (I-Temp) | MSC C6C-BT-105 PCBFTX | PV |
69934 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel E3845 quad-core 1.91GHz, 2MB L2, 10W TDP; Graphics: integrated Intel HD Gen 7; various display interfaces; Ethernet: Intel i210 Gbit; HD audio; 2x SATA, 1x USB3, 7x USB2, 1x PCU UART, 1x HS UART, 5x PCIe x1; TPM; 2x socket for DDR3L SO-DIMM; MicroSD card socket, -40°… +85°C (I-Temp) | MSC C6C-BT-115 PCBFTX | OR |
91831 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel Celeron N2930 quad-core 1.83/2.16GHz, 2MB L2, 7.5W TDP; Graphics: integrated Intel HD Gen 7; various display interfaces; Ethernet: Intel i210 Gbit; no +5V STDBY; HD audio; 2x SATA, 1x USB3/2, 7x USB2, 5x PCIe x1; 2x socket for DDR3L SO-DIMM. | MSC C6C-BT-036 PCBFTX | OR |
91915 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel Celeron J1900 quad-core 2.00/2.42GHz, 2MB L2, 10W TDP; Graphics: integrated Intel HD Gen 7; various display interfaces; Ethernet: Intel i210 Gbit; no +5V STDBY; HD audio; 2x SATA, 1x USB3/2, 7x USB2, 5x PCIe x1; 2x socket for DDR3L SO-DIMM. | MSC C6C-BT-037 PCBFTX | OR |
91916 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel E3815 single-core 1.46GHz, 512 kB L2, 5W TDP; Graphics: integrated Intel HD Gen 7; various display interfaces; Ethernet: Intel i210 Gbit; no +5V STDBY; HD audio; 2x SATA, 1x USB3/2, 7x USB2, 5x PCIe x1; 1x socket for DDR3L SO-DIMM; MicroSD card socket. Industrial temp. -40 to +85°C | MSC C6C-BT-131 PCBFTX | OR |
91917 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel E3845 quad-core 1.91GHz, 2MB L2, 10W TDP; Graphics: integrated Intel HD Gen 7; various display interfaces; Ethernet: Intel i210 Gbit; no +5V STDBY; HD audio; 2x SATA, 1x USB3/2, 7x USB2, 5x PCIe x1; 2x socket for DDR3L SO-DIMM; MicroSD card socket. Industrial temp. -40 to +85°C | MSC C6C-BT-135 PCBFTX | OR |
95551 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel Celeron N2930 quad-core 1.83/2.16GHz, 2MB L2, 7.5W TDP; Graphics: integrated Intel HD Gen 7; various display interfaces; Ethernet: Intel i225 Gbit; no +5V STBY; HD audio; 2x SATA, 1x USB3/2, 4x USB2, 5x PCIe x1; 2x socket for DDR3L SO-DIMM. | MSC C6C-BT-03611 PCBFTX | OR |
95603 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel Celeron J1900 quad-core 2.00/2.42GHz, 2MB L2, 10W TDP; Graphics: integrated Intel HD Gen 7; various display interfaces; Ethernet: Intel i225 Gbit; no +5V STDBY; HD audio; 2x SATA, 1x USB3/2, 4x USB2, 5x PCIe x1; 2x socket for DDR3L SO-DIMM. | MSC C6C-BT-03711 PCBFTX | OR |
95605 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel E3815 single-core 1.46GHz, 512 kB L2, 5W TDP; Graphics: integrated Intel HD Gen 7; various display interfaces; Ethernet: Intel i225 Gbit; no +5V STBY; HD audio; 2x SATA, 1x USB3/2, 4x USB2, 5x PCIe x1; 1x socket for DDR3L SO-DIMM; MicroSD card socket. Industrial temp. -40 to +85°C | MSC C6C-BT-13111 PCBFTX | OR |
95607 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel E3845 quad-core 1.91GHz, 2MB L2, 10W TDP; Graphics: integrated Intel HD Gen 7; various display interfaces; Ethernet: Intel i225 Gbit; no +5V STBY; HD audio; 2x SATA, 1x USB3/2, 4x USB2, 5x PCIe x1; 2x socket for DDR3L SO-DIMM; MicroSD card socket. Industrial temp. -40 to +85°C | MSC C6C-BT-13511 PCBFTX | OR |
PV = Preferred variant; OR = on Request (in OEM quantities only)
Accessories
Carrier Options
Order No. | Description | Reference |
---|---|---|
67295 | COM Express Type 6 Evaluation Carrier Board with PCI Express x4/x16 slot, USB 3.0/2.0, GbE, SATA, DisplayPort, eDP/LVDS, VGA and HD audio interfaces; Mini PCI Express socket, SD card slot, ATX power connector and single 12V power jack. Dimensions: 170mm x 170mm (Mini-ITX form factor) | MSC C6-MB-EV-001 PCBFTX |
41857 | COM Express Type 6 Evaluation Carrier Board with various PCI Express x1, x4 and x16 slots, USB 3.0/2.0, GbE, SATA, DisplayPort, HDMI, LVDS, eDP, VGA, HD audio interfaces; mSATA and Mini PCI Express sockets, POST code display, ATX power connector. Dimensions: 305 x 244 mm (ATX form factor) | MSC C6-MB-EVA PCBFTX |
Cooling Options
Order No. | Description | Reference |
---|---|---|
1120173 | Active Heatsink for C6C-BW, C6C-BT and CXC-BT, consisting of a single-piece aluminum profile with fins, standoffs without thread (2.7mm inner diameter), screws and thermopads for the thermal contact to SOC. PWM fan 80x80x15mm. | MSC C6C-BT-01 HSF-001 |
1119053 | Passive Heatsink for C6C-BW, C6C-BT and CXC-BT, consisting of a single-piece aluminum profile with fins, standoffs without thread (2.7mm inner diameter), screws and thermopad for the thermal contact to SOC. | MSC C6C-BT-01 HSI-001 |
1122654 | Heatspreader for C6C-BW, C6C-BT and CXC-BT. Single-piece aluminum profile, standoffs without thread (2.7mm inner diameter), screws and thermopad for the thermal contact to SOC.! | MSC C6C-BT-01 HSP-001 |
1122653 | Heatspreader for C6C-BW, C6C-BT and CXC-BT. Single-piece aluminum profile, threaded standoffs (M2.5), screws and thermopad for the thermal contact to SOC. | MSC C6C-BT-02 HSP-001 |
Memory Options
Order No. | Description | Reference |
---|---|---|
66204 | 2GB DDR3-1600 SoDimm / 2Gb based / ind. Temp. / 1.35V | MOD SODIMM DDR3 2GB PC3-12800 CL11 1B |
79966 | 2GB SoDimm, DDR3L-1866, 256x8 based, sorting wide Temp | MOD SODIMM DDR3 2GB PC3-14900 CL13 1B |
73461 | 2GB SoDimm, DDR3L-1866, 256Mx8 based | MOD SODIMM DDR3 2GB PC3-14900 CL13 1B |
79962 | 4GB DDR3-1600 SoDimm, 4Gb based, ind. Temp., Low Voltage | MOD SODIMM DDR3 4GB PC3-12800 CL11 1B |
79964 | 4GB SoDimm, DDR3L-1866, 512Mx8 based, wide Temp. | MOD SODIMM DDR3 4GB PC3-14900 CL13 1B |
79967 | 4GB SoDimm, DDR3L-1866, 512x8 based, sorting wide Temp | MOD SODIMM DDR3 4GB PC3-14900 CL13 1B |
72004 | 4GB SoDimm, DDR3L-1866, 512Mx8 based | MOD SODIMM DDR3 4GB PC3-14900 CL13 1B |
79965 | 8GB SoDimm, DDR3L-1866, 512Mx8 based, wide Temp. | MOD SODIMM DDR3 8GB PC3-14900 CL13 2B |
79963 | 8GB SoDimm, DDR3L-1866, 512Mx8 based | MOD SODIMM DDR3 8GB PC3-14900 CL13 2B |
Starter Kits
Order No. | Description | Reference |
---|---|---|
67555 | COM Express Type 6 Starterkit for all C6C-BT and C6C-BW modules; uses the C6-MB-EV platform for Type 6 modules in Mini-ITX format; includes 2x DDR3 memory modules, suitable Heatspreader for C6C-BT and -BW modules and 12V Power Supply with Power Cable; includes Resource Drive with drivers, tools and documentation. Please order separately the COM Express C6C-BT or C6C-BW module of your choice. | MSC C6-SK-BT-EV-KIT001 |
Support
Manual
Application Notes
App_Note_013_COMe_T6_Carrier-Board_Recommendations
App_Note_017_OS_Boot_support_for_different_media
App_Note_019_Activate_screen_after_WoL_from_sleep
App_Note_020_Using_EMGD_large_registry_Q7-BT_WEC7
App_Note_021_Install_Win7_on_Recent_Intel_Architectures
App_Note_030_Addendum_Building_from_MSC_Git_2025-07-24
App_Note_043_Converting_eMMC_from_MLC_to_pSLC.pdf
Compliance documents
Mechanical data
BIOS
Drivers
Win 10-64bit
Win 8-32bit
Win 8-64bit
Win 7-32bit
Win 7-64bit
Win ES7-32bit-64bit
Demo Images
msc-image-lxqt-intel-corei7-64_Scarthgap_02042025
msc-image-base-intel-corei7-64_Scarthgap_02042025
PCN - EOL - Product Information (Login to see this section)
MSC EAPI NG for modules with AMI BIOS
MSC EAPI WinXP Win7 Win10 x86 x64
MSC EAPI Linux