Avnet Embedded is becoming Tria! Visit our new website here.

MSC C6C-BW

Intel® Atom™ / Pentium® / Celeron® SOC

The MSC C6C-BW module is based on Intel‘s multi-core system-on-chip (SOC) Atom generation that integrates next generation Intel processor core, graphics, memory, and I/O interfaces into one solution. Based on 14nm processor technology this multi-core Atom processor provides outstanding computing and graphics power and is more power efficient compared to its predecessors.

The MSC C6C-BW brings triple independent display support, DirectX 11.1, fast DDR3L memory and USB 3.0 on a compact, power saving and cost-efficient module. Different SOCs with dual- and quad-core processors are supported by this design. Besides an extensive set of interfaces and features, the MSC C6C-BW optionally offers hardware based security compliant to the requirements of TCG (Trusted Computing Group).

The Type 6 pin-out allows direct access to the latest digital display interfaces like DisplayPort, HDMI 1.4b and DVI. USB 3.0 interfaces support the fastest peripheral devices currently available.

Highlights

  • Intel Pentium N3710 quad-core 1.6/2.56GHz, 6W
  • Intel Celeron N3160 quad-core 1.6/2.24GHz, 6W
  • Intel Celeron N3060 dual-core 1.6/2.48GHz, 6W
  • Intel Celeron N3010 dual-core 1.04/2.24GHz, 4W
  • Intel Atom x5-E8000 quad-core 1.04/2.0GHz, 5W
  • Integrated Intel Gen. 8 HD graphics
  • Up to 8GB DDR3L SDRAM, dual-channel
  • Two SATA 6Gb/s mass storage interfaces
  • MicroSD card socket
  • DisplayPort/HDMI/DVI interface
  • LVDS/embedded DisplayPort interface
  • Three independent displays supported
  • DirectX 11.1, OpenGL 4.2, OpenCL 1.2
  • Four USB 3.0 and four USB 2.0 interfaces
  • Up to five PCI Express™ x1 lanes
  • Trusted Platform Module

Specs

Technology x86
Formfactor COM Express Compact
CPU Intel Pentium N3710 quad-core 1.6/2.56GHz, 2MB Cache, 6W TDP,
Intel Celeron N3160 quad-core 1.6/2.24GHz, 2MB Cache, 6W TDP,
Intel Celeron N3060 dual-core 1.6/2.48GHz, 2MB Cache, 6W TDP,
Intel Celeron N3010 dual-core 1.04/2.24GHz, 2MB Cache, 4W TDP,
Intel Atom x5-E8000 quad-core 1.04/2.0GHz, 2MB Cache, 5W TDP
Chipset SOC
RAM up to 8GB DDR3L (1333), 2x 204 pin SO-DIMM
Flash MicroSD card socket
Storage Interfaces 2x SATA 6Gb/s
USB 4x USB 3.0/2.0,
4x USB 2.0
Bus Interfaces Up to 5x PCI Express x1 Gen 2,
LPC bus (Low Pin Count bus)
Display Controller Integrated Intel HD graphics Gen. 8
Display Interfaces 2x Digital Display Interface (DP 1.1a (2560 x 1600 @ 60Hz or 3840x2160 @ 30Hz), DVI/HDMI 1.4b (2560 x 1600 @ 60Hz or 3840x2160 @ 30Hz)),
1x LVDS 24 bit, dual channel, 1920 x 1200 @ 60Hz
1x Embedded DisplayPort 1.4 (option, alternatively to LVDS), 2560 x 1600 @ 60Hz
Network Interface 10/100/1000Base-T (Intel i210)
Audio Interface High Definition Audio
Security Device TPM 1.2
Miscellaneous Watchdog Timer:
Initiates system reset, programmable
Fan Supply:
4-pin header for CPU fan, PWM speed controlled
and PWM speed control for system fan supported
RTC battery: external
System Monitoring:
voltage, temperature, CPU fan, system fan
Feature Highlights Type 6 pin-out
Firmware AMI Aptio UEFI
OS Support Windows 7, 8, 8.1 (embedded)
BSP for Linux on request
EAPI (HW Programming Interface)
Power Requirement Wide range input +5 … +17V, 5V Stby optional,
7 W (typ.) up to 9 W (typ.)
Environment Ambient Temperature;
0° … 60°C (operating),
-25° … 85°C (storage)
Humidity:
5 … 95% (operating, non-condensing),
5 … 95% (storage, non-condensing)
Dimensions 95mm x 95mm
Certificates UL / CE
Cooling Passive heat sink
Active heat sink with fan
Heat spreader with threaded or non-threaded standoffs
Carrier Small carrier board as part of a starter kit;
Evaluation board in ATX form factor
Memory DDR3L SODIMMS 2GB or 4GB

Order Info

Order No. Description Reference Status
66840 COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel Celeron N3010 dual-core 1.04/2.24GHz, 2MB L2, 4W TDP; Graphics: integrated Intel HD Gen 8; various display interfaces; LVDS; Ethernet: Intel i210 Gbit; HD audio; 2x SATA, 4x USB3/2, 4x USB2, 5x PCIe x1; TPM; 2x socket for DDR3L SO-DIMM. MSC C6C-BW-001 PCBFTX OR
66852 COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel Celeron N3060 dual-core 1.6/2.48GHz, 2MB L2, 6 TDP; Graphics: integrated Intel HD Gen 8; various display interfaces; LVDS; Ethernet: Intel i210 Gbit; HD audio; 2x SATA, 4x USB3/2, 4x USB2, 5x PCIe x1; TPM; 2x socket for DDR3L SO-DIMM. MSC C6C-BW-002 PCBFTX PV
66854 COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel Celeron N3160 quad-core 1.6/2.24GHz, 2MB L2, 6 TDP; Graphics: integrated Intel HD Gen 8; various display interfaces; LVDS; Ethernet: Intel i210 Gbit; HD audio; 2x SATA, 4x USB3/2, 4x USB2, 5x PCIe x1; TPM; 2x socket for DDR3L SO-DIMM. MSC C6C-BW-003 PCBFTX OR
66856 COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel Pentium N3710 quad-core 1.6/2.56GHz, 2MB L2, 6 TDP; Graphics: integrated Intel HD Gen 8; various display interfaces; LVDS; Ethernet: Intel i210 Gbit; HD audio; 2x SATA, 4x USB3/2, 4x USB2, 5x PCIe x1; TPM; 2x socket for DDR3L SO-DIMM. MSC C6C-BW-004 PCBFTX PV
68625 COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel Atom x5-E8000 quad-core 1.04/2.0GHz, 2MB L2, 5W TDP; Graphics: integrated Intel HD Gen 8; various display interfaces; LVDS; Ethernet: Intel i210 Gbit; HD audio; 2x SATA, 4x USB3/2, 4x USB2, 5x PCIe x1; TPM; 2x socket for DDR3L SO-DIMM. MSC C6C-BW-005 PCBFTX PV
69399 COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel Celeron N3010 dual-core 1.04/2.24GHz, 2MB L2, 4W TDP; Graphics: integrated Intel HD Gen 8; various display interfaces; eDP; Ethernet: Intel i210 Gbit; HD audio; 2x SATA, 4x USB3/2, 4x USB2, 5x PCIe x1; TPM; 2x socket for DDR3L SO-DIMM. MSC C6C-BW-021 PCBFTX PV
69401 COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel Celeron N3060 dual-core 1.6/2.48GHz, 2MB L2, 6 TDP; Graphics: integrated Intel HD Gen 8; various display interfaces; eDP; Ethernet: Intel i210 Gbit; HD audio; 2x SATA, 4x USB3/2, 4x USB2, 5x PCIe x1; TPM; 2x socket for DDR3L SO-DIMM. MSC C6C-BW-022 PCBFTX OR
69403 COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel Celeron N3160 quad-core 1.6/2.24GHz, 2MB L2, 6 TDP; Graphics: integrated Intel HD Gen 8; various display interfaces; eDP; Ethernet: Intel i210 Gbit; HD audio; 2x SATA, 4x USB3/2, 4x USB2, 5x PCIe x1; TPM; 2x socket for DDR3L SO-DIMM. MSC C6C-BW-023 PCBFTX PV
69405 COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel Pentium N3710 quad-core 1.6/2.56GHz, 2MB L2, 6 TDP; Graphics: integrated Intel HD Gen 8; various display interfaces; eDP; Ethernet: Intel i210 Gbit; HD audio; 2x SATA, 4x USB3/2, 4x USB2, 5x PCIe x1; TPM; 2x socket for DDR3L SO-DIMM. MSC C6C-BW-024 PCBFTX OR
69407 COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel Atom x5-E8000 quad-core 1.04/2.0GHz, 2MB L2, 5W TDP; Graphics: integrated Intel HD Gen 8; various display interfaces; eDP; Ethernet: Intel i210 Gbit; HD audio; 2x SATA, 4x USB3/2, 4x USB2, 5x PCIe x1; TPM; 2x socket for DDR3L SO-DIMM. MSC C6C-BW-025 PCBFTX PV

PV = Preferred variant; OR = on Request (in OEM quantities only)

Accessories

Carrier Options

Order No. Description Reference
41886 COM Express Type 6 Small Test and Evaluation Board with one PCI Express socket, USB 3.0, GbE, SATA, DisplayPort, HDMI, VGA and HD audio interfaces MSC C6-AD-T6T2 PCBFTX
67295 COM Express Type 6 Evaluation Carrier Board with PCI Express x4/x16 slot, USB 3.0/2.0, GbE, SATA, DisplayPort, eDP/LVDS, VGA and HD audio interfaces; Mini PCI Express socket, SD card slot, ATX power connector and single 12V power jack. Dimensions: 170mm x 170mm (Mini-ITX form factor) MSC C6-MB-EV-001 PCBFTX
41857 COM Express Type 6 Evaluation Carrier Board with various PCI Express x1, x4 and x16 slots, USB 3.0/2.0, GbE, SATA, DisplayPort, HDMI, LVDS, eDP, VGA, HD audio interfaces; mSATA and Mini PCI Express sockets, POST code display, ATX power connector. Dimensions: 305 x 244 mm (ATX form factor) MSC C6-MB-EVA PCBFTX

Cooling Options

Order No. Description Reference
1120173 Active Heatsink for C6C-BW, C6C-BT and CXC-BT, consisting of a single-piece aluminum profile with fins, standoffs without thread (2.7mm inner diameter), screws and thermopads for the thermal contact to SOC. PWM fan 80x80x15mm. MSC C6C-BT-01 HSF-001
1119053 Passive Heatsink for C6C-BW, C6C-BT and CXC-BT, consisting of a single-piece aluminum profile with fins, standoffs without thread (2.7mm inner diameter), screws and thermopad for the thermal contact to SOC. MSC C6C-BT-01 HSI-001
1122654 Heatspreader for C6C-BW, C6C-BT and CXC-BT. Single-piece aluminum profile, standoffs without thread (2.7mm inner diameter), screws and thermopad for the thermal contact to SOC.! MSC C6C-BT-01 HSP-001
1122653 Heatspreader for C6C-BW, C6C-BT and CXC-BT. Single-piece aluminum profile, threaded standoffs (M2.5), screws and thermopad for the thermal contact to SOC. MSC C6C-BT-02 HSP-001

Memory Options

Order No. Description Reference
73461 2GB SoDimm, DDR3L-1866, 256Mx8 based MOD SODIMM DDR3 2GB PC3-14900 CL13 1B
72004 4GB SoDimm, DDR3L-1866, 512Mx8 based MOD SODIMM DDR3 4GB PC3-14900 CL13 1B
79963 8GB SoDimm, DDR3L-1866, 512Mx8 based MOD SODIMM DDR3 8GB PC3-14900 CL13 2B

Starter Kits

Order No. Description Reference
67555 COM Express Type 6 Starterkit for all C6C-BT and C6C-BW modules; uses the C6-MB-EV platform for Type 6 modules in Mini-ITX format; includes 2x DDR3 memory modules, suitable Heatspreader for C6C-BT and -BW modules and 12V Power Supply with Power Cable; includes Resource Drive with drivers, tools and documentation. Please order separately the COM Express C6C-BT or C6C-BW module of your choice. MSC C6-SK-BT-EV-KIT001

Support
















Win 10-64bit




Win 8-32bit



Win 8-64bit




Win 7-32bit






Win 7-64bit





MSC EAPI WinXP Win7 Win10 x86 x64

MSC EAPI Linux

Copyright ©2024 Avnet, Inc. All rights reserved.