The MSC C6C-RYZ2 module is the embedded platform for the AMD RyzenTM Embedded R2000 processor family. This versatile system-on-chip (SoC) technology combines processing, graphics and I/O functionality on a single die, allowing for outstanding compute performance in environments with constrained real-estate, power and cooling. Customers can choose from a variety of quad and dual-core processors to scale performance and capabilities according to application requirements.
The board provides up to four independent display support with up to 4k x 2k resolution, highest level graphics acceleration and hardware based video en-/decoding. Fast DDR4 memory and multiple USB 3.2/2.0 interfaces complete the compact and power saving module.
The MSC C6C-RYZ2 offers hardware based security compliant to the requirements of TCG (Trusted Computing Group) and features TPM 2.0 capability.
The Type 6 pin-out allows direct access to the latest digital display interfaces like DisplayPort, HDMI 2.0b and DVI as well as up to four USB 3.2 interfaces.