The MSC C6C-SLU module is based on Intel‘s 6th generation Core processor family with a new processor architecture based on 14 nm process technology. The Intel multi-chip-package includes processor, graphics and chipset on one carrier and allows extreme compact high-performance designs. The new MSC C6C-SLU brings triple independent display support with up to 4k x 2k resolution, highest level graphics acceleration and hardware based video en-/decoding. Fast DDR4 memory and multiple USB 3.0/2.0 interfaces complete the compact and power saving module. Different dual-core processors are supported by this design. Besides an extensive set of interfaces and features, the MSC C6C-SLU optionally offers hardware based security compliant to the requirements of TCG (Trusted Computing Group). The Type 6 pin-out allows direct access to the latest digital display interfaces like DisplayPort, HDMI 1.4b and DVI as well as up to four USB 3.0 interfaces supporting the fastest peripherals currently available.
Highlights
- Intel Core i7-6600U dual-core 2.6/3.4GHz, 4MB L2, 15W TDP, 7.5/25W cTDP
- Intel Core i5-6300U dual-core 2.4/3.0GHz, 3MB L2, 15W TDP, 7.5/25W cTDP
- Intel Core i3-6100U dual-core 2.3GHz, 3MB L2, 15W TDP, 7.5 cTDP
- Intel Celeron 3955U dual-core 2.0GHz, 2MB L2, 15W TDP, 10W cTDP
- Integrated Intel Gen. 9 HD graphics
- Up to 32 GB DDR4-2133 SDRAM, dual-channel
- Three SATA 6Gb/s mass storage interfaces
- MicroSD card socket
- DisplayPort/HDMI/DVI interface
- LVDS/embedded DisplayPort interface
- Three independent displays supported
- DirectX 12, OpenGL 4.4, OpenCL 2.x
- Four USB 3.0/2.0 and four USB 2.0 interfaces
- Eight PCI Express™ x1 lanes
- Trusted Platform Module
Specs
Technology | x86 |
Formfactor | COM Express Compact |
CPU | Intel Core i7-6600U dual-core 2.6/3.4GHz, 4MB L2, 15W TDP, 7.5/25W cTDP, Intel Core i5-6300U dual-core 2.4/3.0GHz, 3MB L2, 15W TDP, 7.5/25W cTDP, Intel Core i3-6100U dual-core 2.3GHz, 3MB L2, 15W TDP, 7.5 cTDP, Intel Celeron 3955U dual-core 2.0GHz, 2MB L2, 15W TDP, 10W cTDP |
Chipset | Integrated in Multi-Chip-Package |
RAM | 2x 260-pin SO-DIMM socket for up to 2x 16 GB DDR4 SDRAM (DDR4-2133); dual channel operation |
Flash | MicroSD card socket |
Storage Interfaces | Up to 3x SATA 6Gb/s |
USB | 4x USB 3.0/2.0, 4x USB 2.0 |
Serial Interfaces | 2x high-speed serial ports from PCH |
Bus Interfaces | Up to 8x PCI Express x1 Gen 2 or Gen3 (depending on processor variant), LPC bus (Low Pin Count bus; no DMA support) |
Display Controller | Integrated Intel HD graphics Gen. 9 |
Display Interfaces | 2x Digital Display Interface (DP 1.2 (4096 x 2304 @ 60Hz), DVI/HDMI 1.4b (2560 x 1600 @ 60Hz or 4096 x 2160 @ 24Hz)) 1x Embedded DisplayPort 1.4 (on variants without LVDS only); 4096 x 2304 @ 60Hz, LVDS 24bit, dual-channel (not on all variants); 1920 x 1200 @ 60Hz |
Network Interface | 10/100/1000Base-TX (Intel i219) |
Audio Interface | High Definition Audio |
Security Device | TPM 1.2, TPM 2.0 (optional) |
Miscellaneous | Watchdog Timer: Initiates system reset, programmable Fan Supply: 4-pin header for CPU fan, PWM speed controlled and PWM speed control for system fan supported RTC battery: external System Monitoring: voltage, temperature, CPU fan, system fan |
Feature Highlights | Type 6 pin-out |
Firmware | AMI Aptio UEFI |
OS Support | Windows 7, 8, 8.1, 10 (embedded) BSP for Linux on request EAPI (HW Programming Interface) |
Power Requirement | 12V +-5%, 5V Stby optional, 17 W to 19 W (typ.) |
Environment | Ambient Temperature; 0° … 60°C (operating), -25° … 85°C (storage) Humidity: 5 … 95% (operating, non-condensing), 5 … 95% (storage, non-condensing) |
Dimensions | 95mm x 95mm |
Certificates | UL / CE |
Order Info
Order No. | Description | Reference | Status |
---|---|---|---|
67586 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel Celeron 3955U, dual-core, 2.0GHz, 15W TDP, 10W cTDP; Graphics: integrated Intel HD Gen 9 (GT1); LVDS; 2x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; TPM 1.2 HD audio; 2x SATA, 4x USB3, 4x USB2, 8x PCIe x1 Gen 2; 2x socket for DDR4 SO-DIMM. | MSC C6C-SLU-001 PCBFTX | PV |
67588 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel i3-6100U, dual-core, 2.3GHz, 15W TDP, 7.5W cTDP; Graphics: integrated Intel HD Gen 9 (GT2); LVDS; 2x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; TPM 1.2 HD audio; 2x SATA, 4x USB3, 4x USB2, 8x PCIe x1 Gen 2; 2x socket for DDR4 SO-DIMM. | MSC C6C-SLU-002 PCBFTX | PV |
67590 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel i5-6300U, dual-core, 2.4/3.0GHz, 15W TDP, 7.5/25W cTDP; Graphics: integrated Intel HD Gen 9 (GT2); LVDS; 2x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; TPM 1.2 HD audio; 3x SATA, 4x USB3, 4x USB2, 8x PCIe x1 Gen 3; 2x socket for DDR4 SO-DIMM. | MSC C6C-SLU-003 PCBFTX | PV |
67592 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel i7-6600U, dual-core, 2.6/3.4GHz, 15W TDP, 7.5/25W cTDP; Graphics: integrated Intel HD Gen 9 (GT2); LVDS; 2x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; TPM 1.2 HD audio; 3x SATA, 4x USB3, 4x USB2, 8x PCIe x1 Gen 3; 2x socket for DDR4 SO-DIMM. | MSC C6C-SLU-005 PCBFTX | PV |
67713 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel Celeron 3955U, dual-core, 2.0GHz, 15W TDP, 10W cTDP; Graphics: integrated Intel HD Gen 9 (GT1); eDP; 2x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; TPM 1.2 HD audio; 2x SATA, 4x USB3, 4x USB2, 8x PCIe x1 Gen 2; 2x socket for DDR4 SO-DIMM. | MSC C6C-SLU-011 PCBFTX | OR |
67715 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel i3-6100U, dual-core, 2.3GHz, 15W TDP, 7.5W cTDP; Graphics: integrated Intel HD Gen 9 (GT2); eDP; 2x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; TPM 1.2 HD audio; 2x SATA, 4x USB3, 4x USB2, 8x PCIe x1 Gen 2; 2x socket for DDR4 SO-DIMM. | MSC C6C-SLU-012 PCBFTX | PV |
67717 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel i5-6300U, dual-core, 2.4/3.0GHz, 15W TDP, 7.5/25W cTDP; Graphics: integrated Intel HD Gen 9 (GT2); eDP; 2x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; TPM 1.2 HD audio; 3x SATA, 4x USB3, 4x USB2, 8x PCIe x1 Gen 3; 2x socket for DDR4 SO-DIMM. | MSC C6C-SLU-013 PCBFTX | OR |
67719 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel i7-6600U, dual-core, 2.6/3.4GHz, 15W TDP, 7.5/25W cTDP; Graphics: integrated Intel HD Gen 9 (GT2); eDP; 2x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; TPM 1.2 HD audio; 3x SATA, 4x USB3, 4x USB2, 8x PCIe x1 Gen 3; 2x socket for DDR4 SO-DIMM. | MSC C6C-SLU-015 PCBFTX | PV |
84391 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel Core i3-6100U, dual-core, 2.3GHz, 15W TDP; Graphics: integrated Intel HD Gen 9 (GT2); LVDS; 2x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; TPM 2.0 HD audio; 2x SATA, 4x USB3, 4x USB2, 8x PCIe x1 Gen 2; 2x socket for DDR4 SO-DIMM. | MSC C6C-SLU-202 PCBFTX | OR |
PV = Preferred variant; OR = on Request (in OEM quantities only)
Accessories
Carrier Options
Order No. | Description | Reference |
---|---|---|
41886 | COM Express Type 6 Small Test and Evaluation Board with one PCI Express socket, USB 3.0, GbE, SATA, DisplayPort, HDMI, VGA and HD audio interfaces | MSC C6-AD-T6T2 PCBFTX |
67295 | COM Express Type 6 Evaluation Carrier Board with PCI Express x4/x16 slot, USB 3.0/2.0, GbE, SATA, DisplayPort, eDP/LVDS, VGA and HD audio interfaces; Mini PCI Express socket, SD card slot, ATX power connector and single 12V power jack. Dimensions: 170mm x 170mm (Mini-ITX form factor) | MSC C6-MB-EV-001 PCBFTX |
41857 | COM Express Type 6 Evaluation Carrier Board with various PCI Express x1, x4 and x16 slots, USB 3.0/2.0, GbE, SATA, DisplayPort, HDMI, LVDS, eDP, VGA, HD audio interfaces; mSATA and Mini PCI Express sockets, POST code display, ATX power connector. Dimensions: 305 x 244 mm (ATX form factor) | MSC C6-MB-EVA PCBFTX |
Cooling Options
Order No. | Description | Reference |
---|---|---|
1129634 | Active Heatsink for C6C-SLU and C6C-KLU, consisting of a single-piece aluminum profile with fins, milled standoffs without thread (2.7mm inner diameter), screws and thermopads for the thermal contact to SOC. PWM fan 80x80x15mm. | MSC C6C-SLU-01 HSF-001 |
1129633 | Passive Heatsink for C6C-SLU and C6C-KLU, consisting of a single-piece aluminum profile with fins, milled standoffs without thread (2.7mm inner diameter), screws and thermopad for the thermal contact to SOC. | MSC C6C-SLU-01 HSI-001 |
1129631 | Heatspreader for C6C-SLU and C6C-KLU. Single-piece aluminum profile, milled standoffs without thread (2.7mm inner diameter), screws and thermopad for the thermal contact to SOC. | MSC C6C-SLU-01 HSP-001 |
1129632 | Heatspreader for C6C-SLU and C6C-KLU. Single-piece aluminum profile with milled standoffs with M2.5 thread, screws and thermopad for the thermal contact to SOC. | MSC C6C-SLU-02 HSP-001 |
Memory Options
Order No. | Description | Reference |
---|---|---|
83002 | 4GB DDR4-2400 SoDimm, 1.2V | M4SI-4GSSNCSJ-F |
81883 | 8GB DDR4-2400 SoDimm, 1.2V | M4SI-8GSSOCSJ-F |
Starter Kits
Order No. | Description | Reference |
---|---|---|
68454 | Starterkit for COM Express Type 6 modules MSC C6C-SLU/KLU with Intel 6th/7th generation Core processors (Skylake U, Kaby Lake U). Consists of the MSC C6-MB-EV Mini-ITX platform board, suitable Heatsink with fan, two memory modules and a suitable power supply with cable kit. Please order separately the COM Express C6C-SLU/KLU module of your choice. | MSC C6-SK-SLU-EV-KIT001 BRDFTX |
Support
Manual
MSC_C6C-SLU_KLU_WLU_RYZ_EL_Heatspreader_Montage_V05
Application Notes
App_Note_013_COMe_T6_Carrier-Board_Recommendations
App_Note_017_OS_Boot_support_for_different_media
App_Note_019_Activate_screen_after_WoL_from_sleep
App_Note_021_Install_Win7_on_Recent_Intel_Architectures
App_Note_030_Addendum_Building_from_MSC_Git_2025-07-24
Compliance documents
Mechanical data
BIOS
Drivers
Win 10-64bit
Win 8-32bit
Win 8-64bit
Win 7-32bit
Intel_USB_3.0_xHC_Driver_Skylake_Win7_MR2_PV_4.0.2.42
Win 7-64bit
Intel_USB_3.0_xHC_Driver_Skylake_Win7_MR2_PV_4.0.2.42
Demo Images
msc-image-lxqt-intel-corei7-64_Scarthgap_02042025
msc-image-base-intel-corei7-64_Scarthgap_02042025
PCN - EOL - Product Information (Login to see this section)
MSC EAPI NG for modules with AMI BIOS
MSC EAPI NG Win10 x64