The MSC C6C-WLU module is based on Intel‘s 8th generation Core processor family. The Intel multi-chip-package in 14 nm technology includes processor, graphics and chipset on one carrier. It allows for ultra compact high-performance solutions in applications, where real-estate and cooling is constrained. The MSC C6C-WLU introduces 4 processor core capability based on the Intel Core U processor family. Customers can choose from a variety of quad and dual-core processors to scale performance and capabilities with application requirements. The board provides triple independent display support with up to 4k x 2k resolution, highest level graphics acceleration and hardware based video en-/decoding. Fast DDR4 memory and multiple USB 3.1/2.0 interfaces complete the compact and power saving module. Besides an extensive set of interfaces and features, the MSC C6C-WLU optionally offers hardware based security compliant to the requirements of TCG (Trusted Computing Group). The Type 6 pin-out allows direct access to the latest digital display interfaces like DisplayPort, HDMI 1.4b and DVI as well as up to four USB 3.1 interfaces supporting the fastest peripherals currently available. For wireless applications such as Industrial IoT, the module can be provided with optionally available Wi-Fi module supporting up to 2×2 IEEE 802.11ac wireless networks, and Bluetooth® 5.
Highlights
- Intel® Core™ i7-8665UE quad-core 1.7/4.4 GHz, 8MB L2, 15W TDP
- Intel® Core™ i5-8365UE quad-core 1.6/4.1 GHz, 6MB L2, 15W TDP
- Intel® Core™ i3-8145UE dual-core 2.2/3.9 GHz, 4MB L2, 15W TDP
- Intel® Celeron® 4305UE dual-core 2.0 GHz, 2MB L2, 15W TDP
- Integrated Intel® UHD Graphics 610, 620
- Up to 16 GB DDR4-2400 SDRAM, dual-channel, memory down
- Two SATA 6Gb/s mass storage interfaces
- Two DisplayPort/HDMI/DVI interfaces
- Embedded DisplayPort / LVDS (24 Bit, dual channel) interface
- Three independent displays supported
- DirectX 12, OpenGL 4.5, OpenCL™
- Resolution up to 4096 x 2304
- Four USB 3.1/2.0 and four USB 2.0 interfaces
- Eight PCI Express™ x1 lanes
- Wi-Fi module with IEEE 802.11ac and Bluetooth® 5
- Trusted Platform Module 2.0
- UEFI Firmware
Specs
Technology | x86 |
Formfactor | COM Express Compact |
CPU | Intel® Core™ i7-8665UE quad-core 1.7/4.4 GHz, 8MB L2, 15W TDP Intel® Core™ i5-8365UE quad-core 1.6/4.1 GHz, 6MB L2, 15W TDP Intel® Core™ i3-8145UE dual-core 2.2/3.9 GHz, 4MB L2, 15W TDP Intel® Celeron® 4305UE dual-core 2.0 GHz, 2MB L2, 15W TDP |
Chipset | Integrated in Multi-Chip-Package |
RAM | Up to 2x 8 GB DDR4 SDRAM (DDR4-2400); dual channel operation; memory down |
Storage Interfaces | 2x SATA 6Gb/s |
USB | 4x USB 3.1/2.0, 4x USB 2.0 |
Serial Interfaces | 2x high-speed serial ports from PCH |
Bus Interfaces | 9x PCI Express x1 Gen3, LPC bus (Low Pin Count bus; no DMA support) |
Display Controller | Integrated Intel HD graphics Gen. 9 3D Acceleration: DirectX® 11/12, OpenGL 4.5, OpenGL ES 2.0, OpenCL™; Video Decode: H.264 @ Level 5.2, H.265/HEVC 10-bit, MPEG2, VC1/WMV, JPEG, VP8, VP9 10-bit; Video Encode: H.264, H.265, VP8, VP9, AVC M/JPEG. Triple independent display support |
Display Interfaces | Display Port and HDMI/DVI: 2x Digital Display Interface, usable as DisplayPort 1.2 (up to 4096 x 2304 @ 60Hz), also usable as HDMI 1.4 or DVI (up to 4096 x 2160 @ 30Hz) 1x Embedded DisplayPort 1.4 (on variants without LVDS only); 4096 x 2304 @ 60Hz LCD: LVDS 24bit, dual-channel (not on all variants); 1920 x 1200 @ 60Hz |
Network Interface | 10/100/1000Base-TX (Intel i219) Wi-Fi Module (optional), Intel® Wireless-AC 9560, IEEE 802.11ac, Bluetooth® 5 |
Audio Interface | High Definition Audio |
Security Device | TPM 2.0 |
Miscellaneous | Watchdog Timer: Initiates system reset, programmable Fan Supply: 4-pin header for CPU fan, PWM speed controlled and PWM speed control for system fan supported RTC battery: external System Monitoring: voltage, temperature, CPU fan, system fan |
Feature Highlights | Type 6 pin-out |
Firmware | UEFI Firmware: AMI Aptio® V Security: TPM 2.0 support, TCG compliant Power Management: ACPI Active fan control USB: USB legacy support (keyboard, mouse, storage) Monitoring: System Monitoring Health Monitoring MSC Adv. Boot Device Selection: Boot device priority setting based on physical interfaces |
OS Support | Windows 10 (embedded) BSP for Linux (Yocto) EAPI (HW Programming Interface) |
Power Requirement | 12V +-5%, 5V Stby optional, 17 W to 19 W (typ.) |
Environment | Ambient Temperature; 0° … 60°C (operating), -25° … 85°C (storage) Humidity: 5 … 95% (operating, non-condensing), 5 … 95% (storage, non-condensing) |
Dimensions | 95mm x 95mm |
Certificates | UL / CE |
Order Info
Order No. | Description | Reference | Status |
---|---|---|---|
80782 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel Core i7-8665UE, four-core, 1.7/4.4GHz, 15W TDP; 16GB DDR4 SDRAM; Graphics: integrated Intel HD Gen 9 (GT2); LVDS; 2x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; HD audio; 2x SATA, 4x USB3/2, 4x USB2, 9x PCIe x1 Gen 3; TPM. | MSC C6C-WLU-8665UE-4N201C PCBFTX | PV |
80784 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel Core i7-8665UE, four-core, 1.7/4.4GHz, 15W TDP; 16GB DDR4 SDRAM; Graphics: integrated Intel HD Gen 9 (GT2); LVDS; 2x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; HD audio; 2x SATA, 4x USB3/2, 4x USB2, 9x PCIe x1 Gen 3; Wi-Fi module; TPM. | MSC C6C-WLU-8665UE-4N211C PCBFTX | OR |
80778 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel Core i5-8365UE, four-core, 1.6/4.1GHz, 15W TDP; 8GB DDR4 SDRAM; Graphics: integrated Intel HD Gen 9 (GT2); LVDS; 2x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; HD audio; 2x SATA, 4x USB3/2, 4x USB2, 9x PCIe x1 Gen 3; TPM. | MSC C6C-WLU-8365UE-3N201C PCBFTX | PV |
80780 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel Core i5-8365UE, four-core, 1.6/4.1GHz, 15W TDP; 16GB DDR4 SDRAM; Graphics: integrated Intel HD Gen 9 (GT2); LVDS; 2x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; HD audio; 2x SATA, 4x USB3/2, 4x USB2, 9x PCIe x1 Gen 3; Wi-Fi module; TPM. | MSC C6C-WLU-8365UE-4N211C PCBFTX | PV |
80774 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel Core i3-8145UE, dual-core, 2.2/3.9GHz, 15W TDP; 4GB DDR4 SDRAM; Graphics: integrated Intel HD Gen 9 (GT2); eDP; 2x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; HD audio; 2x SATA, 4x USB3/2, 4x USB2, 9x PCIe x1 Gen 3; TPM. | MSC C6C-WLU-8145UE-2N101C PCBFTX | OR |
80776 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel Core i3-8145UE, dual-core, 2.2/3.9GHz, 15W TDP; 8GB DDR4 SDRAM; Graphics: integrated Intel HD Gen 9 (GT2); LVDS; 2x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; HD audio; 2x SATA, 4x USB3/2, 4x USB2, 9x PCIe x1 Gen 3; TPM. | MSC C6C-WLU-8145UE-3N201C PCBFTX | PV |
80750 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel Celeron 4305UE, dual-core, 2.0GHz, 15W TDP; 4GB DDR4 SDRAM; Graphics: integrated Intel HD Gen 9 (GT2); eDP; 2x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; HD audio; 2x SATA, 4x USB3/2, 4x USB2, 9x PCIe x1 Gen 3; TPM. | MSC C6C-WLU-4305UE-2N101C PCBFTX | PV |
80772 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel Celeron 4305UE, dual-core, 2.0GHz, 15W TDP; 4GB DDR4 SDRAM; Graphics: integrated Intel HD Gen 9 (GT2); LVDS; 2x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; HD audio; 2x SATA, 4x USB3/2, 4x USB2, 9x PCIe x1 Gen 3; TPM. | MSC C6C-WLU-4305UE-2N201C PCBFTX | OR |
81210 | COM Express Type 6 Compact module (95mm x 95mm); CPU: Intel Celeron 4305UE, dual-core, 2.0GHz, 15W TDP; 8GB DDR4 SDRAM; Graphics: integrated Intel HD Gen 9 (GT2); LVDS; 2x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; HD audio; 2x SATA, 4x USB3/2, 4x USB2, 9x PCIe x1 Gen 3; TPM. | MSC C6C-WLU-4305UE-3N201C PCBFTX | PV |
PV = Preferred variant; OR = on Request (in OEM quantities only)
Accessories
Carrier Options
Order No. | Description | Reference |
---|---|---|
67295 | COM Express Type 6 Evaluation Carrier Board with PCI Express x4/x16 slot, USB 3.0/2.0, GbE, SATA, DisplayPort, eDP/LVDS, VGA and HD audio interfaces; Mini PCI Express socket, SD card slot, ATX power connector and single 12V power jack. Dimensions: 170mm x 170mm (Mini-ITX form factor) | MSC C6-MB-EV-001 PCBFTX |
41857 | COM Express Type 6 Evaluation Carrier Board with various PCI Express x1, x4 and x16 slots, USB 3.0/2.0, GbE, SATA, DisplayPort, HDMI, LVDS, eDP, VGA, HD audio interfaces; mSATA and Mini PCI Express sockets, POST code display, ATX power connector. Dimensions: 305 x 244 mm (ATX form factor) | MSC C6-MB-EVA PCBFTX |
Cooling Options
Order No. | Description | Reference |
---|---|---|
79809 | Fan kit for Heatsink MSC HCA-ALP/RLP-0x HSI-xxx, MSC C6B-ALP/ RLP-0x HSI-xxx, MSC C6B-TLH-0x HSI-xxx, MSC C6C-ALP/RLP-0x HSI-xxx, MSC C6C-TLU-0x HSI-xxx, MSC C6C-WLU-0x HSI-xxx, MSC C6C-ALN-0x HSI-xxx, MSC C6C-EL-0x HSI-xxx, MSC C6C-RYZx-0x HSI-xxx, PWM fan 80x80x15mm. | MSC C6C-FANKIT-01-HSF-001 |
80060 | Passive Heatsink for C6C-WLU, consisting of a single-piece aluminum profile with fins, standoffs without thread (2.7mm inner diameter), screws and thermal interface material for the thermal contact to SOC. | MSC C6C-WLU-01 HSI-001 |
80072 | Heatspreader for C6C-WLU. Single-piece aluminum profile, standoffs without thread (2.7mm inner diameter), screws and thermopad for the thermal contact to SOC. | MSC C6C-WLU-01 HSP-001 |
80074 | Heatspreader for C6C-WLU. Single-piece aluminum profile, threaded standoffs (M2.5), screws and thermopad for the thermal contact to SOC. | MSC C6C-WLU-02 HSP-001 |
Support
Manual
MSC_C6C-SLU_KLU_WLU_RYZ_EL_Heatspreader_Montage_V05
Application Notes
App_Note_013_COMe_T6_Carrier-Board_Recommendations
App_Note_017_OS_Boot_support_for_different_media
App_Note_019_Activate_screen_after_WoL_from_sleep
App_Note_021_Install_Win7_on_Recent_Intel_Architectures
App_Note_030_Addendum_Building_from_MSC_Git_2025-07-24
Compliance documents
Mechanical data
BIOS
Drivers
Win 10-64bit
intel(r)_prosetwireless_bluetooth_ibtw6678_21.40.1.1_g
Demo Images
msc-image-lxqt-intel-corei7-64_Scarthgap_02042025
msc-image-base-intel-corei7-64_Scarthgap_02042025
MSC EAPI NG for modules with AMI BIOS
MSC EAPI WinXP Win7 Win10 x86 x64
MSC EAPI Linux