The MSC C7B-DVL is equipped with Intel® C3000 series processors, offering broadest scalability from four to sixteen processor cores as well as low-cost entry-level models. The modules have up to five Ethernet interfaces, four of which offer transfer rates of 10Gb, up to 14 PCIe lanes and up to 96 GB DDR4 ECC memory. Some variants that support industrial-level temperatures (-40 to +85°C) are also thought for use in harsh environmental conditions. For evaluation purposes and for starter kits, MSC offers a matching Type 7 ATX form factor carrier board. This feature-rich carrier board brings not only numerous PCI Express slots, four 10Gb Ethernet ports, SATA and other interfaces, but also an optional BMC (Board Management Controller) for remote maintenance. Up to 15 years long-term supply.
Highlights
- Intel Atom® C3958 16C, 20HSIO, 4x 10G, 31W TDP
- Intel Atom® C3858 12C, 20HSIO, 4x 10G, 25W TDP
- Intel Atom® C3758 8C, 20HSIO, 4x 10G, 25W TDP
- Intel Atom® C3558 4C, 12HSIO, 2x 10G, 16W TDP
- Intel Atom® C3538 4C, 12HSIO, 2x 10G, 15W TDP
- Intel Atom® C3808 12C, 20HSIO, 4x 10G, 25W TDP, ext. temp
- Intel Atom® C3708 8C, 20HSIO, 4x 10G, 17W TDP, ext. temp
- Up to 96GB DDR4-2400 SDRAM (ECC optional)
- Up to four 10GbE and one 1GbE interfaces
- Two SATA 6Gb/s mass storage interfaces
- Up to 14 PCI Express™ lanes routed from CPU to COM Express buckets 0, 3
- Up to two USB 3.0 and four USB 2.0 interfaces
- Trusted Platform Module
- UEFI Firmware
- Extended temperature variants
Specs
Technology | x86 |
Formfactor | COM Express Basic |
CPU | Intel Atom® C3958 16C, 2.0GHz, 20HSIO, 4x 10G, 31W TDP, QAT 20Gb/s, DDR4-2400 Intel Atom® C3858 12C, 2.0GHz, 20HSIO, 4x 10G, 25W TDP, QAT 20Gb/s, DDR4-2400 Intel Atom® C3758 8C, 2.2GHz, 20HSIO, 4x 10G, 25W TDP, QAT 10Gb/s, DDR4-2400 Intel Atom® C3558 4C, 2.2GHz, 12HSIO, 2x 10G, 16W TDP, QAT 5Gb/s, DDR4-2133 Intel Atom® C3538 4C, 2.1GHz, 12HSIO, 2x 10G, 15W TDP, QAT 5Gb/s comp. only, DDR4-2133 Intel Atom® C3808 12C, 2.0GHz, 20HSIO, 4x 10G, 25W TDP, QAT 20Gb/s, DDR4-2133, ext. temp Intel Atom® C3708 8C, 1.7GHz, 20HSIO, 4x 10G, 17W TDP, QAT 10Gb/s, DDR4-2133, ext. temp QAT (Intel® Quick Assist Technology) up to 20Gbps; Intel® x86 64-bit Software Support; VT-x and VT-d support |
Chipset | Inside SoC |
RAM | 3x 260-pin SO-DIMM socket for up to 3x 32GB DDR4 SDRAM; DDR4-2400 or DDR4-2133 max bandwidth depending on processor variant; dual channel operation; ECC option; |
Flash | eMMC up to 64GB |
Storage Interfaces | 2x SATA channels (up to 6Gb/s) |
USB | Up to 2x USB 3.0, 4x USB 2.0 |
Serial Interfaces | 2x high-speed serial ports |
Bus Interfaces | Up to 14 PCI Express lanes Gen. 3 (from SoC), routed to COM Express PCIe buckets 0, 3, various lane bifurcation options |
Display Controller | DISPLAY CONTROLLER DATA HERE |
Display Memory | DISPLAY MEMORY DATA HERE |
Display Interfaces | DISPLAY INTERFACES DATA HERE! |
Network Interface | Up to four 10GBASE-KR (SKU dependent), one 10/100/1000Base-TX (Intel i210) |
Security Device | Infineon TPM 2.0 on SPI bus |
Miscellaneous | Watchdog Timer: Multi-stage watchdog, initiates system reset, programmable timeouts Fan Supply: 4-pin header for 12V CPU fan, PWM speed controlled and PWM speed control for system fan supported RTC battery: External System Monitoring: Voltage, temperature, CPU fan, system fan |
Feature Highlights | Type 7 pin-out |
Firmware | UEFI Firmware: AMI Aptio® V Security: UEFI Secure boot TPM 2.0 support TCG compliant Power Management: ACPI Active fan control USB: USB legacy support (keyboard, mouse, storage) Monitoring: System Monitoring Health Monitoring MSC Adv. Boot Device Selection: Boot device priority setting based on physical interfaces |
OS Support | - Microsoft Windows® 10 IoT Enterprise (using add. Graphics card or BMC VGA) - Windows Server 2016 - Windows Server 2012 R2 (on request) - Linux (Yocto) |
Power Requirement | Voltage: +12V +/-10%, 5V Stby optional, Power Consumption: 20 W to 40 W (typ.) |
Environment | Ambient Temperature; 0° … 60°C (commercial operating), -40 ... 85°C (extended operating), -25° … 85°C (storage) Humidity: 5 … 95% (operating, non-condensing), 5 … 95% (storage, non-condensing) |
Dimensions | 125mm x 95mm x 17mm |
Certificates | UL / CE |
Order Info
Order No. | Description | Reference | Status |
---|---|---|---|
78967 | COM Express Type 7 Basic module (125mm x 95mm); CPU: Intel Atom C3958, 16 cores, 2.0GHz, 31W TDP; Ethernet: 4x 10GbE, 1x 1GbE; 2x SATA; 2x USB3, 4x USB2; 14x PCIe Gen 3; TPM 2.0; no eMMC; 3x socket for DDR4 or DDR4ECC SO-DIMM; DDR4-2400; 0° … 60°C | MSC C7B-DVL-C3958-NN1N51C PCBFTX | OR |
78965 | COM Express Type 7 Basic module (125mm x 95mm); CPU: Intel Atom C3858, 12 cores, 2.0GHz, 25W TDP; Ethernet: 4x 10GbE, 1x 1GbE; 2x SATA; 2x USB3, 4x USB2; 14x PCIe Gen 3; TPM 2.0; no eMMC; 3x socket for DDR4 or DDR4ECC SO-DIMM; DDR4-2400; 0° … 60°C | MSC C7B-DVL-C3858-NN1N51C PCBFTX | OR |
78961 | COM Express Type 7 Basic module (125mm x 95mm); CPU: Intel Atom C3758, 8 cores, 2.2GHz, 25W TDP; Ethernet: 4x 10GbE, 1x 1GbE; 2x SATA; 2x USB3, 4x USB2; 14x PCIe Gen 3; TPM 2.0; no eMMC; 3x socket for DDR4 or DDR4ECC SO-DIMM; DDR4-2400; 0° … 60°C | MSC C7B-DVL-C3758-NN1N51C PCBFTX | OR |
78957 | COM Express Type 7 Basic module (125mm x 95mm); CPU: Intel Atom C3558, 4 cores, 2.2GHz, 16W TDP; Ethernet: 2x 10GbE, 1x 1GbE; 2x SATA; 1x USB3, 4x USB2; 8x PCIe Gen 3; TPM 2.0; no eMMC; 3x socket for DDR4 or DDR4ECC SO-DIMM; DDR4-2133; 0° … 60°C | MSC C7B-DVL-C3558-NN1N01C PCBFTX | OR |
78955 | COM Express Type 7 Basic module (125mm x 95mm); CPU: Intel Atom C3538, 4 cores, 2.1GHz, 15W TDP; Ethernet: 2x 10GbE, 1x 1GbE; 2x SATA; 1x USB3, 4x USB2; 8x PCIe Gen 3; TPM 2.0; no eMMC; 3x socket for DDR4 or DDR4ECC SO-DIMM; DDR4-2133; 0° … 60°C | MSC C7B-DVL-C3538-NN1N01C PCBFTX | PV |
78963 | COM Express Type 7 Basic module (125mm x 95mm); CPU: Intel Atom C3808, 12 cores, 2.0GHz, 25W TDP; Ethernet: 4x 10GbE, 1x 1GbE; 2x SATA; 2x USB3, 4x USB2; 14x PCIe Gen 3; TPM 2.0; no eMMC; 3x socket for DDR4 or DDR4ECC SO-DIMM; DDR4-2133; -40° … 85°C | MSC C7B-DVL-C3808-NN1N51I PCBFTX | PV |
78959 | COM Express Type 7 Basic module (125mm x 95mm); CPU: Intel Atom C3708, 8 cores, 1.7GHz, 17W TDP; Ethernet: 4x 10GbE, 1x 1GbE; 2x SATA; 2x USB3, 4x USB2; 14x PCIe Gen 3; TPM 2.0; no eMMC; 3x socket for DDR4 or DDR4ECC SO-DIMM; DDR4-2133; -40° … 85°C | MSC C7B-DVL-C3708-NN1N51I PCBFTX | PV |
PV = Preferred variant; OR = on Request (in OEM quantities only)
Accessories
Order No. | Description | Reference |
---|---|---|
95547 | 8GB DDR4-2400 SoDimm, 1.2V, ECC, sorting wide Temp. | MOD SODIMM DDR4 8GB PC4-19200 CL17 1B |
95548 | 8GB DDR4-2400 SoDimm, 1.2V, 1Gx8 based, sorting wide Temp. | MOD SODIMM DDR4 8GB PC4-19200 CL17 1B |
Carrier Options
Order No. | Description | Reference |
---|---|---|
73278 | COM Express Type 7 Evaluation Carrier Board with 7x PCI Express slot (x4/x8); 2x 10GbE (SFP+), 2x 10GbE (RJ45), 1x GbE; 2x SATA, four USB, SD Card, Super IO; slot for optional BMC card; POST code display; ATX power connector and single power jack. Dimensions: 305mm x 244mm (ATX form factor) 0° ... 70°C | MSC C7-MB-EV-001 PCBFTX |
Cooling Options
Order No. | Description | Reference |
---|---|---|
1142659 | Active Heatsink for C7B-DV, C7B-DVL, consisting of a single-piece aluminum profile with fins, standoffs without thread (2.7mm inner diameter), screws and thermopads for the thermal contact to SOC and switch. PWM fan 80x80x15mm. | MSC C7B-DV-01 HSF-001 |
1142740 | Passive Heatsink for C7B-DV, C7B-DVL, consisting of a single-piece aluminum profile with fins, standoffs without thread (2.7mm inner diameter), screws and thermopads for the thermal contact to SOC and switch. | MSC C7B-DV-01 HSI-001 |
1142741 | Heatspreader for C7B-DV, C7B-DVL. Single-piece aluminum profile, standoffs without thread (2.7mm inner diameter), screws and thermopads for the thermal contact to SOC and switch. No fan, no SO-DIMM cutout. | MSC C7B-DV-01 HSP-001 |
1142742 | Heatspreader for C7B-DV, C7B-DVL. Single-piece aluminum profile, standoffs with M2.5 thread, screws and thermopads for the thermal contact to SOC and switch. No fan, no SO-DIMM cutout. | MSC C7B-DV-02 HSP-001 |
Starter Kits
Order No. | Description | Reference |
---|---|---|
78029 | Starterkit for COM Express Type 7 modules with Intel C3000 series processors. Consists of the MSC C7-MB-EV platform board for Type 7 modules, suitable heatsink with fan, two 4GB DDR4 memory modules, a graphics card and a suitable power supply with cable kit. Please order separately the COM Express C7B-DV or C7B-DVL module of your choice. | MSC C7-SK-DV-EV-KIT001 SETPAC |
Support
Manual
Application Notes
App_Note_013_COMe_T6_Carrier-Board_Recommendations
App_Note_017_OS_Boot_support_for_different_media
App_Note_019_Activate_screen_after_WoL_from_sleep
App_Note_021_Install_Win7_on_Recent_Intel_Architectures
App_Note_030_Addendum_Building_from_MSC_Git_2025-07-24
Compliance documents
Mechanical data
MSC EAPI NG for modules with AMI BIOS
MSC EAPI WinXP Win7 Win10 x86 x64
MSC EAPI Linux
Demo Images