The MSC CXC-BT module is based on Intel‘s multi-core system-on-chip (SOC) Atom generation that integrates next generation Intel processor core, graphics, memory, and I/O interfaces into one solution. Based on 22nm processor technology this multi-core Atom processor provides outstanding computing and graphics power and is more power efficient compared to its predecessors. The MSC CXC-BT brings dual independent display support, DirectX 11.1 and fast DDR3L memory on a compact, power saving and cost-efficient module. Different SOCs with single-, dual- and quad-core processors are supported by this design. Besides an extensive set of interfaces and features, the MSC CXC-BT optionally offers hardware based security compliant to the requirements of TCG (Trusted Computing Group). The Type 2 pin-out ensures compatibility to existing system and carrier board designs.
Highlights
- Intel Atom E3845 quad-core 1.91GHz, 10W
- Intel Atom E3827 dual-core 1.75GHz, 8W
- Intel Atom E3826 dual -core 1.46GHz, 7W
- Intel Atom E3825 dual -core 1.33GHz, 6W
- Intel Atom E3815 single-core 1.46GHz, 5W
- Intel Atom E3805 dual-core 1.33GHz, 3W (no graphics)
- Intel Celeron N2807 dual-core 1.58/2.16GHz, 4.3W
- Intel Celeron N2930 quad-core 1.83/2.16GHz, 7.5W
- Intel Celeron J1900 quad-core 2.00/2.42GHz, 10W
- Integrated Intel Gen. 7 HD graphics
- Up to 8GB DDR3L SDRAM, dual-channel
- One (two) SATA 3Gb/s mass storage interface
- One (zero) PATA/IDE mass storage interface
- MicroSD card socket
- LVDS 24bit, dual-channel
- VGA interface
- Two independent displays supported
- DirectX 11.1, OpenGL 3.2, OpenCL 1.1
- Eight USB 2.0 interfaces
- Trusted Platform Module (option)
- Extended temperature variants
Specs
Technology | x86 |
Formfactor | COM Express Compact |
CPU | Intel Atom E3845 quad-core 1.91GHz, 10W TDP Intel Atom E3827 dual-core 1.75GHz, 8W TDP Intel Atom E3826 dual -core 1.46GHz, 7W TDP Intel Atom E3825 dual -core 1.33GHz, 6W TDP Intel Atom E3815 single-core 1.46GHz, 5W TDP Intel Atom E3805 dual-core 1.33GHz, 3W TDP (no graphics) Intel Celeron N2807 dual-core 1.58/2.16GHz, 4.3W TDP Intel Celeron N2930 quad-core 1.83/2.16GHz, 7.5W TDP Intel Celeron J1900 quad-core 2.00/2.42GHz, 10W TDP |
Chipset | SOC |
RAM | up to 8GB DDR3L (1333), 2x 204 pin SO-DIMM |
Flash | MicroSD card socket |
Storage Interfaces | 1x SATA 3Gb/s; 1x PATA; or 2x SATA, no PATA (option, on request) |
USB | 4x USB 2.0, 4x USB 2.0 (optional hub) |
Bus Interfaces | 2x PCI Express x1 Gen 2, Two additional x1 channels PCI Express Gen 2 (option, not for new design); PCI Bus 32 Bit, 33MHz standard interface (PCI 2.3); LPC bus (Low Pin Count bus) |
Display Controller | Integrated Intel HD graphics Gen. 7 |
Display Memory | UMA |
Display Interfaces | Analog (VGA) up to 2560 x 1600 @ 60Hz, LVDS 24 bit, dual channel, 1920 x 1200 @ 60Hz |
Network Interface | 10/100/1000Base-TX (Intel i210) |
Audio Interface | High Definition Audio |
Security Device | TPM 1.2 (option) |
Miscellaneous | Watchdog Timer: Initiates system reset, programmable Fan Supply: 4-pin header for CPU fan, PWM speed controlled and PWM speed control for system fan supported RTC battery: external System Monitoring: voltage, temperature, CPU fan, system fan |
Feature Highlights | Type 2 pin-out |
Firmware | AMI Aptio UEFI |
OS Support | Windows 7, 8, 8.1 (embedded) BSP for Linux on request EAPI (HW Programming Interface) |
Power Requirement | Wide range input +5 … +17V, 5V Stby optional, 8 W (typ.) up to 14 W (typ.) |
Environment | Ambient Temperature; 0° … 60°C (operating, C-Temp), -40° … +85°C (operating, I-Temp), -25° … 85°C (storage) Humidity: 5 … 95% (operating, non-condensing), 5 … 95% (storage, non-condensing) |
Dimensions | 95mm x 95mm |
Certificates | UL / CE |
Order Info
Order No. | Description | Reference | Status |
---|---|---|---|
46815 | COM Express Type 2 Compact module (95mm x 95mm); CPU: Intel E3815 single-core 1.46GHz, 512 kB L2, 5W TDP; Graphics: integrated Intel HD Gen 7; LVDS dual-channel and VGA; Ethernet: Intel i210 Gbit; HD audio;1x SATA, 1x PATA, 8x USB2, 2x PCIe x1; no TPM; 1x socket for DDR3L SO-DIMM; MicroSD card socket. | MSC CXC-BT-001 PCBFTX | OR |
46817 | COM Express Type 2 Compact module (95mm x 95mm); CPU: Intel E3825 dual-core 1.33GHz, 1MB L2, 6W TDP; Graphics: integrated Intel HD Gen 7; LVDS dual-channel and VGA; Ethernet: Intel i210 Gbit; HD audio; 1x SATA, 1x PATA, 8x USB2, 2x PCIe x1; no TPM; 1x socket for DDR3L SO-DIMM; MicroSD card socket. | MSC CXC-BT-002 PCBFTX | OR |
46819 | COM Express Type 2 Compact module (95mm x 95mm); CPU: Intel E3826 dual-core 1.46GHz, 1MB L2, 7W TDP; Graphics: integrated Intel HD Gen 7; LVDS dual-channel and VGA; Ethernet: Intel i210 Gbit; HD audio; 1x SATA, 1x PATA, 8x USB2, 2x PCIe x1; no TPM; 2x socket for DDR3L SO-DIMM; MicroSD card socket. | MSC CXC-BT-003 PCBFTX | OR |
46821 | COM Express Type 2 Compact module (95mm x 95mm); CPU: Intel E3827 dual-core 1.75GHz, 1MB L2, 8W TDP; Graphics: integrated Intel HD Gen 7; LVDS dual-channel and VGA; Ethernet: Intel i210 Gbit;HD audio; 1x SATA, 1x PATA, 8x USB2, 2x PCIe x1; no TPM; 2x socket for DDR3L SO-DIMM; MicroSD card socket. | MSC CXC-BT-004 PCBFTX | OR |
46823 | COM Express Type 2 Compact module (95mm x 95mm); CPU: Intel E3845 quad-core 1.91GHz, 2MB L2, 10W TDP; Graphics: integrated Intel HD Gen 7; LVDS dual-channel and VGA; Ethernet: Intel i210 Gbit;HD audio; 1x SATA, 1x PATA, 8x USB2, 2x PCIe x1; no TPM; 2x socket for DDR3L SO-DIMM; MicroSD card socket. | MSC CXC-BT-005 PCBFTX | OR |
46825 | COM Express Type 2 Compact module (95mm x 95mm); CPU: Intel Celeron N2930 quad-core 1.83/2.16GHz, 2MB L2, 7.5W TDP; Graphics: integrated Intel HD Gen 7; LVDS dual-channel and VGA; Ethernet: Intel i210 Gbit; HD audio; 1x SATA, 1x PATA, 8x USB2, 2x PCIe x1; no TPM; 2x socket for DDR3L SO-DIMM; | MSC CXC-BT-006 PCBFTX | OR |
46827 | COM Express Type 2 Compact module (95mm x 95mm); CPU: Intel Celeron J1900 quad-core 2.00/2.42GHz, 2MB L2, 10W TDP; Graphics: integrated Intel HD Gen 7; LVDS dual-channel and VGA; Ethernet: Intel i210 Gbit; HD audio; 1x SATA, 1x PATA, 8x USB2, 2x PCIe x1; no TPM; 2x socket for DDR3L SO-DIMM; | MSC CXC-BT-007 PCBFTX | OR |
PV = Preferred variant; OR = on Request (in OEM quantities only)
Accessories
Carrier Options
Order No. | Description | Reference |
---|---|---|
32273 | COM Express Type 2 Evaluation board with PCI and PCI Express interfaces | MSC CX-MB-EVA2 PCBFTX |
32367 | COM Express Industrial Platform with PCI and PCI Express x1 | MSC CX-MB-IP1 PCBFTX |
Cooling Options
Order No. | Description | Reference |
---|---|---|
1120173 | Active Heatsink for C6C-BW, C6C-BT and CXC-BT, consisting of a single-piece aluminum profile with fins, standoffs without thread (2.7mm inner diameter), screws and thermopads for the thermal contact to SOC. PWM fan 80x80x15mm. | MSC C6C-BT-01 HSF-001 |
1119053 | Passive Heatsink for C6C-BW, C6C-BT and CXC-BT, consisting of a single-piece aluminum profile with fins, standoffs without thread (2.7mm inner diameter), screws and thermopad for the thermal contact to SOC. | MSC C6C-BT-01 HSI-001 |
1122654 | Heatspreader for C6C-BW, C6C-BT and CXC-BT. Single-piece aluminum profile, standoffs without thread (2.7mm inner diameter), screws and thermopad for the thermal contact to SOC. | MSC C6C-BT-01 HSP-001 |
1122653 | Heatspreader for C6C-BW, C6C-BT and CXC-BT. Single-piece aluminum profile, threaded standoffs (M2.5), screws and thermopad for the thermal contact to SOC. | MSC C6C-BT-02 HSP-001 |
Memory Options
Order No. | Description | Reference |
---|---|---|
73461 | 2GB SoDimm, DDR3L-1866, 256Mx8 based | MOD SODIMM DDR3 2GB PC3-14900 CL13 1B |
72004 | 4GB SoDimm, DDR3L-1866, 512Mx8 based | MOD SODIMM DDR3 4GB PC3-14900 CL13 1B |
79963 | 8GB SoDimm, DDR3L-1866, 512Mx8 based | MOD SODIMM DDR3 8GB PC3-14900 CL13 2B |
Support
Manual
Application Notes
App_Note_013_COMe_T6_Carrier-Board_Recommendations
App_Note_017_OS_Boot_support_for_different_media
App_Note_019_Activate_screen_after_WoL_from_sleep
App_Note_020_Using_EMGD_large_registry_Q7-BT_WEC7
App_Note_021_Install_Win7_on_Recent_Intel_Architectures
App_Note_030_Addendum_Building_from_MSC_Git_2025-07-24
App_Note_043_Converting_eMMC_from_MLC_to_pSLC.pdf
Compliance documents
Mechanical data
BIOS
Drivers
Win 10-64bit
Win 8-32bit
Win 8-64bit
Win 7-32bit
Win 7-64bit
Win ES7-32bit-64bit
Demo Images
msc-image-lxqt-intel-corei7-64_Scarthgap_02042025
msc-image-base-intel-corei7-64_Scarthgap_02042025
PCN - EOL - Product Information (Login to see this section)
MSC EAPI NG for modules with AMI BIOS
MSC EAPI WinXP Win7 Win10 x86 x64
MSC EAPI Linux