MSC DIS-AM1280800-121-KIT

12.1″ LVDS Displaykit

This Display Kit was put together specifically for applications requiring medium-large
displays at medium resolution. The kit features the SimplePlus platform consisting of
a 12.1” WXGA (1280 x 800) LCD panel with optically-bonded PCAP (projected
capacitive) touch panel and cover lens, held together in a stable metal frame. A
dedicated 3-way display cable is provided as well as an FFC-to-USBmini adapter
together with a suitable USBmini-to-USB cable for touch

Support

[wpdm_package id=’9384′ template=”link-template-default-wdc”]

Copyright ©2024 Avnet, Inc. All rights reserved.