nanoRISC® is a module concept combining the latest low power RISC controllers and embedded interfaces on a small form factor COM (Computer On Module). Ideally suited for embedded applications, a variety of easy-to-use interfaces are available. The nanoRISC form factor has been created for applications requiring a small form factor and lowest power consumption. nanoRISC modules will be plugged onto an application-specific baseboard. The evaluation platform MSC nanoRISC® MB2 offers a variety of interfaces commonly used in embedded applications such as LAN, USB, UARTs, Audio and Graphics RGB 18/24 Bit and extension connectors for graphics and for general interfaces such as SATA, PCIe, CAN (CPU I/O), Local Bus, I²C and SPI. In addition Touch Controllers for Projected Capacitive Touches (PCT) and for Resistive Touches are provided. An SD Card socket is supported to enhance the usability and functionality of the nanoRISC® motherboard.
Highlights
- Socket for nanoRISC® compatible modules
- LCD Panel Interfaces with RGB TTL output
- Backlight Power 8..20VDC (depending on external power supply)
- Graphics Extension Connector for optional Graphics Piggy-Back modules (LVDS, HDMI)
- 2x 10/100 Base-T Ethernet Interface or GbE
- 2x USB Host Port (support depening on module)
- USB OTG Host/Client Port (support depending on module)
- Touch Screen Support (capacitive + resistive)
- ITU656 Video Input Interface on External Connector
- 2x COM Ports on 9pin Sub-D Connector
- I2S Audio Codec with standard Audio Connectors
- SD Card Slot (support depending on module)
- PCIe, SATA, CAN, Local Bus, SPI, I2S on extension pad field
- Battery Charger Support (Lithium Cell)
- 12V Power Supply Input (optionally 8…24V)
Specs
Formfactor | nanoRISC |
Storage Interfaces | MMC/SD Card Socket |
USB | 1x USB Host 1x USB OTG |
Serial Interfaces | 2x RS232 |
Bus Interfaces | CAN (CPU I/O) Local Bus (8, 16 bit) |
Display Interfaces | RGB 18/24 bit |
Network Interface | 2x 10/100 Base-T (optionally GbE) |
Audio Interface | I2S or AC'97 Codec |
Miscellaneous | Touch Panel Interface (PCT and 4-w resistive) |
OS Support | Linux (Android, Windows CE on request) |
Power Requirement | +12V Power Supply (optionally 8...24V) |
Environment | Ambient Temperature: 0° … 60°C (operating), -10° … 70°C (storage) Humidity: 20 … 80% (operating, non-condensing), 5 … 95% (storage, non-condensing) |
Dimensions | 160mmx110mm |
Certificates | UL / CE |
Order Info
Order No. | Description | Reference | Status |
---|---|---|---|
38460 | nanoRISC® embedded platform board, 12V input voltage, dual RJ45 LAN connector with LEDs, SD card socket, dual USB Host, USB OTG host/client, battery charger support (Lithium cell), RGB TTL display I/F, I2S audio, 2x COM, Touch Screen controller (capacitive & 4-wire resistive), extension connectors; for modules with I2S audio | MSC NANORISC-MB2-002 | PV |
38460 | nanoRISC® embedded platform board, 8..20V input voltage, RJ45 connector with LEDs for LAN, SD card socket, USB (Host), USB OTG host/client port, battery charger support (Lithium cell), RGB TTL display interface, graphics adapter for break-out boards (LVDS, HDMI/DVI, Camera and/or AC97 audio, 2x COM port, Capacitive Touch Controller, Resistive Touch controller (4-wire), Extension Field to connect to: SATA, External bus interface, SPI, CAN, I2C, ADC, PCIe | MSC NANORISC-MB2-002 | PV |
PV = Preferred variant; OR = on Request (in OEM quantities only)
Support
Manual