nanoRISC® is a module concept combining the latestlow power RISC controllers and embedded interfaceson a small form factor COM (Computer On Module). Ideally suited for embedded applications, a variety of easy-to-use interfaces are available. The nanoRISC form factor has been created forapplications requiring a small form factor and lowest power consumption. nanoRISC modules will be plugged onto an application-specific baseboard. The nanoRISC Evaluation and Development Kit is a complete, ready-to-run Starterkit für MSC’s range of nanoRISC processor modules. It consists of the nanoRISC Embedded Platform Board MB2, a suitable Power Supply and a 7-inch WVGA Display and a suitable Debug Adapter. The nanoRISC module of choice and the appropriate SD Card with pre-installed Linux Operating System must be ordered separately. The complete BSP (Board Support Package) and further Drivers and Tools can be downloaded from the MSC FTP server. Users can select any nanoRISC processor module and use it with the Starterkit. The resulting hardware will then be immediately ready for use.
Highlights
- Evaluation and Development Kit for all nanoRISC® Modules
- Includes 7″ LCD panel 800 x 480 pixels with all required interface cables
- Power Supply included
- Debug Adapter provided
- SD Card with pre-installed Linux Operating System to be ordered with CPU module
- nanoRISC CPU module not contained – please order separately
- Complete range of usable Interfaces:
- 10/100 Base-T Ethernet Interface
- USB Host Port (dual, depending on module)
- USB OTG / Client Port (dep. on module)
- CAN Bus, 2x COM Ports on 9pin Sub-D
- AC97 Audio Codec with standard Audio Connectors
Specs
Formfactor | nanoRISC |
Storage Interfaces | MMC/SD Card Socket |
USB | 1x USB Host 1x USB OTG |
Serial Interfaces | 2x RS232 |
Bus Interfaces | CAN Local Bus (8, 16 bit) |
Display Interfaces | LVDS 18/24 bit, single channel RGB 18/24 bit |
Network Interface | 1x 10/100 Base-T |
Audio Interface | AC'97 Codec |
Miscellaneous | 7" WVGA TFT Touch Panel Interface |
OS Support | Linux (Windows CE on request) |
Power Requirement | +12V Power Supply included |
Environment | Ambient Temperature: 0° … 60°C (operating), -10° … 70°C (storage) Humidity: 20 … 80% (operating, non-condensing), 5 … 95% (storage, non-condensing) |
Dimensions | 160mmx100mm |
Certificates | UL / CE |
Carrier | Carrier board included |
Order Info
Order No. | Description | Reference | Status |
---|---|---|---|
45016 | / | MSC NANORISC SK MB2 002 KIT002 | PV |
PV = Preferred variant; OR = on Request (in OEM quantities only)
Support
Manual