The MSC OSM-MF-IMX8PLUS is based on the new OSM 1.1 standard (Size-M) “Medium” for completely machine processible low-cost embedded computer modules during soldering, assembly and testing.
Highly scalable and equipped with i.MX 8M Plus Application Processors, manufactured by NXP using 14nm FinFET process technology. The module offers dual- or quad-core ARM Cortex-A53 processors in combination with the ARM Cortex-M7 real-time processor, GC 7000UL multimedia 2D/
3D GPU and a Machine Learning Accelerator (2.3 TOPS). The thermal design power (TDP) ranges from 2 W to 6 W.
MSC OSM-MF-IMX8PLUS provides fast and low power LPDDR4 memory with inline ECC, combined with up to 256GB eMMC Flash memory. Various interfaces for embedded applications such as 2x Gigabit Ethernet (RGMII) with IEEE 1588 support and one of them with TSN support , USB 2.0, USB 3.0, 1x PCIe x1 Gen.3, the Image Signal Processor supports 1x MIPI-CSI (4-lane), as well as an extensive set of interfaces for embedded applications.
The module is compliant with the new OSM 1.1 standard (OSM-MF). For evaluation and design-in of the new OSM-MF-IMX8PLUS module, Avnet Embedded provides a development platform and a starter kit. A Yocto based Linux Board Support Package is available (Android 12 and Windows 10 IoT Enterprise support on request).