Avnet Embedded is becoming Tria! Visit our new website here.

MSC OSM-SF-IMX93

NXP™ i.MX 93 ARM® Cortex™-A55 / M33

The MSC OSM-SF-IMX93 is based on the new OSM 1.1 standard (Size-S) “Small” for completely machine processible low-cost embedded computer modules during soldering, assembly and testing.

Highly scalable and equipped with i.MX 93 Applications Processors manufactured by NXP. The processors integrate ARM Cortex-A55 cores, bringing performance and energy efficiency to Linux-based edge applications and the ARM Ethos-U65 microNPU, enabling developers to create more capable, cost-effective and energy-efficient machine learning (ML) applications. The i.MX 93 processors deliver advanced security with integrated EdgeLock secure enclave and an efficient 2D graphics processing unit (GPU).

MSC OSM-SF-IMX93 provides fast and low power LPDDR4 memory technology with inline ECC support, combined with up to 256GB eMMC Flash memory. Various interfaces for embedded applications such as Dual Gigabit Ethernet (RGMII), USB 2.0, 2x CAN-FD, MIPI-DSI and MIPI CSI-2 (2-lane) for connecting a camera are available. The typical design power ranges from 500mW to 2W.

The module is compliant with the new OSM 1.1 standard (OSM-SF). For evaluation and design-in of the new OSM-SF-IMX93 module, MSC provides a development platform and a starter kit. A Yocto based Linux Board Support Package is available (Android support on request).

Highlights

  • Single or Dual core ARM Cortex-A55 Applications Processors up to 1.7GHz
  • ARM Cortex-M33 Real Time Processor at 250MHz
  • ARM Ethos™-U65 microNPU with 256 MACs/Cycle
  • Pixel processing pipeline (PXP) engine
  • Up to 2GB LPDDR4 SDRAM with inline ECC
  • Up to 256GB eMMC Flash
  • MIPI-DSI x4, Single-channel LVDS (opt. on RGB)
  • MIPI CSI-2 Camera Interface
  • 1x USB 2.0 Host interface
  • 1x USB 2.0 Host/Device interface
  • 2x Gigabit Ethernet (RGMII)
  • 2x SD/SDIO interfaces
  • 2x CAN-FD interfaces
  • 2x ADC inputs (12-bit)
  • Optimized design for low power applications
  • OSM 1.1 (SF) Compliant, 322 Pin, RM 1,25 mm

Specs

Technology ARM
Formfactor OSM-MF, 322 Pin, RM 1,25 mm
CPU NXP i.MX 93 ARM Cortex-A55 Applications Processors
- i.MX 9352, dual-core, NPU, 1.7GHz
- i.MX 9332, dual-core, 1.7GHz
- i.MX 9351, single-core, NPU, 1.7GHz
- i.MX 9331, single-core, 1.7GHz
- i.MX 9302, dual-core, 900 MHz
- i.MX 9301, single-core, 900 MHz
ARM Cortex-M33 Real Time Processor at 250MHz
ARM Ethos-U65 microNPU with 256 MACs/Cycle
Chipset SOC
RAM Up to 2GB 3700MT/s LPDDR4 SDRAM, soldered, inline ECC support
Flash Up to 256GB eMMC Flash
Storage Interfaces 2x MMC/SD/SDIO
USB 1x USB 2.0 Host/Client, 1x USB 2.0 Host
Serial Interfaces 1x UART Console with Rx, Tx only
1x UART with 2-wire hand shake
2x UART w/o hand shake
Bus Interfaces 2x I2C up to 400 Kbit/s
2x SPI (with two chip selects)
2x CAN-FD /CAN 2.0B
Display Controller Pixel processing pipeline (PXP) engine to support 2D image processing (i.e. Blending/
Composition, Rotation, Resize, Color Space Conversion)

no 3D Graphics Processing Unit (GPU)
no Video Processing Unit (VPU)
Display Interfaces MIPI-DSI Display Interface, 4 lanes, up to 1920x1080 @ 60fps
Single-channel LVDS interface, 18 or 24 bit, up to 1366x768 @ 60fps (opt. on RGB Pins)
Network Interface 2x Ethernet, (RGMII interface)
Audio Interface 1x I2S Audio
Security Device Advanced Security, Safety, and Reliability integrated in the SOC Integrated EdgeLock secure enclave enables autonomous management of security functions, including runtime attestation, silicon root of trust, reusable certifications, trust provisioning, and fine-grain key management augmented by extensive crypto services for advanced attack resistance
Miscellaneous Watchdog Timer for system reset (programmable, 1s … 600s)

RTC

20x GPIO, configurable as input or output, interrupt capable
2x PWM
2x ADC inputs (12-bit)

MIPI CSI-2 camera interface (2 lane)
Feature Highlights OSM, Size-S compatible
Firmware uboot
OS Support Linux Board Support Package
Android Board Support Package (on request)
Power Requirement Power Supply +5V +/-5%
Power Consumption 500mW-2W typ.
Environment Temperature Range:
Commercial: 0° … 70°C (operating) -20° … 85°C (storage)
Extended: -25° … 85°C (operating) -40° … 85°C (storage)
Industrial: -40° … 85°C (operating) -40° … 85°C (storage)

Humidity:
5 … 95% (operating, non condensing)
5 … 95% (storage, non-condensing)
Dimensions 30 x 30 mm
Certificates UL / CE
Carrier MSC SM2F-OSM-AD-001

Order Info

Order No. Description Reference Status
111852 OSM 1.1 module based on NXP i.MX 9352, Dual Core Cortex-A55 processor at 1.5GHz, NPU, 2GB LPDDR4, 16GB eMMC Flash, 2x GbE (RGMII), 1x USB2.0 Host, 1x USB2.0 Host/Device, 20x GPIO, MIPI-DSI, LVDS (on RGB interface), MIPI CSI-2 Camera input, 2x CAN-FD, industrial temperature -40...+85°C MSC OSM-SF-IMX93-DC-14N0A00I PCBFTX PV
111801 OSM 1.1 module based on NXP i.MX 9352, Dual Core Cortex-A55 processor at 1.5GHz, NPU, 1GB LPDDR4, 8GB eMMC Flash, 2x GbE (RGMII), 1x USB2.0 Host, 1x USB2.0 Host/Device, 20x GPIO, MIPI-DSI, LVDS (on RGB interface), MIPI CSI-2 Camera input, 2x CAN-FD, industrial temperature -40...+85°C MSC OSM-SF-IMX93-DC-03N0A00I PCBFTX PV
111853 OSM 1.1 module based on NXP i.MX 9332, Dual Core Cortex-A55 processor at 1.5GHz, no NPU, 1GB LPDDR4, 8GB eMMC Flash, 2x GbE (RGMII), 1x USB2.0 Host, 1x USB2.0 Host/Device, 20x GPIO, MIPI-DSI, LVDS (on RGB interface), MIPI CSI-2 Camera input, 2x CAN-FD, extended temperature -25...+85°C MSC OSM-SF-IMX93-DCL-03N0A00E PCBFTX PV
111854 OSM 1.1 module based on NXP i.MX 9331, Single Core Cortex-A55 processor at 1.5GHz, no NPU, 512MB LPDDR4, 4GB eMMC Flash, 2x GbE (RGMII), 1x USB2.0 Host, 1x USB2.0 Host/Device, 20x GPIO, MIPI-DSI, LVDS (on RGB interface), MIPI CSI-2 Camera input, 2x CAN-FD, extended temperature -25...+85°C MSC OSM-SF-IMX93-SCL-92N0A00E PCBFTX PV
98572 OSM 1.1 module based on NXP i.MX 9352, Dual Core Cortex-A55 processor at 1.5GHz, NPU, 1GB LPDDR4, 16GB eMMC Flash, soldered on SM2F-OSM-AD-001 MSC SM2F-OSM-AD-93D1G160-001 ES2 PCBES OR
98574 OSM 1.1 module based on NXP i.MX 9352, Dual Core Cortex-A55 processor at 1.5GHz, NPU, 512MB LPDDR4, 4GB eMMC Flash, soldered on SM2F-OSM-AD-001 MSC SM2F-OSM-AD-93D05G40-001 ES2 PCBES OR

PV = Preferred variant; OR = on Request (in OEM quantities only)

Support




Copyright ©2024 Avnet, Inc. All rights reserved.