Order No. |
Description |
Reference |
Status |
66762 |
Qseven module based on NXP i.MX6S Single-Core Cortex-A9 processor at 800MHz, 1GB DDR3 soldered, integrated Graphics, HDMI max. 1920x1080, dual-channel LVDS, Ethernet controller (10/100/1000Base-T), 512MB NAND Flash, micro SD socket, no SATA, 1x PCIe, 1x USB2.0 Host, 1x USB2.0 Host/Client, I2S Audio; industrial temperature -40...+85°C |
MSC Q7-IMX6PLUS-111 PCBFTX |
PV |
66764 |
Qseven module based on NXP i.MX6S Single-Core Cortex-A9 processor at 800MHz, 1GB DDR3 soldered, integrated Graphics, HDMI max. 1920x1080, dual-channel LVDS, Ethernet controller (10/100/1000Base-T), 4GB eMMC Flash, micro SD socket, no SATA, 1x PCIe, 4x USB2.0 Host, 1x USB2.0 Host/Client, I2S Audio; industrial temperature -40...+85°C |
MSC Q7-IMX6PLUS-112 PCBFTX |
PV |
66710 |
Qseven module based on NXP i.MX6D Dual-Core Cortex-A9 processor at 800MHz, 2GB DDR3 soldered, integrated Graphics, HDMI max. 1920x1080, dual-channel LVDS, Ethernet controller (10/100/1000Base-T), 4GB eMMC Flash, micro SD socket, 1x SATA, 1x PCIe, 4x USB2.0 Host, 1x USB2.0 Host/Client, I2S Audio; industrial temperature -40...+85°C |
MSC Q7-IMX6PLUS-123 PCBFTX |
PV |
67693 |
Qseven module based on NXP i.MX 6DualPlus Dual-Core Cortex-A9 processor at 800MHz, 2GB DDR3 soldered, integrated Graphics, HDMI max. 1920x1080, dual-channel LVDS, Ethernet controller (10/100/1000Base-T), 4GB eMMC Flash, micro SD socket, 1x SATA, 1x PCIe, 4x USB2.0 Host, 1x USB2.0 Host/Client, I2S Audio; industrial temperature -40...+85°C |
MSC Q7-IMX6PLUS-163 PCBFTX |
PV |
66766 |
Qseven module based on NXP i.MX6DL Dual-Lite Cortex-A9 processor at 800MHz, 2GB DDR3 soldered, integrated Graphics, HDMI max. 1920x1080, dual-channel LVDS, Ethernet controller (10/100/1000Base-T), 4GB eMMC Flash, micro SD socket, no SATA, 1x PCIe, 4x USB2.0 Host, 1x USB2.0 Host/Client, I2S Audio; industrial temperature -40...+85°C |
MSC Q7-IMX6PLUS-133 PCBFTX |
PV |
66768 |
Qseven module based on NXP i.MX6Q Quad-Core Cortex-A9 processor at 800MHz, 2GB DDR3 soldered, integrated Graphics, HDMI max. 1920x1080, dual-channel LVDS, Ethernet controller (10/100/1000Base-T), 4GB eMMC Flash, micro SD socket, 1x SATA, 1x PCIe, 4x USB2.0 Host, 1x USB2.0 Host/Client, I2S Audio; industrial temperature -40...+85°C |
MSC Q7-IMX6PLUS-143 PCBFTX |
PV |
67692 |
Qseven module based on NXP i.MX 6QuadPlus Quad-Core Cortex-A9 processor at 800MHz, 2GB DDR3 soldered, integrated Graphics, HDMI max. 1920x1080, dual-channel LVDS, Ethernet controller (10/100/1000Base-T), 4GB eMMC Flash, micro SD socket, 1x SATA, 1x PCIe, 4x USB2.0 Host, 1x USB2.0 Host/Client, I2S Audio; industrial temperature -40...+85°C |
MSC Q7-IMX6PLUS-183 PCBFTX |
PV |
69932 |
Qseven module based on NXP i.MX 6QuadPlus Quad-Core Cortex-A9 processor at 1GHz, 2GB DDR3 soldered, integrated Graphics, HDMI max. 1920x1080, dual-channel LVDS, Ethernet controller (10/100/1000Base-T), 4GB eMMC Flash, micro SD socket, 1x SATA, 1x PCIe, 4x USB2.0 Host, 1x USB2.0 Host/Client, I2S Audio; commercial temperature 0…70°C |
MSC Q7-IMX6PLUS-083 PCBFTX |
OR |