With a thickness of 15mm and weight of 990g, the ND62 rugged tablet from MSI introduces new possibilities in industries that require versatile, rugged computing in a mobile form factor. Despite the small size and low weight, ND62 is certified to survive many challenging environmental conditions while still looking professional and understated. Versatile connectivity, optional peripherals, mounting capabilities and reliable operation make the ND62 perfect for industries including retail, hospitality, logistics, transport and even military/outdoor applications.
Powered by 11th Gen Intel® Celeron® processors, the ND62 offers excellent performance for multi-tasks in rigorous conditions. Running Windows 10 out of the box, it can handle a huge array of applications for scenarios including warehouse management, production monitoring, remote control of machinery, surveillance & security, shipping workflows and more. It is easy to integrate into an existing managed asset inventory, and capable of running all the same security applications that normal laptops can.
The ND62 is built to survive tough environmental conditions like temperature transition, drop, shock, and vibration; it can also withstand steel ball drop tests without a screen protector thanks to its Corning® Gorilla® Glass 3 panel. With IP65 sealed and MIL-STD-810 validation, the ND62 is genuinely designed for field, warehouse or factory operators who always worry about accidental damage.
The ND62 features leading connectivity specification: WIFI6 (802.11ax) . With faster data transferring, users can obtain accurate and demanding data seamlessly anywhere. Especially for wide-roaming indoor scenarios like smart warehouse or smart factory, and applications that require real-time relaying of large amounts of data.
Beyond just touch, the ND62 can pair with a digitizer pen (B-type) to offer precise and fluid writing inputs. By bringing the set, it provides productivity and more computing mobility for design-oriented, signature required applications, such as GIS, hospital receptions and secure package delivery.
The ND62 comes with a bright 10.1”display supported by glove and wet-touch mode integrated into the IPS 800-nits screen. The screen is clearly visible and comfortably operated whatever the weather is, making it a valuable asset for police, field workers, couriers, surveyors and more.
Designed and developed by MSI, the ND62 benefits from a powerful heritage in high-specification computing. The ND62 can be supplied unbranded, or branded with your company logo.
Read the detailed specifications below, and use the contact form to reach out to us if you’re interested in deploying the ND62 for your application.