Avnet Embedded is becoming Tria! Visit our new website here.

NL10276BC20-18F

Avnet Embedded offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

Specifications

LCD TypeTFT
Size10.40
Resolution1024 x 768
LCD I/FLVDS
LCD Brightness [ cd/m²]800
Min. Temp. [°C]-30
Max. Temp. [°C]+80
Aspect ratio4:3
Contrast900:1
Touch I/FN
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP dateLTB Sep 2024
ManufacturerTianma
Mechanical Outline [length x width x depth in mm]228 * 178.5 * 8.7
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]70

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.