Avnet Embedded is becoming Tria! Visit our new website here.

NL6448AC33-A1D

Avnet Embedded offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

Specifications

LCD TypeTFT
Size10.40
Resolution640 x 480
LCD I/FTTL
LCD Brightness [ cd/m²]370
Min. Temp. [°C]-30
Max. Temp. [°C]+80
Aspect ratio4:3
Contrast900:1
Touch I/FN
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP dateLTB Sep 2024
ManufacturerTianma
System brightness [ cd/m²]N
Mechanical Outline [length x width x depth in mm]227.3 * 177.5 * 9.3
Touch PcapN
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]100

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.