Avnet Embedded is becoming Tria! Visit our new website here.

Otava Beamformer IC Evaluation Kit

Ground-breaking device for mmW and 5G

The Otava Beamformer IC Evaluation Kit allows for the rapid evaluation of the Otava OTBF103, a ground-breaking device for mmW and 5G development, in a lab environment. The kit includes the Otava Beamformer Evaluation Board, a MicroZed SOM based on the Zynq 7010 SoC, supporting hardware and a custom GUI. Using the MicroZed and GUI software, engineers can immediately focus on manipulating the RF signals and evaluating the Beamformer IC. The control interface has been fully implemented and the device can be controlled from a PC using USB or Ethernet.

Highlights

Target Applications
  • mmW, small cell, 5G development
  •  Radar, EW
  • *Satellite communications
Kit Includes
  • Otava OTBF103 Beamformer Eval Board
  • MicroZed 7010 AMD Xilinx Zynq SOM
  • Two custom cable assemblies from Samtec
  • Host computer user interface
Key Features
  • High-performance 2.4 mm vertical mount connectors for all mmW signals
  • Terminal blocks for external power
  • Access to all 158 Otava OTBF103 registers and 4kByte SRAM
  • Save and recall custom configurations with host application
  • Programmable MicroZed Zynq 7010 with source code
  • Graphical display of BFIC temperature sensors and RMS Tx and Rx levels

Specifications

ChipsetOtava OTFB103 Beamformer IC
Chipset BrandOtava
Chipset Sub BrandAMD
Network Interface1GbE
Serial InterfacesUSB(UART/JTAG)
TPM Version0

Order Info

Variant Reference Description EMA Link EMEA Link APAC Link
AES-Z7MB-OTVBFIC1-SK-G Otava Beamformer IC Evaluation Kit Click here to view product N/A Click here to view product

PV = Preferred variant; OR = on Request (in OEM quantities only)

Documentation