Avnet Embedded is becoming Tria! Visit our new website here.

P2130QSF2MA00

Avnet Embedded offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

Specifications

LCD TypeTFT
Size21.30
Resolution2560 x 2048
LCD I/FLVDS
LCD Brightness [ cd/m²]1100
Min. Temp. [°C]0
Max. Temp. [°C]+60
Aspect ratio5:4
Contrast2000:1
Touch I/FN
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP dateDevt stage, MP planned 2H/23
ManufacturerTianma
Mechanical Outline [length x width x depth in mm]354.9 * 442.3 * 20.9
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]50
Copyright ©2024 Avnet, Inc. All rights reserved.