Avnet Embedded is becoming Tria! Visit our new website here.

TX09D200VM0BPA

Avnet Embedded offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

Specifications

LCD TypeTFT
Size3.50
Resolution240 x 320
LCD I/FTTL, MPU
LCD Brightness [ cd/m²]600
Min. Temp. [°C]-20
Max. Temp. [°C]+70
Aspect ratio4:3
Contrast900:1
Touch I/F4 wire
Coverlens Outline [length x width x depth in mm]63.00 * 83.50 * 0.30
Related driving boardTBD
MP dateDec 2017, LTB Dec23
ManufacturerJDI
System brightness [ cd/m²]480
Mechanical Outline [length x width x depth in mm]65.68 * 88.80 * 10.85
Touch ResistiveY
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]70

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.