TX18D212VM0BVA

Avnet Displays offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

Specifications

LCD TypeTFT
Size7.00
Resolution1280 x 768
LCD I/FLVDS
LCD Brightness [ cd/m²]1000
Min. Temp. [°C]-40
Max. Temp. [°C]+85
Aspect ratio5:3
Contrast1000:1
Touch I/FI²C
Coverlens Outline [length x width x depth in mm]172.00 x 117.00 x 2.80
Related driving boardTBD
MP datetba
ManufacturerJDI
System brightness [ cd/m²]850
Mechanical Outline [length x width x depth in mm]164.40 x 105.00 x 13.50
Touch PcapY
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]50
Copyright ©2024 Avnet, Inc. All rights reserved.