Avnet Displays offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.
Specifications
| LCD Type | TFT |
| Size | 7.00 |
| Resolution | 800 x 480 |
| LCD I/F | TTL |
| LCD Brightness [ cd/m²] | 400 |
| Min. Temp. [°C] | -30 |
| Max. Temp. [°C] | +80 |
| Aspect ratio | 5:3 |
| Contrast | 600:1 |
| Touch I/F | N |
| Coverlens Outline [length x width x depth in mm] | N |
| Related driving board | TBD |
| MP date | May 2012, EOL May 2025, replacement TX18D210/211VM0BAA |
| Manufacturer | JDI |
| System brightness [ cd/m²] | N |
| Mechanical Outline [length x width x depth in mm] | 165.00* 106.00 * 8.00 |
| Touch Pcap | N |
| Touch Resistive | n |
| Speaker | N |
| IP RATING | N |
| Power IN | N |
| Mtbf hrs [khrs] | 40 |