TX31D203VM0EAB

Avnet Embedded offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

Specifications

LCD TypeTFT
Size12.30
Resolution1920 x 720
LCD I/FLVDS
LCD Brightness [ cd/m²]1000
Min. Temp. [°C]-40
Max. Temp. [°C]+85
Aspect ratio8:3
Contrast1300:1
Touch I/FN
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP dateAug 2017
ManufacturerJDI
Mechanical Outline [length x width x depth in mm]333.10 * 150.50 * 20.60
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]50

Datasheet

Copyright ©2023 Avnet, Inc. All rights reserved.