Avnet Embedded is becoming Tria! Visit our new website here.

TX40D200VM0BAA

Avnet Displays offers a complete portfolio of standard display modules as well as versions with high brightness, wide temperature range, wide viewing angles (IPS-Technology), sunlight readability, ruggedness and long-life backlights. The TFT displays, Memory in Pixel, Mini-LED displays and passive LCD modules are available with optical bonding, cover-glasses and different touch-technologies also.
We provide industrial, automotive or semi-consumer grades.

Specifications

LCD TypeTFT
Size15.80
Resolution2560 x 600
LCD I/FDisplay Port
LCD Brightness [ cd/m²]370
Min. Temp. [°C]-20
Max. Temp. [°C]+70
Aspect ratiobar type
Contrast800:1
Touch I/FN
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP dateLTB Aug 2025
ManufacturerJDI
System brightness [ cd/m²]N
Mechanical Outline [length x width x depth in mm]409.80 x 109.50 x 14x50
Touch PcapN
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]70

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.