Avnet Embedded is becoming Tria! Visit our new website here.

USB-to-JTAG/UART Pod

AES-ACC-U96-JTAG

The Ultra96 USB-to-JTAG/UART Pod is an inexpensive and convenient way to add both USB-to-UART and Xilinx USB-to- JTAG capability. With a single microUSB connection to the host, this pod provides the transceivers to communicate with both the UART and JTAG headers on Ultra96. This then allows engineers to access a serial terminal and Xilinx JTAG tools for communication, debugging, and simulation.

Highlights

Target Applications
  • Serial communication via host terminal
  • Xilinx JTAG tools
Kit Includes
  • Ultra96 USB-to-JTAG/UART Pod
  • Quick Start Instructions
Key Features
  • microUSB high-speed USB 2.0 connection
  • Female UART header compatible with the Ultra96 UART male header
  • Female JTAG header compatible with the Ultra96 JTAG male header

Order Info

Variant Reference Description EMA Link EMEA Link APAC Link
AES-ACC-U96-JTAG USB to JTAG/UART Pod for Ultra96 ARM-Based Xilinx Zynq UltraScale+ MPSoC Development Board Click here to view product N/A N/A

PV = Preferred variant; OR = on Request (in OEM quantities only)

Documentation