Need a high-performance outdoor touchscreen? Look no further.
Our well-loved and widely used SimplePlus family welcomes a new addition in the shape of the new ‘AMA-070A08-DU2511-G020’. It may not be the catchiest of names, but it could be just the solution you need to kickstart your product innovation journey.
Just as you’d expect from SimplePlus, this 7” touchscreen is designed to deliver high performance and is particularly useful for outdoor applications where visibility is a significant challenge. The AMA-070A08-DU2511-G020 kit is at its best in industrial, consumer and automotive functions, offering a superior user experience across an extreme range of conditions: from -40 to 85° Celsius. Each kit comes with the 7” 800×480 display with capacitive touch functionality as well as preconfigured display driving boards, designed to aid your journey from ideation to prototyping.
Features |
---|
7″ wide (800×480 pixel resolution) |
160°/160° viewing angle |
Capacitive touch function |
1275 cd/m2 net brightness |
Onboard LED driving circuit |
1000:1 contrast |
As a trusted product solutions partner, we and our SimplePlus platform have been the quiet power behind many industries, and we know that SimplePlus enables rapid prototyping and accelerates product to market. These displays are available in various form-factors and built according to industry standards, ready to be integrated and customized for any complex product innovation.
Avnet Embedded supports our customers as they bring these displays to their products, including working with them to provide any customizations they might require across the product development phase. This might be to better fit the requirements of mass production and some such customizable features include cover-glass printing, glass size and touch interface.
It’s easy to take a look at our full range of SimplePlus displays, but speaking to our team of experts is the very best way to discover just how effective our SimplePlus range can be.
Get in touch today and find out how Avnet Embedded can help with your next product innovation.