Are you looking for a display that’s high-performance, powerful and prepared for any predicament? We’re always excited to be adding a new range from Tianma to our portfolio, but this one is so good it’s preposterous.

Ok, we’re going to stop taking the P now, but it’s hard to stop ourselves. These new 15.6” displays with Full HD resolution are part of the Tianma Professional Series (also known as the P-Series!), which are designed for use in the most demanding places – rugged PCs, petrol stations, EV charging stations, marine applications, transportation and more.
Basically, we’re looking at a product that can serve industrial applications spanning multitudes. From a basic indoor brightness of around 350cd to super bright outdoor usage of 1000cd. And its operating temperature is no different, ranging from -30 to +85 °C.
Based on the latest generation of IGZO backplane, this P-Series display features an outdoor-ready LED backlight system that ensures optimal readability of the screen content even in bright sunlight. This backplane is the technology behind the rich color experience of these displays, even at maximum brightness.
It’s a range that’s set to grow and grow. In fact, we might even say that we’re positive this portfolio will prosper!
| Part Number | P1560FH F2MB00 | P1560FHF1MB00 | P1560FH F2MA00 |
| Luminance in cd/m2 | 350 | 400 | 1000 |
| Contrast ratio | 2000:1 | 1000:1 | 1500:1 |
| Backlight lifetime in hours | 30kh | 50kh | 50kh |
| Operating temperature | -10°C – +60°C | -20°C – +70°C | -30°C – +85°C |
| Storage temperature | -20°C – +70°C | -20°C – +70°C | -30°C – +85°C |
Talk to the experts!
Let us know about your product or your challenge and our team will get in touch to discuss how we can help.