Technology |
x86 |
Formfactor |
COM Express Compact |
CPU |
12th Gen Intel® Core™ processors
H-series
Intel® Core™ i7-12800HE 6P+8E/20T, 2.4GHz, 96 EUs, 24MB L3, 45/35W cTDP
Intel® Core™ i5-12600HE 4P+8E/16T, 2.5GHz, 80 EUs, 18MB L3, 45/35W cTDP
Intel® Core™ i3-12300HE 4P+4E/12T, 1.9GHz, 48 EUs, 12MB L3, 45/35W cTDP
P-series
Intel® Core™ i7-1270PE 4P+8E/16T, 1.8GHz, 96 EUs, 24MB L3, 28/20W cTDP
Intel® Core™ i5-1250PE 4P+8E/16T, 1.7GHz, 80 EUs, 12MB L3, 28/20W cTDP
Intel® Core™ i3-1220PE 4P+4E/12T, 1.5GHz, 48 EUs, 12MB L3, 28/20W cTDP
U-series
Intel® Core™ i7-1265UE 2P+8E/12T, 1.7GHz, 96 EUs, 12MB L3, 15/12W cTDP
Intel® Core™ i5-1245UE 2P+8E/12T, 1.5GHz, 80 EUs, 12MB L3, 15/12W cTDP
Intel® Core™ i3-1215UE 2P+4E/8T, 1.2GHz, 64 EUs, 10MB L3, 15/12W cTDP
Intel® Celeron® 7305E 1P+4E/5T, 1.0GHz, 48 EUs, 8MB L3, 15/12W cTDP
Note: P core base frequency at nominal TDP shown, other clock frequencies supported
|
Chipset |
Integrated into SoC |
RAM |
Up to 32GB LPDDR5-5200 memory; memory-down; minimum capacity 4GB |
Storage Interfaces |
Up to 2x SATA channels (up to 6Gb/s)
optional on-board NVMe, 64GB to 1TB |
USB |
Up to 2x USB4 Gen 2, shared with DDI1/2
4x USB 3.2 (Gen 1 & 2)
8x USB 2.0
Note: capabilities depending on carrier design
|
Serial Interfaces |
2x high-speed serial ports |
Bus Interfaces |
PCI Express® Gen 4, 1x4, on COMe PCIe[16:19]
PCI Express® Gen 4, 1x4, on COMe PCIe[20:23], optional
PCI Express® Gen 4, 1x8, on COMe PCIe[24:31], PEG port, optional ¹
Up to eight PCI Express® Gen 3 lanes, flexible bifurcation options, up to 5 root ports
LPC bus (Low Pin Count bus, no DMA support)
¹ Available on H-series processors |
Display Controller |
Intel® Iris® Xe architecture Graphics, Up to 96 execution units (EU)
H.264/AVC, H.265/HEVC, AV1, MJPEG encode/decode/transcode.
|
Display Interfaces |
Four independent displays supported
3x Digital Display Interface (DP 1.4a, HDMI 2.0b)
1x Embedded DisplayPort 1.4b
1x LVDS 24bit, dual-channel;
|
Network Interface |
10/100/1000Base-TX, 2.5G² based on Intel i226-LM
² Available bandwidths depending on carrier design |
Audio Interface |
High Definition Audio |
Security Device |
TPM 2.0 |
Miscellaneous |
Watchdog Timer:
Initiates system reset, programmable
Fan Supply:
4-pin header for CPU fan, PWM speed controlled
and PWM speed control for system fan supported
RTC battery:
external
System Monitoring:
voltage, temperature, CPU fan, system fan
|
Feature Highlights |
Type 6 pin-out |
Firmware |
UEFI Firmware:
AMI Aptio® V
Security:
TPM 2.0 support, TCG compliant
Power Management:
ACPI
Active fan control
USB:
USB legacy support (keyboard, mouse, storage)
Monitoring:
System Monitoring
Health Monitoring
MSC Adv. Boot Device Selection:
Boot device priority setting based on physical interfaces |
OS Support |
Windows 10 IoT Enterprise 2021 LTSC
BSP for Linux (Yocto)
|
Power Requirement |
Voltage:
+8.5V to +20V, +5V Stby optional
Power Consumption:
22 W to 49 W (typ., variant dependent)
|
Environment |
Ambient Temperature:
0° … 60°C (operating)
-25° … 85°C (storage)
Humidity:
5 … 95% (operating, non-condensing),
5 … 95% (storage, non-condensing)
|
Dimensions |
95 x 95 |
Certificates |
UL / CE |