MSC HCA-ALP

Intel® Core™ 12th Generation

The MSC HCA-ALP COM-HPC Client module features the 12th Gen Intel® Core™ processor, giving application designers a great variety of choices of power efficient and performance-focused compute solutions. Offering a great scalability of performance the module is ideal for compute intense applications in instrumentation, high-end medical equipment, transportation, video surveillance and gaming. The new Intel® performance hybrid architecture combines Performance-cores and Efficient-cores with the Intel® Thread Director providing intelligent workload optimization. The architecture scales up to fourteen cores and twenty threads at 45/35W thermal design power (TDP). Applications requiring lower power dissipation can be operated with selected processor variants at 12W TDP.

For highest data throughput the module enables fast DDR5-4800 memory technology. Up to two SO-DIMMs can be installed for a total memory capacity from eight to sixty-four GB. I/O located on COM-HPC carrier designs can be connected to the module via up to eight PCIe Gen 3 lanes, up to eight PCIe Gen 4 lanes and an optional eight lane PEG port capable of PCIe Gen 4. The two Ethernet interfaces provide up to 2.5GbE bandwidth each based on the Intel i226 network controller. Further high-speed I/O can utilize USB ports featuring USB4 and USB 3.2.

System investments are well protected through long-term availability of the module, designed, and manufactured by Avnet Embedded. In addition, the COM-HPC standard enables performance scaling and migrating applications to future technology upgrades when they become available.

Highlights

  • COM-HPC Client module, Size A
  • 12th Gen Intel® Core™ processors
  • Scalable CPU performance
  • Up to fourteen cores, twenty threads
  • Up to 64GB DDR5-4800 SDRAM, dual channel
  • Intel® Iris® Xe architecture Graphics, up to 96 EUs
  • Three DisplayPort/HDMI interfaces
  • Embedded DisplayPort interface
  • Up to four independent displays
  • PCI Express® Gen 3, up to 8 lanes, PCI Express® Gen 4, up to 2×4
  • PEG 1×8, PCIe Gen 4 (optional)
  • Two USB4, two USB 3.2 Gen2, eight USB 2.0 ports
  • Two UARTs
  • Optional on-board NVMe SSD, up to 1TB
  • Optional two SATA 6Gb/s mass storage interfaces
  • Two 1 / 2.5 Gb Ethernet ports (Intel® i226)
  • Trusted Platform Module TPM 2.0
  • Long-term product availability

Specs

Technology x86
Formfactor COM-HPC Size A
CPU 12th Gen Intel® Core™ processors
H-series
Intel® Core™ i7-12800HE 6P+8E/20T, 2.4GHz, 96 EUs, 24MB L3, 45/35W cTDP
Intel® Core™ i5-12600HE 4P+8E/16T, 2.5GHz, 80 EUs, 18MB L3, 45/35W cTDP
Intel® Core™ i3-12300HE 4P+4E/12T, 1.9GHz, 48 EUs, 12MB L3, 45/35W cTDP

P-series
Intel® Core™ i7-1270PE 4P+8E/16T, 1.8GHz, 96 EUs, 24MB L3, 28/20W cTDP
Intel® Core™ i5-1250PE 4P+8E/16T, 1.7GHz, 80 EUs, 12MB L3, 28/20W cTDP
Intel® Core™ i3-1220PE 4P+4E/12T, 1.5GHz, 48 EUs, 12MB L3, 28/20W cTDP

U-series
Intel® Core™ i7-1265UE 2P+8E/12T, 1.7GHz, 96 EUs, 12MB L3, 15/12W cTDP
Intel® Core™ i5-1245UE 2P+8E/12T, 1.5GHz, 80 EUs, 12MB L3, 15/12W cTDP
Intel® Core™ i3-1215UE 2P+4E/8T, 1.2GHz, 64 EUs, 10MB L3, 15/12W cTDP
Intel® Celeron® 7305E 1P+4E/5T, 1.0GHz, 48 EUs, 8MB L3, 15/12W cTDP

Note: P core base frequency at nominal TDP shown, other clock frequencies supported
Chipset Integrated into SoC
RAM 2x 262-pin SO-DIMM socket for up to 2x 32GB DDR5 SDRAM (DDR5-4800); dual channel operation; minimum capacity 1x 8GB single channel operation
Storage Interfaces 2x SATA channels (up to 6Gb/s), optional optional on-board NVMe, 64GB to 1TB
USB 2x USB4 on COM-HPC USB[0:1]_SSTX/RX
2x USB 3.2 (Gen 1 & 2) on COM-HPC USB[2:3]_SSTX/RX
8x USB 2.0 on COM-HPC USB[0:7]
Serial Interfaces 2x high-speed serial ports
Bus Interfaces PCI Express® Graphics (PEG) 1x8, PCIe Gen 4 on COM-HPC PCIe[16:23]¹
PCI Express® Gen 4, up to 2x4 on COM-HPC PCIe[8:15]
PCI Express® Gen 3, up to 8 lanes, flexible bifurcation options on COM-HPC PCIe[0:7]
¹ Available on H-series processors
Display Controller Intel® Iris® Xe architecture Graphics, Up to 96 execution units (EU) H.264/AVC, H.265/HEVC, AV1, MJPEG encode/decode/transcode.
Display Interfaces Four independent displays supported
3x Digital Display Interface (DP 1.4a, HDMI 2.0b)
1x Embedded DisplayPort 1.4b
Network Interface Two 10/100/1000Base-TX, 2.5G² based on Intel i226-LM
² Available bandwidths depending on carrier design
Audio Interface High Definition Audio
Security Device TPM 2.0
Miscellaneous Watchdog Timer:
Initiates system reset, programmable

Fan Supply:
4-pin header for CPU fan, PWM speed controlled
and PWM speed control for system fan supported

RTC battery:
external

System Monitoring:
voltage, temperature, CPU fan, system fan
Feature Highlights COM-HPC Client, Size A
Firmware UEFI Firmware:
AMI Aptio® V

Security:
TPM 2.0 support, TCG compliant

Power Management:
ACPI
Active fan control

USB:
USB legacy support (keyboard, mouse, storage)

Monitoring:
System Monitoring
Health Monitoring

MSC Adv. Boot Device Selection:
Boot device priority setting based on physical interfaces
OS Support Windows 10 IoT Enterprise 2021 LTSC
BSP for Linux (Yocto)
Power Requirement Voltage:
+8V to +20V, +5V Stby optional, +3V RTC voltage

Power Consumption:
tbd W to tbd W (typ.)
Environment Ambient Temperature:
0° … 60°C (operating)
-25° … 85°C (storage)

Humidity:
5 … 95% (operating, non-condensing),
5 … 95% (storage, non-condensing)
Dimensions 120 x 95
Certificates UL / CE

Order Info

Order No. Description Reference Status
tbd COM-HPC Client Size A module (120mm x 95mm); CPU: Intel i7-12800HE 14C/20T, vPro, 2.4GHz, 45/35W cTDP; Graphics: Intel® Iris® Xe 96 EUs; 3x DP/HDMI; 1x eDP; HD Audio; Ethernet: 2x Intel i226-LM Gbit, TSN; TPM 2.0; 1TB NVMe; 2x USB4, 2x USB3, 8x USB2, PEG x8 Gen 4, PCIe Gen 4 1x4, PCIe Gen 3 8x; 2x socket for DDR5; 0...+60°C. MSC HCA-ALP-12800HE-NA0111C PCBFTX OR
tbd COM-HPC Client Size A module (120mm x 95mm); CPU: Intel i5-12600HE 12C/16T, vPro, 2.5GHz, 45/35W cTDP; Graphics: Intel® Iris® Xe 80 EUs; 3x DP/HDMI; 1x eDP; HD Audio; Ethernet: 2x Intel i226-LM Gbit, TSN; TPM 2.0; 2x USB4, 2x USB3, 8x USB2, PEG x8 Gen 4, PCIe Gen 4 2x4, PCIe Gen 3 8x; 2x socket for DDR5; 0...+60°C. MSC HCA-ALP-12600HE-NN0131C PCBFTX OR
tbd COM-HPC Client Size A module (120mm x 95mm); CPU: Intel i3-12300HE 8C/12T, 1.9GHz, 45/35W cTDP; Graphics: Intel® UHD Graphics 48 EUs; 3x DP/HDMI; 1x eDP; HD Audio; Ethernet: 2x Intel i226-LM Gbit, TSN; TPM 2.0; 2x USB4, 2x USB3, 8x USB2, PEG x8 Gen 4, PCIe Gen 2x4, PCIe Gen 3 8x; 2x socket for DDR5; 0...+60°C. MSC HCA-ALP-12300HE-NN0131C PCBFTX OR
tbd COM-HPC Client Size A module (120mm x 95mm); CPU: Intel i7-1270PE 14C/20T, vPro, 1.8GHz, 28/20W cTDP; Graphics: Intel® Iris® Xe 96 EUs; 3x DP/HDMI; 1x eDP; HD Audio; Ethernet: 2x Intel i226-LM Gbit, TSN; TPM 2.0; 2x USB4, 2x USB3, 8x USB2, PCIe Gen 4 2x4, PCIe Gen 3 8x; 2x socket for DDR5; 0...+60°C. MSC HCA-ALP-1270PE-NN0131C PCBFTX OR
tbd COM-HPC Client Size A module (120mm x 95mm); CPU: Intel i5-1250PE 12C/16T, vPro, 1.7GHz, 28/20W cTDP; Graphics: Intel® Iris® Xe 80 EUs; 3x DP/HDMI; 1x eDP; HD Audio; Ethernet: 2x Intel i226-LM Gbit, TSN; TPM 2.0; 2x USB4, 2x USB3, 8x USB2, PCIe Gen 4 2x4, PCIe Gen 3 8x; 2x socket for DDR5; 0...+60°C. MSC HCA-ALP-1250PE-NN0131C PCBFTX OR
tbd COM-HPC Client Size A module (120mm x 95mm); CPU: Intel i3-1220PE 8C/12T, 1.5GHz, 28/20W cTDP; Graphics: Intel® UHD Graphics 48 EUs; 3x DP/HDMI; 1x eDP; HD Audio; Ethernet: 2x Intel i226-LM Gbit, TSN; TPM 2.0; 2x USB4, 2x USB3, 8x USB2, PCIe Gen 2x4, PCIe Gen 3 8x; 2x socket for DDR5; 0...+60°C. MSC HCA-ALP-1220PE-NN0131C PCBFTX OR
tbd COM-HPC Client Size A module (120mm x 95mm); CPU: Intel i7-1265UE 10C/12T, vPro, 1.7GHz, 15/12W cTDP; Graphics: Intel® Iris® Xe 96 EUs; 3x DP/HDMI; 1x eDP; HD Audio; Ethernet: 2x Intel i226-LM Gbit, TSN; TPM 2.0; 2x USB4, 2x USB3, 8x USB2, PCIe Gen 4 2x4, PCIe Gen 3 8x; 2x socket for DDR5; 0...+60°C. MSC HCA-ALP-1265UE-NN0131C PCBFTX OR
tbd COM-HPC Client Size A module (120mm x 95mm); CPU: Intel i5-1245UE 10C/12T, vPro, 1.5GHz, 15/12W cTDP; Graphics: Intel® Iris® Xe 80 EUs; 3x DP/HDMI; 1x eDP; HD Audio; Ethernet: 2x Intel i226-LM Gbit, TSN; TPM 2.0; 2x USB4, 2x USB3, 8x USB2, PCIe Gen 4 2x4, PCIe Gen 3 8x; 2x socket for DDR5; 0...+60°C. MSC HCA-ALP-1245UE-NN0131C PCBFTX OR
tbd COM-HPC Client Size A module (120mm x 95mm); CPU: Intel i3-1215UE 6C/8T, 1.2GHz, 15/12W cTDP; Graphics: Intel® UHD Graphics 64 EUs; 3x DP/HDMI; 1x eDP; HD Audio; Ethernet: 2x Intel i226-LM Gbit, TSN; TPM 2.0; 2x USB4, 2x USB3, 8x USB2, PCIe Gen 2x4, PCIe Gen 3 8x; 2x socket for DDR5; 0...+60°C. MSC HCA-ALP-1215UE-NN0131C PCBFTX OR
tbd COM-HPC Client Size A module (120mm x 95mm); CPU: Intel Celeron 7305E 5C/5T, 1.0GHz, 15/12W cTDP; Graphics: Intel® UHD Graphics 48 EUs; 3x DP/HDMI; 1x eDP; HD Audio; Ethernet: 2x Intel i226-LM Gbit, TSN; TPM 2.0; 2x USB4, 2x USB3, 8x USB2; 2x SATA; PCIe Gen 2x4, PCIe Gen 3 6x; 2x socket for DDR5; 0...+60°C. MSC HCA-ALP-7305E-NN0121C PCBFTX OR

PV = Preferred variant; OR = on Request (in OEM quantities only)

Accessories

Cooling Options

Order No. Description Reference
79809 Fan kit for Heatsink MSC HCA-ALP/RLP-0x HSI-xxx, MSC C6B-ALP/ RLP-0x HSI-xxx, MSC C6B-TLH-0x HSI-xxx, MSC C6C-ALP/RLP-0x HSI-xxx, MSC C6C-TLU-0x HSI-xxx, MSC C6C-WLU-0x HSI-xxx, MSC C6C-ALN-0x HSI-xxx, MSC C6C-EL-0x HSI-xxx, MSC C6C-RYZ-0x HSI-xxx, PWM fan 80x80x15mm. MSC C6C-FANKIT-01-HSF-001
94875 Passive heatsink for HCA-ALP/RLP consisting of a singlepiece aluminum profile with fins, standoffs without thread (2.7mm inner diameter), screws and thermopads for the thermal contact to CPU, chipset, NVMe. MSC HCA-ALP-01 HSI-001
94876 Passive heatsink / heat pipe for HCA-ALP/RLP consisting of a single-piece aluminum profile with fins and embedded heatpipe, standoffs without thread (2.7mm inner diameter), screws and thermopads for the thermal contact to CPU, chipset, NVMe. MSC HCA-ALP-01 HSI-HP-001
94877 Heatspreader for HCA-ALP/RLP. Single-piece aluminum profile, standoffs without thread (2.7mm inner diameter), screws and thermopads for the thermal contact to CPU, chipset, NVMe. MSC HCA-ALP-01 HSP-001
94878 Heatspreader / heat pipe for HCA-ALP/RLP. Single-piece aluminum profile with embedded heat pipe, standoffs without thread (2.7mm inner diameter), screws and thermopad for the thermal contact to CPU, chipset, NVMe. MSC HCA-ALP-01 HSP-HP-001
94879 Heatspreader for HCA-ALP/RLP. Single-piece aluminum profile, standoffs with M2.5 thread, screws and thermopads for the thermal contact to CPU, chipset, NVMe. MSC HCA-ALP-02 HSP-001

Memory Options

Order No. Description Reference
97208 16GB DDR5-4800 SO-DIMM MOD SODIMM DDR5 16GB PC5-38400 CL22 1B
97209 32GB DDR5-4800 SO-DIMM MOD SODIMM DDR5 32GB PC5-38400 CL22 2B
97207 8GB DDR5-4800 SO-DIMM MOD SODIMM DDR5 8GB PC5-38400 CL22 1B

Support

Copyright ©2023 Avnet, Inc. All rights reserved.