The MSC C6C-ALP COM Express module features the 12th Gen Intel® Core™ processor, giving application designers a great variety of choices of power efficient and performance-focused compute solutions. The module is ideal for applications such as in medical equipment, process control, HMI terminals, transportation, and intelligent kiosk, that require outstanding performance on a small form factor. The new Intel® performance hybrid architecture combines Performance-cores and Efficient-cores with the Intel® Thread Director providing intelligent workload optimization. The architecture scales up to twelve cores and sixteen threads at 28W thermal design power (TDP). For applications with need for lower power dissipation, selected processor variants can be operated down to 12W TDP.
For highest data throughput the module enables fast LPDDR5-5200 memory technology. Carried out as memory-down, the board can be assembled with up to thirty-two GB main memory. I/O located on COM Express carrier designs can be connected to the module via up to eight PCIe Gen 3 lanes and four lanes PCIe Gen 4. The Ethernet interface provides up to 2.5GbE bandwidth based on the Intel i225/226 network controller.
System investments are well protected through long-term availability of the module, designed, and manufactured by Avnet Embedded. In addition, the COM Express standard enables performance scaling and migrating applications to future technology upgrades when they become available.