The new SMARC™ 2.0 embedded platform MSC SM2-MB-EP1 offers a variety of interfaces commonly used in embedded applications such as Gigabit Ethernet, SATA, USB 3.0, USB 2.0 Host, USB 2.0 Client, RS232, CAN, SPI, I2C as well as LVDS/eDP, DisplayPort and HDMI display interface and regulated backlight supply.
In addition a PCI Express x4 slot, a mini PCI Express slot and one SD Card socket are supported to extend the functionality of the carrier board. To complete the feature set HD or I2S Audio and a MIPI CSI-2 camera interface are offered.
The SMARC™ module slot of the EP1 platform is placed on the top side of the carrier board, which comes in the Mini-ITX form factor allowing easy integration into standard Mini-ITX enclosures.