The MSC C6B-CFLR module is based on the 9th Generation Intel® Core™ Processor family. The Intel two-chip solution allows highest performance in graphics and computing on a COM Express module in basic form factor. The new MSC C6B-CFLR offers triple independent display support with up to 4k x 2k resolution, highest level graphics acceleration and hardware based video en-/decoding. Fast DDR4 memory with optional error correction (ECC) and multiple USB 3.1/2.0 interfaces complete the compact and powerful module. With choices of six and quad-core processor options the board is well positioned to address challenging performance demands. Besides an extensive set of interfaces and features, the MSC C6B-CFLR offers hardware based security compliant to the requirements of TCG (Trusted Computing Group). The Type 6 pin-out allows direct access to the latest digital display interfaces like DisplayPort 1.4, DisplayPort 1.2, HDMI 1.4 and DVI as well as up to four USB 3.1 interfaces supporting the fastest peripherals currently available.
Highlights
- Intel® Xeon®
- E-2276ME (6C, 2.8/4.5GHz, 45/35W TDP/cTDP)
- E-2276ML (6C, 2.0/4.2GHz, 25W TDP)
- E-2254ME (4C, 2.6/3.8GHz, 45/35W TDP/cTDP)
- E-2254ML (4C, 1.7/3.5GHz, 25W TDP)
- Intel® Core™
- i7-9850HE (6C, 2.7/4.4GHz, 45/35W TDP/cTDP)
- i7-9850HL (6C, 1.9/4.1GHz, 25W TDP)
- i3-9100HL (4C, 1.6/2.9GHz, 25W TDP)
- Intel® Celeron®
- G4930E (2C, 2.4GHz, 35W TDP)
- G4932E (2C, 1.9GHz, 25W TDP)
- Intel® UHD Graphics
- Intel® chipsets QM370 or CM246
- Up to 32GB DDR4-2666 SDRAM, dual channel, optional ECC
- Four SATA 6Gb/s mass storage interfaces
- Three DisplayPort/HDMI/DVI interfaces
- Embedded DisplayPort / LVDS interface
- Triple independent display support
- DirectX 12, OpenGL 4.5, OpenCL 2.x
- Resolution up to 4096 x 2304
- Eight PCI Express™ x1 lanes, configurable up to x4, Intel® Rapid Storage Technology support
- PEG configurable as 1×16 or 2×8 or 1×8 + 2×4
- Four USB 3.1/2.0 and four USB 2.0 interfaces
- Trusted Platform Module
- UEFI Firmware
Specs
Technology | x86 |
Formfactor | COM Express Basic |
CPU | Intel® Xeon® E-2276ME (six-core, 2.8/4.5GHz, 12MB cache, 45/35W TDP/cTDP), Intel® Xeon® E-2276ML (six-core, 2.0/4.2GHz, 12MB cache, 25W TDP), Intel® Xeon® E-2254ME (quad-core, 2.6/3.8GHz, 8MB cache, 45/35W TDP/cTDP), Intel® Xeon® E-2254ML (quad-core, 1.7/3.5GHz, 8MB cache, 25 TDP), Intel® Core™ i7-9850HE (six-core, 2.7/4.4GHz, 9MB cache, 45/35W TDP/cTDP), Intel® Core™ i7-9850HL (six-core, 1.9/4.1GHz, 9MB cache, 25W TDP), Intel® Core™ i3-9100HL (quad-core, 1.6/2.9GHz, 6MB cache, 25W TDP), Intel® Celeron® G4930E (dual-core, 2.4GHz, 2MB cache, 35W TDP), Intel® Celeron® G4932E (dual-core, 1.9GHz, 2MB cache, 25W TDP) Intel® Technologies: Intel® vPro, Intel® 64, Intel® Virtualization Technology (VT-x), Intel® Virtualization Technology for Directed I/O (VT-d), Intel® Trusted Execution Technology*, Intel® Adv. Encryption Standard AES-NI, Intel®Turbo Boost Technology 2.0 * not on all models |
Chipset | Intel® Platform Controller Hubs (PCH) QM370 or CM246 |
RAM | 2x 260-pin SO-DIMM socket for up to 2x 16GB DDR4 SDRAM (DDR4-2666¹); dual channel operation; ECC option¹² ¹ Depending on SO-DIMM type ² ECC optionally supported on models except Core i7-9850HE/HL |
Storage Interfaces | 4x SATA channels (up to 6Gb/s) |
USB | 4x USB 3.1 (Gen 1 & 2)/2.0, 4x USB 2.0 |
Serial Interfaces | 2x high-speed serial ports from PCH |
Bus Interfaces | 8x PCI Express x1 Gen 3, 1x PCI Express Graphics (PEG) x 16 Gen. 3 LPC bus (Low Pin Count bus; no DMA support) |
Display Controller | Integrated Intel UHD graphics Gen. 9 3D Acceleration: DirectX® 11/12, OpenGL 4.3/4.4, OpenGL ES 2.0, OpenCL 2.x; HW accelerated Video Decode: H.264/AVC, VP8, VP9, VP9 10 Bit, H.265/HEVC 8 bit, H.265/HEVC 10 Bit, MPEG2, MJPEG, VC-1 HW accelerated Video Encode: H.264/AVC, VP8, VP9, H.265/HEVC 8 bit, H.265/HEVC 10 Bit, MPEG2, MJPEG. Triple independent display support |
Display Interfaces | Display Port and HDMI/DVI: 3x Digital Display Interface, usable as DisplayPort 1.2 (up to 4096 x 2304 @ 60Hz), also usable as HDMI 1.4b or DVI (up to 4096 x 2160 @ 30Hz) 1x Embedded DisplayPort 1.4 (on variants without LVDS only); 4096 x 2304 @ 60Hz LCD: LVDS 24bit, dual-channel (not on all variants); 1920 x 1200 @ 60Hz |
Network Interface | 10/100/1000Base-TX (integrated in PCH, Intel® i219LM PHY) |
Audio Interface | High Definition Audio |
Security Device | TPM 2.0 |
Miscellaneous | Watchdog Timer: Initiates system reset, programmable Fan Supply: 4-pin header for 12V CPU fan, PWM speed controlled and PWM speed control for system fan supported RTC battery: External System Monitoring: Voltage, temperature, CPU fan, system fan |
Firmware | UEFI Firmware: AMI Aptio® V Security: TPM 2.0 support, TCG compliant Power Management: ACPI Active fan control USB: USB legacy support (keyboard, mouse, storage) Monitoring: System Monitoring Health Monitoring MSC Adv. Boot Device Selection: Boot device priority setting based on physical interfaces |
Power Requirement | Voltage: +8.5V to +20V, +5V Stby optional Power Consumption: 35 W to 55 W (typ.) |
Environment | Ambient Temperature; 0° … 60°C (operating), -25° … 85°C (storage) Humidity: 5 … 95% (operating, non-condensing), 5 … 95% (storage, non-condensing) |
Dimensions | 125mm x 95mm x 13mm* (*Measured from module PCB bottom side to heat spreader top side. Different heights apply, when using other cooling solutions.) |
Certificates | UL / CE |
Order Info
Order No. | Description | Reference | Status |
---|---|---|---|
80306 | COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel Xeon E-2276ME, six-core, 2.8/4.5GHz, 45W TDP; Chipset:CM246; Graphics: integrated Intel HD Gen 9 (GT2); LVDS (24 Bit, dual channel); 3x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; HD audio; 4x SATA; 4x USB3.1/2, 4x USB2; 8x PCIe x1 Gen 3; PEG x16 Gen3; 2x socket for DDR4 or DDR4ECC SO-DIMM; TPM 2.0; | MSC C6B-CFLR-2276ME-NN1201C PCBFTX | OR |
80308 | COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel Xeon E-2276ML, six-core, 2.0/4.2GHz, 25W TDP; Chipset:CM246; Graphics: integrated Intel HD Gen 9 (GT2); LVDS (24 Bit, dual channel); 3x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; HD audio; 4x SATA; 4x USB3.1/2, 4x USB2; 8x PCIe x1 Gen 3; PEG x16 Gen3; 2x socket for DDR4 or DDR4ECC SO-DIMM; TPM 2.0; | MSC C6B-CFLR-2276ML-NN1201C PCBFTX | OR |
96506 | COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel Xeon E-2276ML, six-core, 2.0/4.2GHz, 25W TDP; Chipset:CM246; Graphics: integrated Intel HD Gen 9 (GT2); Embedded DisplayPort (eDP); 3x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; HD audio; 4x SATA; 4x USB3.1/2, 4x USB2; 8x PCIe x1 Gen 3; PEG x16 Gen3; 2x socket for DDR4 or DDR4ECC SO-DIMM; TPM 2.0; | MSC C6B-CFLR-2276ML-NN1101C PCBFTX | OR |
80302 | COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel Xeon E-2254ME, four-core, 2.6/3.8GHz, 45W TDP; Chipset:CM246; Graphics: integrated Intel HD Gen 9 (GT2); LVDS (24 Bit, dual channel); 3x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; HD audio; 4x SATA; 4x USB3.1/2, 4x USB2; 8x PCIe x1 Gen 3; PEG x16 Gen3; 2x socket for DDR4 or DDR4ECC SO-DIMM; TPM 2.0; | MSC C6B-CFLR-2254ME-NN1201C PCBFTX | OR |
81116 | COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel Xeon E-2254ML, four-core, 1.7/3.5GHz, 25W TDP; Chipset:CM246; Graphics: integrated Intel HD Gen 9 (GT2); Embedded DisplayPort (eDP); 3x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; HD audio; 4x SATA; 4x USB3.1/2, 4x USB2; 8x PCIe x1 Gen 3; PEG x16 Gen3; 2x socket for DDR4 or DDR4ECC SO-DIMM; TPM 2.0; | MSC C6B-CFLR-2254ML-NN1101C PCBFTX | PV |
80304 | COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel Xeon E-2254ML, four-core, 1.7/3.5GHz, 25W TDP; Chipset:CM246; Graphics: integrated Intel HD Gen 9 (GT2); LVDS (24 Bit, dual channel); 3x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; HD audio; 4x SATA; 4x USB3.1/2, 4x USB2; 8x PCIe x1 Gen 3; PEG x16 Gen3; 2x socket for DDR4 or DDR4ECC SO-DIMM; TPM 2.0; | MSC C6B-CFLR-2254ML-NN1201C PCBFTX | PV |
80312 | COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel Core i7-9850HE, six-core, 2.7/4.4GHz, 45W TDP; Chipset:QM370; Graphics: integrated Intel HD Gen 9 (GT2); LVDS (24 Bit, dual channel); 3x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; HD audio; 4x SATA; 4x USB3.1/2, 4x USB2; 8x PCIe x1 Gen 3; PEG x16 Gen3; 2x socket for DDR4 SO-DIMM; TPM 2.0; | MSC C6B-CFLR-9850HE-NN0201C PCBFTX | PV |
80314 | COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel Core i7-9850HL, six-core, 1.9/4.1GHz, 25W TDP; Chipset:QM370; Graphics: integrated Intel HD Gen 9 (GT2); Embedded DisplayPort (eDP); 3x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; HD audio; 4x SATA; 4x USB3.1/2, 4x USB2; 8x PCIe x1 Gen 3; PEG x16 Gen3; 2x socket for DDR4 SO-DIMM; TPM 2.0; | MSC C6B-CFLR-9850HL-NN0101C PCBFTX | PV |
80310 | COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel Core i3-9100HL, four-core, 1.6/2.9GHz, 25W TDP; Chipset:QM370; Graphics: integrated Intel HD Gen 9 (GT2); Embedded DisplayPort (eDP); 3x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; HD audio; 4x SATA; 4x USB3.1/2, 4x USB2; 8x PCIe x1 Gen 3; PEG x16 Gen3; 2x socket for DDR4 SO-DIMM; TPM 2.0; | MSC C6B-CFLR-9100HL-NN0101C PCBFTX | PV |
80316 | COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel Celeron G4930E, two-core, 2.4GHz, 35W TDP; Chipset:QM370; Graphics: integrated Intel HD Gen 9 (GT2); Embedded DisplayPort (eDP); 3x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; HD audio; 4x SATA; 4x USB3.1/2, 4x USB2; 8x PCIe x1 Gen 3; PEG x16 Gen3; 2x socket for DDR4 SO-DIMM; TPM 2.0; | MSC C6B-CFLR-G4930E-NN0101C PCBFTX | PV |
76023 | COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel Celeron G4930E, two-core, 2.4GHz, 35W TDP; Chipset:QM370; Graphics: integrated Intel HD Gen 9 (GT2); LVDS (24 Bit, dual channel); 3x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; HD audio; 4x SATA; 4x USB3.1/2, 4x USB2; 8x PCIe x1 Gen 3; PEG x16 Gen3; 2x socket for DDR4 SO-DIMM; TPM 2.0; | MSC C6B-CFLR-G4930E-NN0201C PCBFTX | OR |
80318 | COM Express Type 6 Basic module (125mm x 95mm); CPU: Intel Celeron G4932E, two-core, 1.9GHz, 25W TDP; Chipset:QM370; Graphics: integrated Intel HD Gen 9 (GT2); Embedded DisplayPort (eDP); 3x DP/HDMI/DVI; Ethernet: Intel i219 Gbit; HD audio; 4x SATA; 4x USB3.1/2, 4x USB2; 8x PCIe x1 Gen 3; PEG x16 Gen3; 2x socket for DDR4 SO-DIMM; TPM 2.0; | MSC C6B-CFLR-G4932E-NN0101C PCBFTX | OR |
PV = Preferred variant; OR = on Request (in OEM quantities only)
Accessories
Carrier Options
Order No. | Description | Reference |
---|---|---|
67295 | COM Express Type 6 Evaluation Carrier Board with PCI Express x4/x16 slot, USB 3.0/2.0, GbE, SATA, DisplayPort, eDP/LVDS, VGA and HD audio interfaces; Mini PCI Express socket, SD card slot, ATX power connector and single 12V power jack. Dimensions: 170mm x 170mm (Mini-ITX form factor) | MSC C6-MB-EV-001 PCBFTX |
41857 | COM Express Type 6 Evaluation Carrier Board with various PCI Express x1, x4 and x16 slots, USB 3.0/2.0, GbE, SATA, DisplayPort, HDMI, LVDS, eDP, VGA, HD audio interfaces; mSATA and Mini PCI Express sockets, POST code display, ATX power connector. Dimensions: 305 x 244 mm (ATX form factor) | MSC C6-MB-EVA PCBFTX |
Cooling Options
Order No. | Description | Reference |
---|---|---|
1131080 | Active Heatsink for C6B-SLH, C6B-KLH, C6B-CFLH and C6B-CFLR, consisting of a single-piece aluminum profile with fins, pressed in standoffs without thread (2.7mm inner diameter), screws and thermopads for the thermal contact to CPU and chipset. PWM fan 80x80x15mm. | MSC C6B-SLH-01 HSF-001 |
1131081 | Passive Heatsink for C6B-SLH, C6B-KLH, C6B-CFLH and C6B-CFLR, consisting of a single-piece aluminum profile with fins, pressed in standoffs without thread (2.7mm inner diameter), screws and thermopads for the thermal contact to CPU and chipset. | MSC C6B-SLH-01 HSI-001 |
1131082 | Heatspreader for C6B-SLH, C6B-KLH, C6B-CFLH and C6B-CFLR. Single-piece aluminum profile, pressed in standoffs without thread (2.7mm inner diameter), screws and thermopads for the thermal contact to CPU and chipset. No fan, no SO-DIMM cutout. | MSC C6B-SLH-01 HSP-001 |
1131083 | Heatspreader for C6B-SLH, C6B-KLH, C6B-CFLH and C6B-CFLR. Single-piece aluminum profile, pressed in standoffs with M2.5 thread, screws and thermopads for the thermal contact to CPU and chipset. No fan, no SO-DIMM cutout. | MSC C6B-SLH-02 HSP-001 |
Memory Options
Order No. | Description | Reference |
---|---|---|
95549 | 16GB DDR4-2666 SO-DIMM, ECC | MOD SODIMM DDR4 16GB PC4-21300 CL19 2B |
84495 | 16GB DDR4-2666 SO-DIMM | MOD SODIMM DDR4 16GB PC4-21300 CL19 2B |
82970 | 32GB DDR4 2666 SO-DIMM | MOD SODIMM DDR4 32GB PC4-21300 CL19 2B |
83004 | 4GB DDR4-2666 SO-DIMM, ECC | MOD SODIMM DDR4 4GB PC4-21300 CL19 1B |
78199 | 4GB DDR4 2666 SO-DIMM | MOD SODIMM DDR4 4GB PC4-21300 CL19 1B |
80263 | 8GB DDR4 2666 SO-DIMM | MOD SODIMM DDR4 8GB PC4-21300 CL19 1B |
95546 | 8GB DDR4-2666 SO-DIMM, ECC | MOD SODIMM DDR4 8GB PC4-21300 CL19 1B |
Starter Kits
Order No. | Description | Reference |
---|---|---|
78252 | Starterkit for COM Express Type 6 modules with Intel 8th or 9th generation Core processors (Coffee Lake H, Coffee Lake Refresh). Consists of the MSC C6-MB-EV Mini-ITX platform board, suitable Heatsink with fan, two memory modules and a suitable power supply with cable kit. Please order separately the COM Express C6B-CFLH or C6B-CFLR module of your choice. | MSC C6-SK-CFLH-EV-KIT001 |
Support
Manual
MSC_C6B-CFLH_C6B-CFLR_User-Manual
MSC_C6B-SLH_C6B-KLH_C6B-CFLH_C6B-CFLR-Heatsink_Montage_V05
MSC_C6B-SLH_C6B-KLH_C6B-CFLH_C6B-CFLR-Heatspreader_Montage_V05
Application Notes
App_Note_002_EDID_File_generation
App_Note_013_COMe_T6_Carrier-Board_Recommendations
App_Note_017_OS_Boot_support_for_different_media
App_Note_019_Activate_screen_after_WoL_from_sleep
App_Note_021_Install_Win7_on_Recent_Intel_Architectures
App_Note_022_MSC_BIOS_Configurator_Tool
App_Note_028_MSC_AutoFLASH
App_Note_030_Building_from_MSC_Git_V1_9
App_Note_030_Addendum_Building_from_MSC_Git_2024-05-13
App_Note_032_Secure_Boot
Compliance documents
China-ROHS-Statement_MSC_COM_Express_2023-10
REACH-ROHS-Statement_MSC_COM_Express_2023-10
Mechanical data
MSC_Mechanical_3D_information-AVE
MSC_C6B-CFLR-2276ME_ES2_PCBES_3D
MSC_C6B-SLH_C6B-KLH_C6B-CFLH_C6B-CFLR-01_HSF-001_3D
MSC_C6B-SLH_C6B-KLH_C6B-CFLH_C6B-CFLR-01_HSI-001_3D
MSC_C6B-SLH_C6B-KLH_C6B-CFLH_C6B-CFLR-01_HSP-001_3D
BIOS
MSC_BIOS-Configurator-Tool
App_Note_028_MSC_AutoFLASH
BIOS_PostCodes_AMI-UEFI_Aptio_5.x_PUB
BIOS_Update_C6B-CFLH_C6B-CFLR_BIOS_V240_01
BIOS_Update_C6B-CFLH_C6B-CFLR_BIOS_V250_01
Drivers
Win 10-64bit
Graphic_win64
MSCHSUart_V112_01
PROWinx64
chipset-10.1.17968.8131-public-mup
intel(r) csme_corporate_12.0.34.1425
rst_17.5.0.1011
serialio_30.100.1902.3_cnl-pch_rs5
Demo Images
msc-image-lxqt-intel-corei7-64_master_20072023
PCN_-_EOL_-_Product_Information (Login to see this section)
MSC EAPI NG for modules with AMI BIOS
MSC EAPI WinXP Win7 Win10 x86 x64
MSC EAPI v321_02
MSC EAPI Linux