Sometimes products need a fanfare and sometimes… well, they’re just quietly great. Our new 7” SimplePlus touch display is in the second category. It’s superb – in the right hands. What do we mean by that? Well, on the face of it, it’s what might be called ‘mid-range’. A product that delivers the perfect balance between cost and performance, which is exactly what you need if you’re looking for affordability without cutting corners. You might call it the unsung hero of touch displays.
From a technical perspective, the 7” SimplePlus touch display delivers. It features an LVDS interface and wide viewing angle and is bright enough for indoor and shaded outdoor applications. This means it’s great for products that require full color graphics with a medium amount of illustrated data, such as laboratory equipment, signal generators or audio controllers.
Product Code | AMA-070A09-DU2511-G010 |
Size | 7” wide (800x480 pixel resolution) |
Viewing Angle | 170°/170° |
Capacitive Touch? | yes |
Coverglass | 1.1mm with decorative black border print |
Brightness | 500 cd/m² TFT, LED driving circuit on board |
Interface | LVDS |
Contrast | 1000:1 |
Operating Temperature | -30º to +85ºC |
Compatibility | ACC-THV65-AMA-070A05 Driving Board |
Our customers frequently tell us that another excellent benefit of choosing SimplePlus touch displays is that we can quickly provide samples from stock, meaning they can create a proof of concept rapidly. We also offer the flexibility to adjust our standard touch displays for mass production, and can make changes to coverglass printing, glass size and touch interface – just to name a few. Talk to us and find out what we can do for you.
Like what you see? Our experts are on hand to guide you in the creation of display or touch solutions that meet your requirements. Find out how Avnet Embedded can propel your product innovation and get in touch today.
Talk to the experts!
Let us know about your product or your challenge and our team will get in touch to discuss how we can help.