G156HCE-LH1 is a 15.6 ” TFT Liquid Crystal Display IA module with LED Backlight unit s and 40 pins 2ch LVDS interface. This module supports 1920 x 1080 FHD mode and can display 16.7M colors.
The PSWG is to establish a set of displays with standard mechanical dimensions and select electrical interface requirements for an industry standard 15. 6 FHD LCD panel and the LED driving device for Backlight is built in PCBA.
Specifications
LCD Type | TFT |
Size | 15.6 |
Resolution | 1920 x 1080 |
LCD I/F | LVDS |
LCD Brightness [ cd/m²] | 1200 |
Min. Temp. [°C] | -30 |
Max. Temp. [°C] | +80 |
Aspect ratio | 16:9 |
Contrast | 800:1 |
Touch I/F | N |
Coverlens Outline [length x width x depth in mm] | N |
Related driving board | TBD |
MP date | Jan 2024 |
Manufacturer | Innolux |
System brightness [ cd/m²] | N |
Mechanical Outline [length x width x depth in mm] | 363.8 x 215.90 x 12.00 |
Touch Pcap | N |
Touch Resistive | n |
Speaker | N |
IP RATING | N |
Power IN | N |
Mtbf hrs [khrs] | 50 |
Datasheet
Datasheet (pdf file)