Avnet Embedded is becoming Tria! Visit our new website here.

UltraZed-EV Carrier Card

AES-ZUEV-CC-G

The UltraZed-EV Carrier Card supports the UltraZed-EV System-on-Module (SOM), providing easy access to the full 152 user I/O, 26 PS MIO, 4 PS GTR transceivers, and 16 GTH transceivers available from the UltraZed-EV SOM via three Micro Headers. Two 200-pin Micro Headers on the carrier card mate with the UltraZed-EV SOM, connecting 152 of the UltraZed-EV Programmable Logic (PL) I/O along with 16 GTH transceivers to FMC HPC slot, LVDS Touch Panel interface, SFP+ interface, HDMI In/Out, 3G-SDI In/Out, push button switches, DIP switches, LEDs, Xilinx SYSMON, clock generators, and 2 Digilent Pmod compatible interfaces.

The UltraZed-EV Carrier Card also uses a 120-pin Micro Header to gain access to the UltraZed-EV SOM Processing System (PS) MIO and GTR transceiver pins as well as USB 2.0 and Gigabit Ethernet interfaces. The UltraZed-EV SOM PS MIO and GTR pins are used on the UltraZed-EV Carrier Card to implement the microSD card, PMOD, USB 2.0/3.0, Gigabit Ethernet, SATA host, Display Port, PCIe Root Port, dual USB-UART, user LED and switch, and MAC Address device interfaces.

The UltraZed-EV Carrier Card also provides several power rails to the UltraZedEV SOM including the 12V main input voltage, user selectable bank voltages for the PL I/O (VCCOs), and the necessary voltages for the GTR and GTH transceivers. The UltraZed-EV Carrier Card is a great vehicle for validating the UltraZed-EV SOM and provides an excellent starting point for creating your own UltraZed-EV custom carrier card.

Highlights

Target Applications
  • General UltraZed-EV evaluation and prototyping
  • Embedded system-on-module (SOM) applications
  • Video applications
  • Test & measurement
Kit Includes
  • UltraZed-EV Carrier Card
  • 12V AC/DC Power Supply
  • UltraZed-EV SOM Mounting Hardware
  • microSD Card
  • microUSB and RJ45 cables

Order Info

Variant Reference Description EMA Link EMEA Link APAC Link
AES-ZUEV-CC-G UltraZed-EV Carrier Card Click here to view product N/A N/A

PV = Preferred variant; OR = on Request (in OEM quantities only)

Documentation