Avnet Embedded is becoming Tria! Visit our new website here.

UltraZed-EG IO Carrier Card

AES-ZU-IOCC-G

The UltraZed IO Carrier Card supports the UltraZed-EG System-on-Module (SOM), providing easy access to the full 180 user I/O, 26 PS MIO, and 4 PS GTR transceivers available from the UltraZed-EG SOM via three Micro Headers. Two 140-pin Micro Headers on the carrier card mate with the UltraZed-EG SOM, connecting 180 of the UltraZed-EG Programmable Logic (PL) I/O to 12 Digilent Pmod compatible interfaces, Arduino Shield, LVDS Touch Panel interface, push button switches, DIP switches, LEDs, Xilinx SYSMON, and clock oscillator.

The UltraZed IO Carrier Card also uses a 100-pin Micro Header to gain access to the UltraZed-EG SOM Processing System (PS) MIO and GTR transceiver pins as well as USB 2.0 and Gigabit Ethernet interfaces. The UltraZed-EG SOM PS MIO and GTR pins are used on the IO Carrier Card to implement the microSD card, PMOD, USB 2.0/3.0, Gigabit Ethernet, SATA host, Display Port, dual USB-UART, user LED and switch, and MAC Address device interfaces.

The IO Carrier Card also provides several power rails to the UltraZed-EG SOM including the 12V main input voltage, user selectable bank voltages for the PL I/O (VCCOs), and the necessary voltages for the GTR transceivers. The IO Carrier Card is a great vehicle for validating the UltraZed-EG SOM and provides an excellent starting point for creating your own UltraZed-EG custom carrier card.

Highlights

Target Applications
  • General UltraZed-EG evaluation and prototyping
  • Embedded system-on-module (SOM) applications
  • Test & measurement
Kit Includes
  • UltraZed IO Carrier Card
  • 12V AC/DC Power Supply
  • UltraZed-EG SOM Mounting Hardware
  • microUSB and RJ45 cables
  • microSD Card

Order Info

Variant Reference Description EMA Link EMEA Link APAC Link
AES-ZU-IOCC-G UltraZed-EG IO Carrier Card Click here to view product N/A N/A

PV = Preferred variant; OR = on Request (in OEM quantities only)

Documentation