MSC OSM-MF-IMX8NANO

NXP™ i.MX 8M Nano ARM® Cortex™-A53

The MSC OSM-MF-IMX8NANO is based on the new OSM 1.1 standard (Size-M) “Medium” for completely machine processible low-cost embedded computer modules during soldering, assembly and testing.

Highly scalable and equipped with i.MX 8M Nano Application Processors, manufactured by NXP using 14nm FinFET process technology. The module integrates single-, dual- and quad-core ARM Cortex-A53 processors with up to 1.5 GHz, an ARM Cortex-M7 real-time processor and an efficient multimedia 2D/3D graphics processing unit (GPU). The thermal design power (TDP) ranges from 2 W to 4 W.

MSC OSM-MF-IMX8NANO provides fast and low power LPDDR4 memory technology, combined with up to 256GB eMMC Flash memory. Various interfaces for embedded applications such as Gigabit Ethernet (RGMII), USB 2.0, MIPI-DSI and MIPI CSI-2 (4-lane) for connecting a camera are available.

The module is compliant with the new OSM 1.1 standard (OSM-MF). For evaluation and design-in of the new OSM-MF-IMX8NANO module, MSC provides a development platform and a starter kit. A Yocto based Linux Board Support Package is available (Android support on request).

Highlights

  • Single, Dual or Quad core ARM Cortex-A53
  • Applications Processor up to 1.5GHz
  • ARM Cortex-M7 Real Time Processor up to 750MHz
  • Vivante multimedia 2D/3D Graphics Processor
  • Up to 2GB LPDDR4 SDRAM
  • Up to 256GB eMMC Flash
  • MIPI-DSI x4
  • MIPI CSI-2 (4-lane) Camera Interface
  • 1x USB 2.0 Host/Device interface
  • 1x Ethernet (RGMII)
  • 1x MMC/SD/SDIO interface
  • 2x I2S Audio Interface
  • 24x GPIO, 4x PWM
  • 4x UART, 2x SPI, 2x I2C
  • OSM-MF Compliant, 476 Pin, RM 1,25 mm

Specs


Technology ARM
Formfactor OSM-MF, 476 Pin, RM 1,25 mm
CPU NXP i.MX 8M Nano ARM Cortex-A53 Applications Processor
- i.MX 8M Nano Solo, single-core, 1.4 - 1.5GHz
- i.MX 8M Nano Dual, dual-core, 1.4 - 1.5GHz
- i.MX 8M Nano Quad, quad-core, 1.4 - 1.5GHz
- i.MX 8M Nano SoloLite, single-core, 1.4 - 1.5GHz
- i.MX 8M Nano DualLite, dual-core, 1.4 - 1.5GHz
- i.MX 8M Nano QuadLite, quad-core, 1.4 - 1.5GHz
ARM Cortex-M7 Real Time Processor at 750MHz
Chipset SOC
RAM Up to 2GB 3200MT/s LPDDR4 SDRAM, soldered
Flash Up to 256GB eMMC Flash
QSPI NOR Flash (optional)
Storage Interfaces 1x MMC/SD/SDIO
USB 1x USB 2.0 Host/Client
Serial Interfaces 1x UART Console with Rx, Tx only
2x UART with 2-wire hand shake
1x UART w/o hand shake
Bus Interfaces 2x I2C up to 400 Kbit/s
2x SPI (with two chip selects)
Display Controller Vivante GC7000UL 3D Graphics Processing Unit (GPU)
3D Graphics Acceleration, 2 shaders, 16GFLOPS
OpenGL ES 1.0, 2.0, 3.0, 3.1, OpenCL 1.2 and Vulkan support
Video Processing Unit not available
Display Interfaces MIPI-DSI Display Interface, 4 lanes, up to 1920x1080 @ 60fps
Network Interface 1x Ethernet (RGMII interface)
Audio Interface 2x I2S Audio
Security Device Advanced Security, Safety, and Reliability integrated in the SOC
Miscellaneous Watchdog Timer for system reset (programmable, 1s … 600s)

Temperature compensated RTC

24x GPIO, configurable as input or output
3x PWM

MIPI CSI-2 camera interface (4 lane)
Feature Highlights OSM, Size-M compatible
OS Support Linux Board Support Package
Android Board Support Package (on request)
Power Requirement Power Supply +5V +/-5%
Power Consumption 2-4 W typ. (depending on CPU and optional features)
Environment Temperature Range:
0°C … +70°C operating commercial
-40°C … +85°C operating extended
-40°C … +85°C storage

Humidity:
5 … 95% (operating, non condensing)
5 … 95% (storage, non-condensing)
Dimensions 30 x 45 mm
Certificates UL / CE
Carrier MSC SM2F-OSM-AD-001

Order Info

Order No. Description Reference Status
98984 OSM 1.1 module based on NXP i.MX 8M Nano Dual, Dual-Core Cortex-A53 processor at 1.4GHz, 1GB LPDDR4, 4GB eMMC Flash, 1x USB2.0 Host/ Device, industrial temperature -40...+85°C MSC OSM-MF-IMX8NANO-DC-02N0800I PCBFTX PV
98985 OSM 1.1 module based on NXP i.MX 8M Nano Quad, Quad-Core Cortex-A53 processor at 1.4GHz, 1GB LPDDR4, 16GB eMMC Flash, 1x USB2.0 Host/Device, extended temperature -25°C...+85°C MSC OSM-MF-IMX8NANO-QC-04N0800E PCBFTX PV
96651 OSM 1.1 module based on NXP i.MX 8M Nano Quad, Quad-Core Cortex-A53 processor at 1.4GHz, 1GB LPDDR4, 16GB eMMC Flash, soldered on SM2F-OSM-AD-001 MSC SM2F-OSM-AD-8NQ1G160-001 ES2 PCBES OR
96650 OSM 1.1 module based on NXP i.MX 8M Nano Dual, Dual-Core Cortex-A53 processor at 1.4GHz, 1GB LPDDR4, 4GB eMMC Flash, soldered on SM2F-OSM-AD-001 MSC SM2F-OSM-AD-8ND1G40-001 ES2 PCBES OR

PV = Preferred variant; OR = on Request (in OEM quantities only)

Support

Copyright ©2024 Avnet, Inc. All rights reserved.