Avnet Embedded is becoming Tria! Visit our new website here.

96Boards Click Mezzanine Starter Kit

AES-ACC-U96-ME-SK

The 96Boards Click Mezzanine Starter Kit bundles the 96Boards Click Mezzanine with three Click boards that adds 6 Degree-of-freedom Inertial Measurement,2x16 Character Display, and USB-UART.

Highlights

Key Features
  • LS Mezzanine connectivity
  • Two MikroBUS sites, with the following interfaces: UART, SPI, I2C, PWM, Analog input
  • On-board ADC
  • Three Click boards that add 6 Degree-of-Freedom Inertial Measurement, 2x16 Character Display, USB-UART

Order Info

Variant Reference Description EMA Link EMEA Link APAC Link
AES-ACC-U96-ME-SK 96Boards Click Mezzanine Starter Kit with PWM/Serial I2C/SPI/UART/USB Interface Click here to view product N/A N/A

PV = Preferred variant; OR = on Request (in OEM quantities only)

Documentation