Avnet Embedded is becoming Tria! Visit our new website here.

96Boards External Power Supply

AES-ACC-U96-4APWR

AES-ACC-U96-4APWR is the highest power 96Boards-compatible power supply from Avnet that supplies 12V @ 4A. It ships with an international plug set and supports 100-240 VAC. This power supply is recommended for designs that may consume power through the expansion mezzanines or USB 3.0 host connectors.

Highlights

Key Features
  • Manufacturer: Votoo
  • Model: VP-12040003
  • Input: AC 100-240v, 50/60HZ4
  • Output: DC 12V, 4A5
  • 4.7mm x 1.7mm x 10mm DC plug
  • 1.2m US AC cable with C8 socket
  • 1.2m EU AC cable with C8 socket
  • 1.2m UK AC cable with C8 socket
  • 1.2m AU AC cable with C8 socket

Order Info

Variant Reference Description EMA Link EMEA Link APAC Link
AES-ACC-U96-4APWR AC/DC Power Supply Single-OUT 12V 4A 48W Plug-In Click here to view product N/A N/A

PV = Preferred variant; OR = on Request (in OEM quantities only)

Documentation