Avnet Embedded is becoming Tria! Visit our new website here.

G156HCE-LH1

G156HCE-LH1 is a 15.6 ” TFT Liquid Crystal Display IA module with LED Backlight unit s and 40 pins 2ch LVDS interface. This module supports 1920 x 1080 FHD mode and can display 16.7M colors.
The PSWG is to establish a set of displays with standard mechanical dimensions and select electrical interface requirements for an industry standard 15. 6 FHD LCD panel and the LED driving device for Backlight is built in PCBA.

Specifications

LCD TypeTFT
Size15.6
Resolution1920 x 1080
LCD I/FLVDS
LCD Brightness [ cd/m²]1200
Min. Temp. [°C]-30
Max. Temp. [°C]+80
Aspect ratio16:9
Contrast800:1
Touch I/FN
Coverlens Outline [length x width x depth in mm]N
Related driving boardTBD
MP dateJan 2024
ManufacturerInnolux
System brightness [ cd/m²]N
Mechanical Outline [length x width x depth in mm]363.8 x 215.90 x 12.00
Touch PcapN
Touch Resistiven
SpeakerN
IP RATINGN
Power INN
Mtbf hrs [khrs]50

Datasheet

Copyright ©2024 Avnet, Inc. All rights reserved.