Advantech AIMB-228 Ryzen™ Embedded V1000 / R1000 Series Mini-ITX

AMD V-series/R-series mini-ITX

• AMD V1000/R1000 processor
• Two 260-pin SO-DIMM up to 32GB DDR4 2400/2666/3200 SDRAM
• multi display, Max up to 4 displays
• 1 PCIe x8, 1x PCIex1(Golden finger) and 2 M.2 expansion slots
• 6 COM, 4 USB 2.0, 2 USB 3.1 Gen2
• Supports WISE-PaaS/RMM and Embedded Software APIs
• 12-24V wide voltage DC-In

Main Features

Silicon VendorAMD
CPUr1102gr1305gr1505gr1606gv1202bv1605bv1807b
CPU cores24
Max TDP6W - 54W
CoolingActive
ChipsetAMD Zen Core APU
Maximum Memory32GB
Memory TechnologySO-DIMM DDR4 3200Mhz
Sata Storage Interfaces2
M2 Storage KeyB-Key
M2 Storage1
WatchdogYes

Rear IO

COM Port ProtocolsRS232/422/485
GbE LAN2

Internal IO

SATA Interfaces2
M2 Storage1

Security

TPMOnboard
TPM Version2.0

Power

DC Jack Power Input1
DC jack Input voltage range12 - 24Vdc

Mechanical

Form FactorMini-ITX
Dimensions170 x 170 (mm)

Environmental

Operating Temp0°C - 60°C
Storage Temp-40°C - 85°C

Certifications

CertificationsCE, FCC

Software

OS SupportWindows 10

Additional Information

ManufacturerAdvantech
Part Numberaimb-228rg2-03a1eaimb-228rg2-02a1eaimb-228rg2-01a1eaimb-228rg2-00a1eaimb-228vg2-03a1eaimb-228vg2-02a1eaimb-228vg2-00a1e
Copyright ©2024 Avnet, Inc. All rights reserved.